Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
Read more Read less

Filters

Viewing 121 - 140 of 167 products
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS Stock No. 423-2346
Mfr. Part No.LBHT 25 A-2LS
BrandSKF
HK$856.63
Each
units
- Open - Without Seals 25mm 40mm 58mm 4900N 5100N
RS Stock No. 172-1216
Mfr. Part No.KB20-PP-AS
BrandINA
HK$594.94
Each
units
- Closed - With Seals 20mm 32mm 45mm 1660N 1570N
RS Stock No. 172-1222
Mfr. Part No.KB30-PP
BrandINA
HK$888.16
Each
units
- Closed - With Seals 30mm 47mm 68mm 3800N 3600N
RS Stock No. 161-2570
Mfr. Part No.R063201200
HK$450.46
Each
units
- Open - With Seals 12mm 22mm 32mm 430N 290N
RS Stock No. 284-9762
Mfr. Part No.LBCR20 D-2LS
BrandSKF
HK$552.67
Each
units
- Closed - Without Seals 20mm 32mm 45mm 2240N 2040N
RS Stock No. 489-4067
Mfr. Part No.67122040
HK$324.55
Each
units
- Open - With Seals 20mm 32mm 45mm 2570N 1180N
New
RS Stock No. 194-7185
Mfr. Part No.KGSNO20-PP-AS
BrandINA
HK$882.02
Each
units
20mm Open 25mm With Seals 20mm - 45mm 2200N 2310N
RS Stock No. 284-9706
Mfr. Part No.LBCR16 D
BrandSKF
HK$442.27
Each
units
- Closed - Without Seals 16mm 26mm 36mm 1500N 1290N
RS Stock No. 409-337
Mfr. Part No.R067024040
HK$700.81
Each
units
- Closed - With Seals 40mm 62mm 80mm 10070N 5570N
RS Stock No. 409-482
Mfr. Part No.R065822530
HK$374.37
Each
units
- Closed - With Seals 25mm 35mm 40mm 2050N 1560N
RS Stock No. 172-1097
Mfr. Part No.PAB40-PP-AS
BrandINA
HK$1,113.00
Each
units
- Closed - With Seals 40mm 62mm 80mm - 600000N
New
RS Stock No. 194-7186
Mfr. Part No.KGSNOS25-PP-AS
BrandINA
HK$1,132.33
Each
units
25mm Open 30mm With Seals 25mm - 58mm 3950N 4300N
RS Stock No. 172-1217
Mfr. Part No.KB25
BrandINA
HK$670.81
Each
units
- Closed - - 25mm 40mm 58mm 2950N 2850N
RS Stock No. 172-1223
Mfr. Part No.KB30-PP-AS
BrandINA
HK$845.87
Each
units
- Closed - With Seals 30mm 47mm 68mm 3800N 3600N
RS Stock No. 284-9043
Mfr. Part No.LBBR 30
BrandSKF
HK$299.16
Each
units
- Closed - Without Seals 30mm 40mm 50mm 3150N 2700N
New
RS Stock No. 194-7172
Mfr. Part No.KGBO40-PP-AS
BrandINA
HK$1,979.69
Each
units
40mm Open 45mm With Seals 40mm - 80mm 6100N 4600N
RS Stock No. 161-2571
Mfr. Part No.R063201600
HK$532.19
Each
units
- Open - With Seals 16mm 26mm 36mm 600N 450N
RS Stock No. 284-9784
Mfr. Part No.LBCR25 D-2LS
BrandSKF
HK$668.55
Each
units
- Closed - Without Seals 25mm 40mm 58mm 3350N 3350N
New
RS Stock No. 194-7183
Mfr. Part No.KGSNOS12-PP-AS
BrandINA
HK$899.76
Each
units
12mm Open 18mm With Seals 12mm - 32mm 900N 1100N
RS Stock No. 390-6147
Mfr. Part No.LBBR 3-C004
BrandSKF
HK$1,097.44
1 Bag of 4
Bag(s)
- Closed - Without Seals 3mm 7mm 10mm 60N 44N
Related Products
Tork Jumbo toilet Roll dispenser is a smart ...
Description:
Tork Jumbo toilet Roll dispenser is a smart designed stub-roll holder which allows the complete roll of paper to be used. Wall mounted allows you to save on valuable floor space within a washroom. An optimal roll brake system avoids ...
Tork Mini Jumbo toilet roll dispensers are made ...
Description:
Tork Mini Jumbo toilet roll dispensers are made from plastic with a smart stub roll elevated design and ideal for medium to high traffic washrooms. The dispensers have an optimal roll brake which stops free spinning rolls and reduces consumption. ...
The essential and stylish folded toilet tissue dispenser ...
Description:
The essential and stylish folded toilet tissue dispenser for any business. Compatible with a range of washroom products, the AQUARIUS Folded Toilet Tissue Dispenser promotes hygiene and helps to manage costs through controlled dispensing. Now available for the first time ...
Tork Folded toilet paper system gives you a ...
Description:
Tork Folded toilet paper system gives you a hygienic sheet by sheet dispensing system reducing waste add maintenance costs. Ideal for use in low to medium traffic areas especially in healthcare and Horeca environments. Folded Toilet Paper Hygienic Sheet by ...