Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
Read more Read less

Filters

Viewing 81 - 100 of 167 products
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS Stock No. 284-9706
Mfr. Part No.LBCR16 D
HK$449.54
Each
units
- Closed - Without Seals 16mm 26mm 36mm 1500N 1290N
RS Stock No. 172-1291
Mfr. Part No.KS30-PP
BrandINA
HK$868.50
Each
units
- Closed - With Seals 30mm 47mm 68mm 5900N 6000N
RS Stock No. 409-482
Mfr. Part No.R065822530
HK$393.96
Each
units
- Closed - With Seals 25mm 35mm 40mm 2050N 1560N
RS Stock No. 194-7187
Mfr. Part No.KGSNOS30-PP-AS
BrandINA
HK$1,437.78
Each
units
30mm Open 35mm With Seals 30mm - 68mm 5900N 6000N
RS Stock No. 390-6147
Mfr. Part No.LBBR 3-C004
HK$1,097.44
1 Bag of 4
Bag(s)
- Closed - Without Seals 3mm 7mm 10mm 60N 44N
RS Stock No. 161-2572
Mfr. Part No.R063202000
HK$295.24
Each
units
- Open - With Seals 20mm 32mm 45mm 1280N 970N
RS Stock No. 194-7162
Mfr. Part No.KBO12-PP-AS
BrandINA
HK$611.41
Each
units
22.6mm Open - With Seals 12mm 22mm 32mm 600N 445N
RS Stock No. 489-4067
Mfr. Part No.67122040
HK$332.91
Each
units
- Open - With Seals 20mm 32mm 45mm 2570N 1180N
RS Stock No. 409-371
Mfr. Part No.R067021640
HK$315.59
Each
units
- Closed - With Seals 16mm 26mm 36mm 1400N 780N
RS Stock No. 284-9756
Mfr. Part No.LBCR16 D-2LS
HK$478.54
Each
units
- Closed - Without Seals 16mm 26mm 36mm 1500N 1290N
RS Stock No. 172-1295
Mfr. Part No.KSO25-PP
BrandINA
HK$924.81
Each
units
- Open - With Seals 25mm 40mm 58mm 3950N 4300N
RS Stock No. 194-7177
Mfr. Part No.KGHK16-B-PP-AS
BrandINA
HK$696.87
Each
units
16mm Open 19mm With Seals 16mm - 30.2mm 890N 620N
RS Stock No. 172-1226
Mfr. Part No.KB40-PP-AS
BrandINA
HK$1,231.65
Each
units
- Closed - With Seals 40mm 62mm 80mm 6400N 5600N
RS Stock No. 172-1097
Mfr. Part No.PAB40-PP-AS
BrandINA
HK$1,023.96
Each
units
- Closed - With Seals 40mm 62mm 80mm - 600000N
RS Stock No. 409-343
Mfr. Part No.R060203010
HK$573.50
Each
units
- Closed - With Seals 30mm 47mm 68mm 2980N 2860N
RS Stock No. 409-410
Mfr. Part No.R067022540
HK$461.87
Each
units
- Closed - With Seals 25mm 40mm 58mm 4820N 2790N
RS Stock No. 172-1233
Mfr. Part No.KBS16-PP-AS
BrandINA
HK$550.71
Each
units
- Closed - With Seals 16mm 26mm 36mm 840N 780N
RS Stock No. 194-7184
Mfr. Part No.KGSNO16-PP-AS
BrandINA
HK$890.13
Each
units
16mm Open 22mm With Seals 16mm - 37mm 1430N 1550N
RS Stock No. 409-472
Mfr. Part No.R065821240
HK$120.82
Each
units
- Closed - With Seals 12mm 19mm 28mm 870N 620N
RS Stock No. 409-365
Mfr. Part No.R065823040
HK$212.56
Each
units
- Closed - With Seals 30mm 40mm 50mm 3250N 2790N