Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
Read more Read less

Filters

Viewing 61 - 80 of 167 products
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS Stock No. 489-3985
Mfr. Part No.R060230810
HK$226.79
Each
units
- Closed - With Seals 8mm 16mm 25mm 370N 330N
RS Stock No. 409-369
Mfr. Part No.R065824040
HK$261.61
Each
units
- Closed - With Seals 40mm 52mm 60mm 6380N 4650N
New
RS Stock No. 194-7170
Mfr. Part No.KGBO25-PP-AS
BrandINA
HK$1,242.96
Each
units
25mm Open 30mm With Seals 25mm - 58mm 2850N 2330N
RS Stock No. 409-337
Mfr. Part No.R067024040
HK$700.81
Each
units
- Closed - With Seals 40mm 62mm 80mm 10070N 5570N
RS Stock No. 172-1096
Mfr. Part No.PAB30-PP-AS
BrandINA
HK$770.94
Each
units
- Closed - With Seals 30mm 47mm 68mm - 375000N
RS Stock No. 172-1216
Mfr. Part No.KB20-PP-AS
BrandINA
HK$594.94
Each
units
- Closed - With Seals 20mm 32mm 45mm 1660N 1570N
New
RS Stock No. 194-7165
Mfr. Part No.KGBAO16-PP-AS
BrandINA
HK$1,230.49
Each
units
16mm Open 22mm With Seals 16mm - 36mm 800N 620N
RS Stock No. 172-1221
Mfr. Part No.KB30
BrandINA
HK$844.03
Each
units
- Closed - - 30mm 47mm 68mm 3800N 3600N
RS Stock No. 172-1292
Mfr. Part No.KS40-PP
BrandINA
HK$1,107.82
Each
units
- Closed - With Seals 40mm 62mm 80mm 10200N 9600N
New
RS Stock No. 194-7171
Mfr. Part No.KGBO30-PP-AS
BrandINA
HK$1,435.61
Each
units
30mm Open 35mm With Seals 30mm - 68mm 3700N 3000N
RS Stock No. 161-2570
Mfr. Part No.R063201200
HK$450.46
Each
units
- Open - With Seals 12mm 22mm 32mm 430N 290N
New
RS Stock No. 194-7185
Mfr. Part No.KGSNO20-PP-AS
BrandINA
HK$882.02
Each
units
20mm Open 25mm With Seals 20mm - 45mm 2200N 2310N
RS Stock No. 284-9784
Mfr. Part No.LBCR25 D-2LS
BrandSKF
HK$668.55
Each
units
- Closed - Without Seals 25mm 40mm 58mm 3350N 3350N
RS Stock No. 172-1225
Mfr. Part No.KB40-PP
BrandINA
HK$993.68
Each
units
- Closed - With Seals 40mm 62mm 80mm 6400N 5600N
RS Stock No. 172-1284
Mfr. Part No.KH25-PP-RROC
BrandINA
HK$391.96
Each
units
- Closed - With Seals 25mm 35mm 40mm 2420N 2130N
RS Stock No. 284-9043
Mfr. Part No.LBBR 30
BrandSKF
HK$299.16
Each
units
- Closed - Without Seals 30mm 40mm 50mm 3150N 2700N
RS Stock No. 284-9756
Mfr. Part No.LBCR16 D-2LS
BrandSKF
HK$478.54
Each
units
- Closed - Without Seals 16mm 26mm 36mm 1500N 1290N
RS Stock No. 172-1213
Mfr. Part No.KB16-PP-AS
BrandINA
HK$519.77
Each
units
- Closed - With Seals 16mm 26mm 36mm 840N 780N
RS Stock No. 172-1209
Mfr. Part No.KB12-PP-AS
BrandINA
HK$477.16
Each
units
- Closed - With Seals 12mm 22mm 32mm 640N 570N
New
RS Stock No. 194-7183
Mfr. Part No.KGSNOS12-PP-AS
BrandINA
HK$899.76
Each
units
12mm Open 18mm With Seals 12mm - 32mm 900N 1100N