Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS Stock No. 489-4023
Mfr. Part No.R060202510
HK$452.80
Each
units
- Closed - With Seals 25mm 40mm 58mm 2480N 2280N
RS Stock No. 489-4017
Mfr. Part No.R060202010
HK$358.99
Each
units
- Closed - With Seals 20mm 32mm 45mm 1390N 1250N
RS Stock No. 409-460
Mfr. Part No.R0602 040 10
HK$741.38
Each
units
- Closed - With Seals 40mm 62mm 80mm 5480N 4880N
RS Stock No. 409-472
Mfr. Part No.R065821240
HK$114.94
Each
units
- Closed - With Seals 12mm 19mm 28mm 870N 620N
RS Stock No. 409-476
Mfr. Part No.R065821640
HK$129.54
Each
units
- Closed - With Seals 16mm 24mm 30mm 1120N 730N
RS Stock No. 409-365
Mfr. Part No.R065823040
HK$201.84
Each
units
- Closed - With Seals 30mm 40mm 50mm 3250N 2790N
RS Stock No. 409-375
Mfr. Part No.R065822540
HK$167.13
Each
units
- Closed - With Seals 25mm 35mm 40mm 2930N 1950N
RS Stock No. 489-3991
Mfr. Part No.R060201210
HK$268.84
Each
units
- Closed - With Seals 12mm 22mm 32mm 480N 400N
RS Stock No. 409-369
Mfr. Part No.R065824040
HK$261.61
Each
units
- Closed - With Seals 40mm 52mm 60mm 6380N 4650N
RS Stock No. 409-482
Mfr. Part No.R065822530
HK$374.37
Each
units
- Closed - With Seals 25mm 35mm 40mm 2050N 1560N
RS Stock No. 489-4051
Mfr. Part No.67121640
HK$286.57
Each
units
- Open - With Seals 16mm 26mm 36mm 1500N 830N
RS Stock No. 409-410
Mfr. Part No.R067022540
HK$438.97
Each
units
- Closed - With Seals 25mm 40mm 58mm 4820N 2790N
RS Stock No. 489-4001
Mfr. Part No.R060201610
HK$317.23
Each
units
- Closed - With Seals 16mm 26mm 36mm 670N 620N
RS Stock No. 489-3985
Mfr. Part No.R060230810
HK$226.79
Each
units
- Closed - With Seals 8mm 16mm 25mm 370N 330N
RS Stock No. 409-393
Mfr. Part No.R065824030
HK$588.16
Each
units
- Closed - With Seals 40mm 52mm 60mm 4470N 3720N
RS Stock No. 409-343
Mfr. Part No.R060203010
HK$545.29
Each
units
- Closed - With Seals 30mm 47mm 68mm 2980N 2860N
RS Stock No. 409-426
Mfr. Part No.R065822040
HK$142.87
Each
units
- Closed - With Seals 20mm 28mm 30mm 1410N 900N
RS Stock No. 409-498
Mfr. Part No.R065822030
HK$320.00
Each
units
- Closed - With Seals 20mm 28mm 30mm 990N 720N
RS Stock No. 409-422
Mfr. Part No.R065821630
HK$290.69
Each
units
- Closed - With Seals 16mm 24mm 30mm 780N 580N
RS Stock No. 161-2572
Mfr. Part No.R063202000
HK$291.84
Each
units
- Open - With Seals 20mm 32mm 45mm 1280N 970N