Spur Gears

The most common type of gears are spur gears, also known as straight-cut gears, and can be found in a multitude of applications. They have been specifically designed to transmit large amounts of power by placing them on parallel shafts which rotate in opposite directions.
Spur gears have an involute profile with straight teeth which project radially and are parallel to the rotation of the axis. This allows for a smoother operation between each gear and permits greater mounting distances. Spur gears can have a central hub or be hubless.
The standard pressure angles in spur gears are 14.5, 20 and 25 degrees, and refer to the angle that force is transmitted between the meshing gears.
Spur gears are capable of meshing with other gears, with many gears being used to create large gear reductions. When they are meshed the gear with the most teeth is referred to as the “gear”, whereas the one with smaller teeth is referred to as the “pinion”.
So what are the advantages?
• High transmission efficiency
• Compact and very easy to install
• Constant velocity ratio
• No slippage – unlike belt drives
• Highly reliable
• Can transmit large amounts of power
Types of spur gears
Plastic spur gears are commonly made from acetal or nylon and have many positive characteristics including being lightweight, non-rusting and quiet. They enable low cost and large production capabilities, and are also able to operate without lubrication. For hygiene reasons, plastic spur gears are an excellent choice for use in industries dealing with food production and medical equipment.
Metal spur gears have more strength, load-carrying capacity and heat resilience than their plastic counterpart. They are more dimensionally stable compared to plastic and can be made from many metals such as aluminium, brass and stainless steel.
Common applications
• Metal cutting machines
• Power plants
• Marine engines
• Mechanical clocks and watches
• Fuel pumps
• Washing machines
• Gear motors and gear pumps
• Rack and pinion mechanisms
• Material handling equipment
• Automobile gear boxes
• Steel mills
• Rolling mills
Spur gears are however very loud and so will not be found in vehicles. When the teeth collide with each other there is an impact noise which is really loud compared to the helical gears found in cars.

...
Read more Read less

Filters

Viewing 81 - 100 of 313 products
Results per page
Description Price Module Number of Teeth Material Bore Diameter Hub Diameter Pitch Diameter Face Width
RS Stock No. 182-7818
BrandRS PRO
HK$141.74
Each
units
1 36 Steel 10mm 25mm 36mm 15mm
RS Stock No. 521-7332
BrandRS PRO
HK$24.94
Each
units
0.8 35 POM 6mm 12mm 28mm 4mm
RS Stock No. 521-6339
BrandRS PRO
HK$193.56
Each
units
1 40 Steel 10mm 35mm 40mm 10mm
RS Stock No. 182-7925
BrandRS PRO
HK$71.16
Each
units
1.5 16 - 6mm 14mm 24mm 12mm
RS Stock No. 182-7869
BrandRS PRO
HK$141.74
Each
units
0.7 32 Steel 5mm 15mm 22.4mm 5mm
RS Stock No. 182-7830
BrandRS PRO
HK$88.89
Each
units
1.5 14 Steel 8mm 17mm 21mm 17mm
RS Stock No. 521-6991
BrandRS PRO
HK$15.10
Each
units
0.5 15 POM 2mm 4.5mm 7.5mm 3mm
RS Stock No. 521-6553
BrandRS PRO
HK$43.70
Each
units
2 15 Steel 12mm 24mm 30mm 20mm
RS Stock No. 878-7907
BrandRS PRO
HK$107.54
Each
units
1 12 Steel 6mm 14mm 12mm 5mm
RS Stock No. 521-7310
BrandRS PRO
HK$22.99
Each
units
0.8 30 POM 6mm 12mm 24mm 4mm
RS Stock No. 182-7916
BrandRS PRO
HK$61.55
Each
units
0.7 50 - 8mm 18mm 35mm 6mm
RS Stock No. 182-7826
BrandRS PRO
HK$456.46
Each
units
1 80 Steel 12mm 50mm 80mm 15mm
RS Stock No. 878-7834
BrandRS PRO
HK$196.88
Each
units
0.5 30 Steel 4mm 9mm 15mm 4mm
RS Stock No. 182-7934
BrandRS PRO
HK$132.13
Each
units
1.5 36 - 10mm 24mm 54mm 12mm
RS Stock No. 521-7073
BrandRS PRO
HK$17.05
Each
units
0.5 32 POM 5mm 10mm 16mm 3mm
RS Stock No. 182-7976
BrandRS PRO
HK$90.38
Each
units
1 45 - 8mm 18mm 45mm 9mm
RS Stock No. 521-7017
BrandRS PRO
HK$25.85
Each
units
0.5 18 POM 3mm 6mm 9mm 3mm
RS Stock No. 182-7900
BrandRS PRO
HK$11.828
Each (In a Pack of 5)
units
0.7 15 - 3mm 6mm 10.5mm 6mm
RS Stock No. 182-7961
BrandRS PRO
HK$46.10
Each
units
1 12 - 4mm 9mm 12mm 9mm
RS Stock No. 521-7382
BrandRS PRO
HK$33.18
Each
units
0.8 50 POM 6mm 14.5mm 40mm 4mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...