Spur Gears

The most common type of gears are spur gears, also known as straight-cut gears, and can be found in a multitude of applications. They have been specifically designed to transmit large amounts of power by placing them on parallel shafts which rotate in opposite directions.Spur gears have an involute profile with straight teeth which project radially and are parallel to the rotation of the axis. This allows for a smoother operation between each gear and permits greater mounting distances. Spur gears can have a central hub or be hubless.The standard pressure angles in spur gears are 14.5, 20 and 25 degrees, and refer to the angle that force is transmitted between the meshing gears.Spur gears are capable of meshing with other gears, with many gears being used to create large gear reductions. When they are meshed the gear with the most teeth is referred to as the gear, whereas the one with smaller teeth is referred to as the pinion.So what are the advantages? High transmission efficiency Compact and very easy to install Constant velocity ratio No slippage – unlike belt drives Highly reliable Can transmit large amounts of powerTypes of spur gearsPlastic spur gears are commonly made from acetal or nylon and have many positive characteristics including being lightweight, non-rusting and quiet. They enable low cost and large production capabilities, and are also able to operate without lubrication. For hygiene reasons, plastic spur gears are an excellent choice for use in industries dealing with food production and medical equipment.Metal spur gears have more strength, load-carrying capacity and heat resilience than their plastic counterpart. They are more dimensionally stable compared to plastic and can be made from many metals such as aluminium, brass and stainless steel.Common applications Metal cutting machines Power plants Marine engines Mechanical clocks and watches Fuel pumps Washing machines Gear motors and gear pumps Rack and pinion mechanisms Material handling equipment Automobile gear boxes Steel mills Rolling millsSpur gears are however very loud and so will not be found in vehicles. When the teeth collide with each other there is an impact noise which is really loud compared to the helical gears found in cars.

...
Read more Read less

Filters

Viewing 21 - 40 of 313 products
Results per page
Description Price Module Number of Teeth Material Bore Diameter Hub Diameter Pitch Diameter Face Width
RS Stock No. 521-7382
BrandRS PRO
HK$35.15
Each
units
0.8 50 POM 6mm 14.5mm 40mm 4mm
RS Stock No. 182-7873
BrandRS PRO
HK$202.78
Each
units
0.7 45 Steel 6mm 18mm 31.5mm 5mm
RS Stock No. 182-7877
BrandRS PRO
HK$265.54
Each
units
0.7 60 Steel 6mm 18mm 42mm 5mm
RS Stock No. 521-6575
BrandRS PRO
HK$98.67
Each
units
2 18 Steel 12mm 30mm 36mm 20mm
RS Stock No. 521-7073
BrandRS PRO
HK$19.53
Each
units
0.5 32 POM 5mm 10mm 16mm 3mm
RS Stock No. 521-7017
BrandRS PRO
HK$25.85
Each
units
0.5 18 POM 3mm 6mm 9mm 3mm
RS Stock No. 878-7910
BrandRS PRO
HK$140.71
Each
units
1 35 Steel 6mm 14mm 35mm 5mm
RS Stock No. 878-7843
BrandRS PRO
HK$241.61
Each
units
0.5 50 Steel 4mm 10mm 25mm 4mm
RS Stock No. 521-7483
BrandRS PRO
HK$36.26
Each
units
1 16 POM 5mm 10mm 16mm 6mm
RS Stock No. 878-7869
BrandRS PRO
HK$131.10
Each
units
0.8 24 Steel 6mm 12mm 19.2mm 6mm
RS Stock No. 521-7562
BrandRS PRO
HK$66.47
Each
units
1 35 POM 6mm 14mm 35mm 6mm
RS Stock No. 521-7102
BrandRS PRO
HK$24.71
Each
units
0.5 36 POM 5mm 10mm 18mm 3mm
RS Stock No. 182-7807
BrandRS PRO
HK$79.66
Each
units
1 18 Steel 8mm 15mm 18mm 15mm
RS Stock No. 182-7840
BrandRS PRO
HK$173.81
Each
units
1.5 28 Steel 12mm 30mm 42mm 17mm
RS Stock No. 521-6676
BrandRS PRO
HK$493.18
Each
units
2 50 Steel 15mm 55mm 100mm 20mm
RS Stock No. 182-7932
BrandRS PRO
HK$121.18
Each
units
1.5 32 - 10mm 24mm 48mm 12mm
RS Stock No. 521-6519
BrandRS PRO
HK$345.72
Each
units
1.5 50 Steel 12mm 45mm 75mm 15mm
RS Stock No. 521-6799
BrandRS PRO
HK$444.90
Each
units
1 56 Stainless Steel 10mm 40mm 56mm 10mm
RS Stock No. 521-6418
BrandRS PRO
HK$64.45
Each
units
1.5 16 Steel 8mm 20mm 24mm 15mm
RS Stock No. 182-7948
BrandRS PRO
HK$146.77
Each
units
2 20 - 10mm 20mm 40mm 15mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...