Gaskets

A gasket is a mechanical seal which fills the space between mating surfaces to improve the function of the components. Generally used to prevent the escape or ingress of fluids from or into the joined objects while under compression even at extreme pressure and temperature. Gasket UsesThe most common use for a gasket is as part of a sealing system, where the major function of the gasket is to create a seal between two other surfaces. Pipe gaskets are used to create a seal between 2 pieces of pipe when laying a pipeline.Gaskets can be used for many different applications, such as:
  • Sound and noise reduction
  • Anti-vibration
  • Packaging
  • Hygiene
  • Sealing
Gasket ApplicationGaskets can be an important safety device where it is important for the gasket to be the weakest component of the sealing system, so that it fails in response to a problem. Not failing in response to a problem can have far greater consequences than simple gasket failure. If a gasket does not fail correctly to a build-up in pressure this could potentially lead to bursting of the pipe and/ or explosion.

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Material Type Inside Diameter Outside Diameter Thickness Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 796-0918
Mfr. Part No.SOFQ0910003000008001A
BrandKlinger
HK$73.33
1 Bag of 10
Bag(s)
Natural Rubber RF 88.9mm 136.5mm 3mm -25°C +80°C
RS Stock No. 796-0836
Mfr. Part No.SOFM0030001500002571B
BrandKlinger
HK$211.98
1 Bag of 10
Bag(s)
C4400 Full Face 34mm 114mm 1.5mm -100°C +250°C
RS Stock No. 796-0754
Mfr. Part No.SOFQ0030001500008001A
BrandKlinger
HK$113.03
1 Bag of 10
Bag(s)
C4400 Inside Bolt 89mm 137mm 1.5mm -100°C +250°C
RS Stock No. 796-0921
Mfr. Part No.SOFM0910003000008001A
BrandKlinger
HK$65.32
1 Bag of 10
Bag(s)
Natural Rubber RF 88.9mm 136.5mm 3mm -25°C +80°C
RS Stock No. 796-0741
Mfr. Part No.SOFQ0030001500001501A
BrandKlinger
HK$36.72
1 Bag of 10
Bag(s)
C4400 Inside Bolt 21mm 48mm 1.5mm -100°C +250°C
RS Stock No. 796-0861
Mfr. Part No.SOFQ0910003000001501A
BrandKlinger
HK$47.70
1 Bag of 10
Bag(s)
Natural Rubber RF 21.4mm 47.6mm 3mm -25°C +80°C
RS Stock No. 796-0959
Mfr. Part No.SOFQ0910003000020001A
BrandKlinger
HK$40.04
1 Bag of 10
Bag(s)
Natural Rubber RF 219.1mm 279.4mm 3mm -25°C +80°C
RS Stock No. 796-0744
Mfr. Part No.SOFQ0030001500002001A
BrandKlinger
HK$40.38
1 Bag of 10
Bag(s)
C4400 Inside Bolt 27mm 57mm 1.5mm -100°C +250°C
RS Stock No. 796-0757
Mfr. Part No.SOFQ0030001500004001A
BrandKlinger
HK$59.95
1 Bag of 10
Bag(s)
C4400 Inside Bolt 48mm 86mm 1.5mm -100°C +250°C
RS Stock No. 796-0794
Mfr. Part No.SOFM0030001500002571A
BrandKlinger
HK$61.43
1 Bag of 10
Bag(s)
C4400 Inside Bolt 34mm 68mm 1.5mm -100°C +250°C
RS Stock No. 796-0776
Mfr. Part No.SOFQ0030001500005001B
BrandKlinger
HK$184.98
1 Bag of 10
Bag(s)
C4400 Full Face 60mm 154mm 1.5mm -100°C +250°C
RS Stock No. 796-0937
Mfr. Part No.SOFM0910003000010012A
BrandKlinger
HK$30.32
1 Bag of 10
Bag(s)
Natural Rubber RF 114.3mm 174.6mm 3mm -25°C +80°C
RS Stock No. 796-0928
Mfr. Part No.SOFQ0910003000010001A
BrandKlinger
HK$33.98
1 Bag of 10
Bag(s)
Natural Rubber RF 114.3mm 174.6mm 3mm -25°C +80°C
RS Stock No. 796-0980
Mfr. Part No.SOFM0910003000010012B
BrandKlinger
HK$58.00
1 Bag of 10
Bag(s)
Natural Rubber Full Face 114.3mm 215.9mm 3mm -25°C +80°C
RS Stock No. 796-0750
Mfr. Part No.SOFQ0030001500005001A
BrandKlinger
HK$66.70
1 Bag of 10
Bag(s)
C4400 Inside Bolt 60mm 105mm 1.5mm -100°C +250°C
RS Stock No. 796-0814
Mfr. Part No.SOFM0030001500008001A
BrandKlinger
HK$115.66
1 Bag of 10
Bag(s)
C4400 Inside Bolt 89mm 129mm 1.5mm -100°C +250°C
RS Stock No. 796-0748
Mfr. Part No.SOFQ0030001500002501A
BrandKlinger
HK$58.00
1 Bag of 10
Bag(s)
C4400 Inside Bolt 33mm 68mm 1.5mm -100°C +250°C
RS Stock No. 796-0946
Mfr. Part No.SOFM0910003000015012A
BrandKlinger
HK$75.96
1 Bag of 10
Bag(s)
Natural Rubber RF 168.3mm 222.3mm 3mm -25°C +80°C
RS Stock No. 796-0864
Mfr. Part No.SOFM0030001500015012B
BrandKlinger
HK$48.62
1 Bag of 10
Bag(s)
C4400 Full Face 168mm 279mm 1.5mm -100°C +250°C
RS Stock No. 796-0968
Mfr. Part No.SOFM0910003000004071B
BrandKlinger
HK$79.97
1 Bag of 10
Bag(s)
Natural Rubber Full Face 48.4mm 84.1mm 3mm -25°C +80°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...