Taper Bushes

Taper bushes are a locking mechanism used for fixing pulleys, sprockets and couplings to drive shafts. They are typically used in power transmission drives. Taper bushes are made from precision cast iron and are computer-etched for size identification.

How do taper bushes work?

The taper part of the component is driven together with the mating hub by high tensile screws, allowing the bush to be firmly secured to the shaft. The force of the clamp enables transmission of high torque (rotational force). This design ensures a successful installation of sprockets and pulleys onto shafts with simple positioning for alignment.

What are taper bushes used for?

Taper bushes are typically used on shafts to mount pulleys, sprockets and sheaves. They are split, flangeless bushings that use screws to tighten on the shaft and provide excellent clamping force. Taper bushes are commonly used in flush mounting ceiling lights, as they have evenly spaced installation making them highly effective in high-torque applications when installed correctly.


...
Read more Read less

Filters

Viewing 1 - 20 of 71 products
Results per page
Description Price Bush Series Shaft Diameter Outside Diameter Length Maximum Tightening Torque
RS Stock No. 184-606
BrandRS PRO
HK$84.37
Each
units
1610 40mm 57mm 25mm 19.6Nm
RS Stock No. 146-5462
BrandRS PRO
HK$281.38
Each
units
3020 28mm 108mm 51mm 90Nm
RS Stock No. 184-612
BrandRS PRO
HK$109.08
Each
units
2012 25mm 70mm 32mm 30.4Nm
RS Stock No. 146-5463
BrandRS PRO
HK$241.52
Each
units
3020 30mm 108mm 51mm 90Nm
RS Stock No. 184-050
BrandRS PRO
HK$84.37
Each
units
1610 25mm 57mm 25mm 19.6Nm
RS Stock No. 146-5446
BrandRS PRO
HK$105.52
Each
units
2012 24mm 70mm 32mm 30.4Nm
RS Stock No. 146-5450
BrandRS PRO
HK$145.86
Each
units
2517 25mm 85.5mm 45mm 48Nm
RS Stock No. 184-628
BrandRS PRO
HK$75.75
Each
units
1210 28mm 47.5mm 25mm 19.6Nm
RS Stock No. 184-202
BrandRS PRO
HK$84.37
Each
units
1610 28mm 57mm 25mm 19.6Nm
RS Stock No. 146-5447
BrandRS PRO
HK$105.52
Each
units
2012 32mm 70mm 32mm 30.4Nm
RS Stock No. 183-007
BrandRS PRO
HK$58.62
Each
units
1108 28mm 38mm 22mm 5.6Nm
RS Stock No. 146-5451
BrandRS PRO
HK$145.86
Each
units
2517 28mm 85.5mm 45mm 48Nm
RS Stock No. 146-5464
BrandRS PRO
HK$248.74
Each
units
3020 35mm 108mm 51mm 90Nm
RS Stock No. 146-5438
BrandRS PRO
HK$49.89
Each
units
1008 10mm 35mm 22mm 5.6Nm
RS Stock No. 182-931
BrandRS PRO
HK$75.75
Each
units
1210 20mm 47.5mm 25mm 19.6Nm
RS Stock No. 146-5467
BrandRS PRO
HK$241.52
Each
units
3020 42mm 108mm 51mm 90Nm
RS Stock No. 146-5444
BrandRS PRO
HK$73.68
Each
units
1210 32mm 47.5mm 25mm 19.6Nm
RS Stock No. 184-189
BrandRS PRO
HK$84.37
Each
units
1610 30mm 57mm 25mm 19.6Nm
RS Stock No. 183-401
BrandRS PRO
HK$109.08
Each
units
2012 30mm 70mm 32mm 30.4Nm
RS Stock No. 183-603
BrandRS PRO
HK$51.49
Each
units
1008 20mm 35mm 22mm 5.6Nm
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...