Plain Bushes

Plain bushes are an independent type of plain bearing, used to prevent friction. They are a cylindrical lining used within a shaft, pin or hinge to prevent wear inside a hole. Plain bushes are inserted into a housing to provide a bearing surface for rotary applications.

What are plain bushes used for?

Due to their infinite running capability, plain bushes are widely used in applications where failure of bearings will result in severe consequences. This includes environments such as steam turbines and turbo machines. They are suitable for heavy loading applications where lubrication is doubtful.

Types of plain bushes

Bushings are generally selected based on the applied load and velocity of an application. They can be categorised into three main types: composite self-lubricating bushings, metallic self-lubricating bushings and plastic compound bushings. Metal plain bushes are typically made of brass, steel and bronze. Before choosing the right bushing you should establish which type of metal is right for your application.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Shaft Diameter Outside Diameter Length Material
RS Stock No. 521-7720
BrandRS PRO
HK$117.37
1 Bag of 5
Bag(s)
3mm 6mm 8mm Bronze
RS Stock No. 720-3379
Mfr. Part No.FBNS1225.5054
BrandFIBET
HK$72.758
Each (In a Pack of 4)
units
12mm 25mm 54mm Natural Rubber, Steel
RS Stock No. 521-7736
BrandRS PRO
HK$121.26
1 Bag of 5
Bag(s)
4mm 6mm 9mm Bronze
RS Stock No. 521-7764
BrandRS PRO
HK$132.48
1 Bag of 5
Bag(s)
5mm 8mm 14mm Bronze
RS Stock No. 521-7742
BrandRS PRO
HK$125.95
1 Bag of 5
Bag(s)
4mm 6mm 12mm Bronze
RS Stock No. 521-7758
BrandRS PRO
HK$130.19
1 Bag of 5
Bag(s)
5mm 8mm 12mm Bronze
RS Stock No. 521-7708
BrandRS PRO
HK$115.43
1 Bag of 5
Bag(s)
3mm 5mm 7mm Bronze
Related Products
Professional range of MS32 series auxiliary contact blocks. ...
Description:
Professional range of MS32 series auxiliary contact blocks. The auxiliary contact blocks are available with either make or break contacts.
Professional range of WEG front-mounted auxiliary contact blocks ...
Description:
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
Front mounting clip on contact block for use ...
Description:
Front mounting clip on contact block for use with mini contactors type LC1-SK0600 and CA2-SK relays. 2 N/O versions max one block per contactor.