Timing Belts

Filters

Viewing 1 - 20 of 814 products
Results per page
Description Price Length Width Pitch Number of Teeth Material Maximum Speed Tooth Height Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 474-5050
Mfr. Part No.6 / T2.5 / 200 SS
BrandContitech
HK$52.51
Each
units
200mm 6mm 2.5mm 80 Polyurethane 80m/s 0.7mm -30°C +80°C
RS Stock No. 475-0377
Mfr. Part No.500 5M 15
BrandContitech
HK$84.54
Each
units
500mm 15mm 5mm 100 Rubber 50m/s 2.1mm -20°C +100°C
RS Stock No. 475-0327
Mfr. Part No.375 5M 15
BrandContitech
HK$74.82
Each
units
375mm 15mm 5mm 75 Rubber 50m/s 2.1mm -20°C +100°C
RS Stock No. 474-5319
Mfr. Part No.10 / T5 / 200 SS
BrandContitech
HK$73.61
Each
units
200mm 10mm 5mm 40 Polyurethane 80m/s 1.2mm -30°C +80°C
RS Stock No. 474-5145
Mfr. Part No.6 / T2.5 / 380 SS
BrandContitech
HK$65.53
Each
units
380mm 6mm 2.5mm 152 Polyurethane 80m/s 0.7mm -30°C +80°C
RS Stock No. 474-5094
Mfr. Part No.6 / T2.5 / 285 SS
BrandContitech
HK$63.95
Each
units
285mm 6mm 2.5mm 114 Polyurethane 80m/s 0.7mm -30°C +80°C
RS Stock No. 474-9478
Mfr. Part No.120 XL 037
BrandContitech
HK$26.88
Each
units
304.8mm 9.4mm 5.08mm 60 Rubber 60m/s 1.27mm -20°C +100°C
RS Stock No. 474-5088
Mfr. Part No.6 / T2.5 / 265 SS
BrandContitech
HK$53.91
Each
units
265mm 6mm 2.5mm 106 Polyurethane 80m/s 0.7mm -30°C +80°C
RS Stock No. 475-0153
Mfr. Part No.1700 H 100
BrandContitech
HK$498.21
Each
units
4.31m 25.4mm 12.7mm 340 Rubber 60m/s 2.29mm -20°C +100°C
RS Stock No. 778-5058
BrandRS PRO
HK$29.24
Each
units
203.2mm 6mm 2.032mm 100 Rubber - 0.51mm - -
RS Stock No. 474-5252
Mfr. Part No.6 / T2.5 / 1300 SS
BrandContitech
HK$177.62
Each
units
1.3m 6mm 2.5mm 520 Polyurethane 80m/s 0.7mm -30°C +80°C
RS Stock No. 778-5102
BrandRS PRO
HK$44.73
Each
units
640.08mm 6mm 2.032mm 315 Rubber - 0.51mm - -
RS Stock No. 474-5886
Mfr. Part No.10 / T5 / 1380 SS
BrandContitech
HK$206.72
Each
units
1.38m 10mm 5mm 276 Polyurethane 80m/s 1.2mm -30°C +80°C
RS Stock No. 474-5915
Mfr. Part No.16 / T5 / 200 SS
BrandContitech
HK$120.23
Each
units
200mm 16mm 5mm 40 Polyurethane 80m/s 1.2mm -30°C +80°C
RS Stock No. 475-0181
Mfr. Part No.300 5M 9
BrandContitech
HK$43.93
Each
units
300mm 9mm 5mm 60 Rubber 50m/s 2.1mm -20°C +100°C
RS Stock No. 474-6491
Mfr. Part No.330 5M 15
BrandContitech
HK$70.81
Each
units
330mm 15mm 5mm 66 Rubber 50m/s 2.1mm -20°C +100°C
RS Stock No. 474-5410
Mfr. Part No.10 / T5 / 280 SS
BrandContitech
HK$79.05
Each
units
280mm 10mm 5mm 56 Polyurethane 80m/s 1.2mm -30°C +80°C
RS Stock No. 474-6047
Mfr. Part No.16 / T5 / 365 SS
BrandContitech
HK$138.20
Each
units
365mm 16mm 5mm 73 Polyurethane 80m/s 1.2mm -30°C +80°C
RS Stock No. 474-5426
Mfr. Part No.10 / T5 / 295 SS
BrandContitech
HK$84.77
Each
units
295mm 10mm 5mm 59 Polyurethane 80m/s 1.2mm -30°C +80°C
RS Stock No. 474-5454
Mfr. Part No.10 / T5 / 340 SS
BrandContitech
HK$82.37
Each
units
340mm 10mm 5mm 68 Polyurethane 80m/s 1.2mm -30°C +80°C
Related Products
From Telegärtner, this selection of RF adaptors is ...
Description:
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
RF Solutions offers you a range of adapters ...
Description:
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.Adapter Combinations — BNC•BNC socket to BNC socket•BNC plug to BNC plug•BNC plug to TNC plug•BNC socket to TNC plugAdapter Combinations — N Plug•N plug to BNC ...
Coaxial inter-series adaptors designed for connections between coaxial ...
Description:
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.They meet various needs for laboratory applications as well as interface connections on equipment.
From RS PRO comes a range of high ...
Description:
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection. Manufactured out of industry ...