Power Transmission - Belts

We offer an extensive range of power transmission belts for any automation or industrial requirement. Find polyurethane belts, twist link, and timing belts as well as wedge and vee friction belts from top brands like Contitech. You can also browse a wide selection of RS Pro branded belts at competitive prices.

What are Power Transmission Belts?

Power transmission belts help to drive the transmission by the transfer of power to different parts in the system. This system normally consists of a belt and at least two pulleys to transmit the motion needed, commonly used in the automotive industry.

Types of Power Transmission Belts

Power transmission belts come in various types and styles. Popular types include:

  • V-belts - have tapered sides and a flat bottom with a trapezoidal cross section. They work by using the friction between the belt and the pulley to transfer power and have a higher power transmission capacity than flat belts. V-belts are popular due to ease of installation, low cost and are available in a wide range of sizes.
  • Synchronous belts - also known as timing belts, have a toothed profile and can be used as an alternative to chains and gears. They overcome belt slippage with teeth that engage with corresponding grooves in the pulley or sprocket boosting drive efficiency above a V-belt. They’re used in high-powered transmission applications, such as water pumps, fuel injection pumps and camshafts. They are thin and flexible making them ideal for use where high speed or small pulleys are required. They are less noisy than chain drives and energy efficient through the life of the belt.
  • Flat belts - have a rectangular cross section that provides a greater level of consistent friction between belts and pulleys. They have low creep and are efficient due to their low bending losses and energy saving properties and are used in all areas industrial areas using power transmission for their versatility.

Things to consider when choosing a Power Transmission Belt

Power Transmission belts are used in a wide range of industrial applications and it’s important to know the application for which they are intended and to choose the right belt for the job. Choosing the wrong belt can lead to damage of equipment or safety issues.

Some general criteria to consider when choosing your belt include:

  • Power capacity
  • High speeds
  • Energy efficiency
  • Dust and abrasives
  • Oil resistance
  • Ambient temperature

Providing you have the proper installation and maintenance in place, selecting the correct belt will ensure a long belt life and trouble-free service.

Guides & Articles

article1_image

In our comprehensive guide, we look at what o-rings and seals are, what they’re used for, as well as the different types that are available.

article1_image

The only guide you will ever need to understand what gasket paper is, how it's used and what's currently available.

Related Products
Standard cable ties available in a wide range ...
Description:
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses. Features and Benefits• Quick, simple fixing by hand or processing tool• Available ...
There is a spreading anchor at the top ...
Description:
There is a spreading anchor at the top of this mounting clip which is pressed through a hole in the sheet metalAnchor spreads on the rear and snaps into placeBundle locked into position on sheet metalFire protection characteristics correspond to ...
Standard cable ties available in a wide range ...
Description:
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses. Features and Benefits• Quick, simple fixing by hand or processing tool• Available ...
Heatproof cable ties made of Nylon 6.6. The ...
Description:
Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.It features inside serration for a strong hold around bundles. Suitable for bundling and ...