Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 81 - 100 of 838 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 176-5416
Mfr. Part No.VP717Y-5YO1
BrandSMC
HK$1,095.96
Each
units
VP700 Stand-Alone - G 1/2 Solenoid Yes - 3056 (A to R) L/min, 3149 (P to A) L/min 24V dc 0.35 W, 0.45 (With Light) W 0.2MPa -10°C +50°C NC
RS Stock No. 181-6461
Mfr. Part No.VUVS-LK30-M32C-AD-G38-1B2-S
BrandFesto
HK$622.56
Each
units
VUVS Inline 3/2 G 3/8 Solenoid Yes Aluminium Alloy 1600L/min 24V dc 3.3W 1.5bar -5°C +50°C -
RS Stock No. 839-3192
Mfr. Part No.SYJ314M-5MOU-Q
BrandSMC
HK$495.91
Each
units
SYJ3000 Base 3/2 Metric M5 x 0.8 Solenoid/Pilot Yes Die Cast Zinc - 24V dc 0.35W 0.15MPa -10°C +50°C -
RS Stock No. 175-4575
Mfr. Part No.CPE24-M1H-3GL-3/8
BrandFesto
HK$1,320.29
Each
units
CPE Through Hole 3/2 G 3/8 Electrical Yes Aluminium 3200L/min 24V dc 1.5W 2.5bar -5°C +50°C -
RS Stock No. 239-0850
Mfr. Part No.P72F-2GC-PFA
BrandNorgren
HK$2,018.19
Each
units
72 - - G 1/4 Pilot/Spring Yes Zinc Alloy 21L/min 24V dc 2W 3bar -20°C +65°C -
RS Stock No. 175-4619
Mfr. Part No.CPE14-M1BH-5/3G
BrandFesto
HK$1,909.79
Each
units
CPE Through Hole 5/3 G 1/8 Electrical Yes Aluminium 800L/min 24V dc 1.28W 3bar -5°C +50°C -
RS Stock No. 722-930
Mfr. Part No.81519379
BrandCrouzet
HK$524.12
Each
units
81 Manifold 3/2 - Solenoid/Pilot Yes - 12NL/min 220 230V ac 2.5VA 1bar -10°C +50°C -
RS Stock No. 121-5895
Mfr. Part No.VUVS-LK20-M52-AD-G18-1C1-S
BrandFesto
HK$588.90
Each
units
VUVS Inline 5/2 G 1/8 Solenoid/Spring Yes Aluminium Alloy 550L/min 24V dc 2.4W 1.5bar -5°C +50°C -
RS Stock No. 839-3085
Mfr. Part No.SY7120-6G-02
BrandSMC
HK$667.50
Each
units
SY7000 Manifold 5/2 Rc 1/4 Solenoid/Pilot Yes Die Cast Aluminium - 12V dc 0.5W 0.15MPa - +50°C -
RS Stock No. 703-6665
Mfr. Part No.R422100986
BrandAventics
HK$852.28
Each
units
TC15 Manifold 5/2 G 1/4 Solenoid/Pilot Yes Fibreglass Reinforced PA 1500L/min 24V dc 2.2W 2.5bar -10°C +50°C -
RS Stock No. 389-6208
Mfr. Part No.B436000XXF
BrandParker
HK$2,235.92
Each
units
B4 DIN Rail Manifold 5/2 G 1/4 Pilot/Spring - Metal 1170L/min - - 1.5bar -10°C +50°C -
RS Stock No. 686-2661
Mfr. Part No.SY5140-5FU-Q
BrandSMC
HK$674.66
Each
units
SY5000 Manifold 5/2 - Solenoid/Pilot Yes Die Cast Aluminium 687NL/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS Stock No. 762-2070
Mfr. Part No.SY3B00-5U1
BrandSMC
HK$956.61
Each
units
SY3000 Stand-Alone 3/4 - Pilot/Pilot Yes - - 24V dc 0.4W - - - -
RS Stock No. 410-602
Mfr. Part No.P2LAX511EENDDN
BrandParker
HK$858.84
Each
units
Viking Xtreme - 5/2 G 1/8 Solenoid/Pilot - Anodised Aluminium 19L/min - - - -40°C +60°C -
RS Stock No. 124-4426
Mfr. Part No.VP744R-5DZ1-04F-X538
BrandSMC
HK$5,203.29
Each
units
VP700 - - - - - Die Cast Aluminium - - - - -10°C +50°C -
RS Stock No. 314-6216
Mfr. Part No.S/666/40
BrandNorgren
HK$2,117.43
Each
units
S/666 Through Hole 3/2 G 1/8 Pilot/Spring - Die Cast Zinc Alloy 197L/min - - 2bar -20°C +80°C -
RS Stock No. 121-5872
Mfr. Part No.VSNC-FC-M52-MD-G14-FN
BrandFesto
HK$810.18
Each
units
VSNC Through Hole 5/2 G 1/4 Solenoid/Spring Yes Aluminium Alloy - 24V dc - 2.5bar -20°C +60°C -
RS Stock No. 176-5387
Mfr. Part No.AV4000-F04-5DB-A
BrandSMC
HK$1,609.05
Each
units
AV 4000 Stand-Alone - G 1/2 Start-Up Valve Yes Die Cast Aluminium - 24V dc 0.35 W, 0.45 (With Light) W 0.2MPa 0°C +50°C -
RS Stock No. 181-6388
Mfr. Part No.VUVG-L10-M52-RT-M5-1H2L-W1
BrandFesto
HK$672.21
Each
units
VUVG Inline 5/2 Metric M5 Solenoid Yes Aluminium Alloy 220L/min 24V dc 1W 2.5bar -5°C +60°C -
RS Stock No. 912-0891
Mfr. Part No.VP542R-5DU1-03A
BrandSMC
HK$1,013.90
Each
units
VP500 Body Ported - Rc 3/8 Solenoid/Pilot/Spring - Die Cast Aluminium - 24V dc 1.5 (With Light 1.75)W -100kPa -10°C +50°C 2-Position, 3 Port
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...