Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 61 - 80 of 838 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 701-3084
Mfr. Part No.SY5260-5YO-01F-Q
BrandSMC
HK$788.47
Each
units
SY5000 DIN Rail 5/2 G 1/8 Solenoid/Pilot Yes Die Cast Aluminium 559NL/min 24V dc 0.35W 0.1MPa -10°C +50°C -
RS Stock No. 840-6787
Mfr. Part No.VQC2101N-5B1
BrandSMC
HK$717.01
Each
units
VCQ2000 Base 5/2 - Solenoid/Pilot/Spring Yes - - 24V dc 1W 0.15MPa -10°C +50°C -
RS Stock No. 892-9996
Mfr. Part No.VDW12GA
BrandSMC
HK$196.85
Each
units
VDW - 2/2 Push In 6 mm Solenoid/Spring - Resin - 24V dc - - -10°C 50°C Normally Closed
RS Stock No. 389-6028
Mfr. Part No.PVL-B122606
BrandParker
HK$676.57
Each
units
PVL Block, DIN Rail 5/2 G 1/8 Pilot/Pilot - Plastic 900L/min - - 2bar -15°C +60°C -
RS Stock No. 176-2123
BrandRS PRO
HK$1,196.86
Each
units
- Base Mount 5/3 Normally Pressurized G 1/4 Solenoid Yes Aluminium 1200NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C -
RS Stock No. 181-6402
Mfr. Part No.VUVG-L10-M52-MT-M5-1H2L-W1
BrandFesto
HK$706.42
Each
units
VUVG Inline 5/2 Metric M5 Solenoid Yes Aluminium Alloy 190L/min 24V dc 1W 3bar -5°C +60°C -
RS Stock No. 703-6602
Mfr. Part No.R422100976
BrandAventics
HK$1,260.57
Each
units
TC08 Manifold 5/3 G 1/8 Pilot/Pilot Yes Fibreglass Reinforced PA 700L/min 24V dc 2.2W 3bar -10°C +50°C -
RS Stock No. 227-3216
Mfr. Part No.V04X486L-B623A
BrandNorgren
HK$825.51
Each
units
V04 Inline, Manifold 3/2 - Solenoid/Spring Yes PET 95L/min 24V dc - 0bar -20°C +50°C -
RS Stock No. 176-2124
BrandRS PRO
HK$2,866.75
Each
units
- Base Mount 5/3 Normally Pressurized G 1/2 Solenoid Yes Aluminium 5000NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C -
RS Stock No. 181-6461
Mfr. Part No.VUVS-LK30-M32C-AD-G38-1B2-S
BrandFesto
HK$622.56
Each
units
VUVS Inline 3/2 G 3/8 Solenoid Yes Aluminium Alloy 1600L/min 24V dc 3.3W 1.5bar -5°C +50°C -
RS Stock No. 893-0000
Mfr. Part No.VDW22NAA
BrandSMC
HK$231.24
Each
units
VDW - 2/2 G 1/8 Solenoid/Spring - Aluminium - 24V dc - - -10°C 50°C Normally Closed
RS Stock No. 175-4625
Mfr. Part No.JMFH-5-1/4-B
BrandFesto
HK$2,359.96
Each
units
JMFH Through Hole 5/2 G 1/4 Electrical - Aluminium 1600L/min - - 2bar -5°C +40°C -
RS Stock No. 722-930
Mfr. Part No.81519379
BrandCrouzet
HK$524.12
Each
units
81 Manifold 3/2 - Solenoid/Pilot Yes - 12NL/min 220 230V ac 2.5VA 1bar -10°C +50°C -
RS Stock No. 181-6443
Mfr. Part No.VUVS-LT30-T32C-MD-G38-F8
BrandFesto
HK$1,051.56
Each
units
VUVS Inline 3/2 G 3/8 Solenoid Yes Aluminium Die Cast 1600L/min - - 2.5bar -10°C +60°C -
RS Stock No. 839-3271
Mfr. Part No.SYA3220-M5
BrandSMC
HK$508.29
Each
units
SYA3000 Manifold 5/3 Metric M5 x 0.8 Solenoid Yes - - - - -100kPa -10°C +60°C -
RS Stock No. 181-6368
Mfr. Part No.VUVG-L10-M52-RT-M7-1R8L
BrandFesto
HK$772.09
Each
units
VUVG Inline 5/2 M7 Solenoid Yes Aluminium Alloy 330L/min 24V dc 1W 2.5bar -5°C +60°C -
RS Stock No. 176-5393
Mfr. Part No.AV3000-F03-5DB-A
BrandSMC
HK$1,511.41
Each
units
AV 3000 Stand-Alone - G 3/8 Start-Up Valve Yes Die Cast Aluminium - 24V dc 0.35 W, 0.45 (With Light) W 0.2MPa 0°C +50°C -
RS Stock No. 533-7098
Mfr. Part No.V63D417A-A2000
BrandNorgren
HK$2,721.72
Each
units
V63 - 3/2 G 1/2 Solenoid/Spring Yes Aluminium 4200L/min - - 3bar - - -
RS Stock No. 885-2161
Mfr. Part No.VZ3220-5MNZ-M5-Q
BrandSMC
HK$1,312.90
Each
units
VZ3000 Base Mount - M5 x 0.8 Solenoid - Aluminium Die Cast - 24V dc 1.8W 0.1MPa -10°C 50°C 2-Position Double
RS Stock No. 176-5416
Mfr. Part No.VP717Y-5YO1
BrandSMC
HK$1,095.96
Each
units
VP700 Stand-Alone - G 1/2 Solenoid Yes - 3056 (A to R) L/min, 3149 (P to A) L/min 24V dc 0.35 W, 0.45 (With Light) W 0.2MPa -10°C +50°C NC
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...