Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 21 - 40 of 839 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 410-589
Mfr. Part No.B3R5BXXXXH
BrandParker
HK$357.28
Each
units
B DIN Rail Manifold 3/2 G 1/8 Solenoid/Spring - Metal 960L/min - - 1.5bar -10°C +50°C -
RS Stock No. 784-0057
BrandRS PRO
HK$1,341.40
Each
units
MDS Free standing 5/2 G 1/8 Solenoid/Spring Yes - 450L/min 24V dc 1W 2bar -10°C +50°C -
RS Stock No. 767-4796
Mfr. Part No.VX210HG
BrandSMC
HK$290.00
Each
units
- - - - - - Resin - - - - -20°C +60°C -
RS Stock No. 238-7292
Mfr. Part No.5791600220
BrandAventics
HK$570.90
Each
units
579 - 3/2 - Solenoid/Spring Yes Polyamide 850L/min 24V dc 1.7W 2bar -15°C +50°C -
RS Stock No. 723-488
Mfr. Part No.03060102
BrandNorgren
HK$2,034.15
Each
units
03 - 3/2 G 1/4 Pilot/Spring - Die Cast Zinc Alloy 965L/min - - 2bar 0°C +70°C -
RS Stock No. 839-3066
Mfr. Part No.SY7120-5DZ-02T
BrandSMC
HK$737.63
Each
units
SY7000 Manifold 5/2 NPTF 1/4 Solenoid/Pilot Yes Die Cast Aluminium - 24V dc 0.55W 0.15MPa - +50°C -
RS Stock No. 278-3892
Mfr. Part No.54191028
BrandAsco
HK$936.02
Each
units
541 Manifold 5/3 W1 - Pilot/Pilot Yes Aluminium 1400L/min - - 3bar -10°C +60°C -
RS Stock No. 686-2576
Mfr. Part No.EVT317-5D-02F-Q
BrandSMC
HK$538.67
Each
units
VT317 Stand-Alone 3/2 G 1/4 Spring/Solenoid Yes Die Cast Aluminium 687.05NL/min 24V dc 6W 0MPa 0°C +50°C -
RS Stock No. 456-5797
Mfr. Part No.V61B511A-A3000
HK$1,227.38
Each
units
61 Manifold 5/2 G 1/4 Solenoid/Pilot - Aluminium 1300L/min - - 2bar -10°C +50°C -
RS Stock No. 367-0179
Mfr. Part No.SY3160-5LOU-C6-Q
BrandSMC
HK$615.50
Each
units
SY3000 DIN Rail 5/2 - Solenoid/Pilot Yes Die Cast Zinc 196NL/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS Stock No. 784-0044
BrandRS PRO
HK$417.24
Each
units
MNH NAMUR 5/2 G 1/4 Solenoid/Spring Yes - 1250L/min 12 V dc, 24 V dc, 110 V ac, 230 V ac 3W 2bar -10°C +50°C -
RS Stock No. 797-5080
Mfr. Part No.VT307-5DO1-02F-Q
BrandSMC
HK$401.17
Each
units
VT307 Manifold 3/2 G 1/4 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2 W 0MPa -10°C +50°C -
RS Stock No. 410-561
Mfr. Part No.P2LAX511ESNDDN
BrandParker
HK$627.96
Each
units
Viking Xtreme - 5/2 G 1/8 Solenoid/Spring - Anodised Aluminium 19L/min - - - -40°C +60°C -
RS Stock No. 537-482
Mfr. Part No.SY5220-5LOU-C6F-Q
BrandSMC
HK$849.36
Each
units
SY5000 Stand-Alone 5/2 - Solenoid/Pilot Yes Die Cast Aluminium 500.5NL/min 24V dc 0.4W 0.1MPa -10°C +50°C -
RS Stock No. 701-3069
Mfr. Part No.SY5120-5LOU-01F-Q
BrandSMC
HK$582.11
Each
units
SY5000 Stand-Alone 5/2 G 1/8 Solenoid/Pilot Yes Die Cast Aluminium 579NL/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS Stock No. 380-8992
Mfr. Part No.SYJ712-4DZ-01F-Q
BrandSMC
HK$684.60
Each
units
SYJ700 Stand-Alone 3/2 G 1/8 Solenoid/Spring Yes Die Cast Aluminium 490.75NL/min 230V ac 2.3VA 0.15MPa -10°C +50°C -
RS Stock No. 613-3459
Mfr. Part No.V61B4D7A-XA090
BrandNorgren
HK$728.32
Each
units
V61 - 3/2 G 1/4 Pilot/Spring - Aluminium 1300L/min - - -0.9bar -10°C +50°C -
RS Stock No. 278-3842
Mfr. Part No.54101017
BrandAsco
HK$707.22
Each
units
541 Manifold 5/2 - Pilot/Spring - Polyoxymethylene 1400L/min - - -0.95bar -10°C +60°C -
RS Stock No. 893-0003
Mfr. Part No.VDW22PAA
BrandSMC
HK$222.33
Each
units
VDW - 2/2 G 1/8 Solenoid/Spring - Aluminium - 24V dc - - -10°C 50°C Normally Closed
RS Stock No. 410-612
Mfr. Part No.P2LBX512EENDDN
BrandParker
HK$947.54
Each
units
Viking Xtreme - 5/2 G 1/4 Solenoid/Solenoid - Anodised Aluminium 38L/min - - - -40°C +60°C -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...