Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS Stock No. 410-505
Mfr. Part No.B53004LT
BrandParker
HK$1,447.94
Each
units
Lever 5/2 G 1/4 1/4in G B53 - 10 bar Anodised Aluminium 1740L/min -10°C +80°C 5/2 -
RS Stock No. 389-6618
Mfr. Part No.B53004FS
BrandParker
HK$1,685.18
Each
units
Pedal 5/2 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C 5/2 -
RS Stock No. 389-6680
Mfr. Part No.B53004L
BrandParker
HK$1,521.58
Each
units
Lever 5/3 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C 5/3 -
RS Stock No. 410-555
Mfr. Part No.B43003BYS
BrandParker
HK$770.25
Each
units
Push Button 3/2 G 1/8 1/4 G B43 Red 10 bar Anodised Aluminium 32lb/s -10°C +50°C 3/2 -
RS Stock No. 389-6602
Mfr. Part No.B53003FS
BrandParker
HK$1,664.59
Each
units
Pedal 3/2 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C 3/2 -
RS Stock No. 389-6551
Mfr. Part No.B43004BXS
BrandParker
HK$726.47
Each
units
Button 5/2 G 1/8 1/8in G 43 Black 10 bar Anodised Aluminium 510L/min -10°C +80°C 5/2 -
RS Stock No. 389-6545
Mfr. Part No.B43003BXS
BrandParker
HK$740.51
Each
units
Button 3/2 G 1/8 1/8in G 43 Black 10 bar Anodised Aluminium 510L/min -10°C +80°C 3/2 -
RS Stock No. 867-5719
Mfr. Part No.P31VB12LBNN
BrandParker
HK$238.08
Each
units
Handle - BSPP 1/4 1/4in BSPP P31 Black 17 bar Aluminium 42.4SCFM -40°C +80°C 1 2
RS Stock No. 414-7513
Mfr. Part No.PXB-B3121B
BrandParker
HK$334.44
Each
units
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS Stock No. 410-545
Mfr. Part No.B53003HXS
BrandParker
HK$1,198.21
Each
units
Button 3/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C 3/2 -
RS Stock No. 493-9659
Mfr. Part No.PXC-M521
BrandParker
HK$404.99
Each
units
Roller 3/2 - - - PXC - 8 bar Metal 250NL/min -15°C +60°C 3/2 -
RS Stock No. 399-5260
Mfr. Part No.LV4B6B
BrandParker
HK$2,236.27
Each
units
Handle 3/2 G 1/2 1/2 G LV Red/Yellow 17 bar Cast Aluminium Alloy - 0°C +70°C 3/2 -
RS Stock No. 867-5826
Mfr. Part No.P32VB14LBNN
BrandParker
HK$497.85
Each
units
Handle - BSPP 1/2 1/2in BSPP P32 Black 17 bar Aluminium 258.5SCFM -40°C +80°C 1 2
RS Stock No. 389-6674
Mfr. Part No.B53004LS
BrandParker
HK$1,377.03
Each
units
Lever 5/2 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C 5/2 -
RS Stock No. 389-6573
Mfr. Part No.B53003HX
BrandParker
HK$1,180.36
Each
units
Button 3/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C 3/2 -
RS Stock No. 410-494
Mfr. Part No.B53004HXS
BrandParker
HK$1,333.25
Each
units
Button 5/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C 5/2 -
RS Stock No. 493-9643
Mfr. Part No.PXC-M111
BrandParker
HK$342.29
Each
units
Plunger 3/2 - - - PXC - 8 bar Metal 60L/min -15°C +60°C 3/2 -
RS Stock No. 389-6595
Mfr. Part No.B43004FS
BrandParker
HK$1,283.04
Each
units
Pedal 5/2 G 1/8 1/8in G B43 - 10 bar Die Cast Zinc 510L/min -10°C +80°C 5/2 -
RS Stock No. 389-6589
Mfr. Part No.B43003FS
BrandParker
HK$1,217.12
Each
units
Pedal 3/2 G 1/8 1/8in G B43 - 10 bar Die Cast Zinc 510L/min -10°C +80°C 3/2 -
RS Stock No. 389-6630
Mfr. Part No.B43003LS
BrandParker
HK$830.57
Each
units
Lever 3/2 G 1/8 1/8in G B43 - 10 bar Die Cast Zinc 510L/min -10°C +80°C 3/2 -