Tube Manifolds

Tube manifolds are a device used in pneumatic and hydraulic tubing systems to connect multiple smaller pipes into one larger pipe. They have a number of pneaumatic valves, allowing the user to control the flow of air or water into different areas of the system by opening or closing them manually as needed.

What are tube manifolds used for?

Tube manifolds have a range of applications in the construction of hydraulic and pneumatic systems. They allow you to connect different parts of the network to one another, such as calibration lines, control pressure lines and reference ports.

Types of tube manifolds

Tube manifolds can be composed of a number of different materials, depending on how resistant to pressure and wear they need to be. They can also accommodate different numbers of tubes depending on the model, and sometimes the pipes will have different colours to make it easy to distinguish between the different sources. They can also have varying inside and outside tube diameters.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Number of Tubes Individual Tube Outside Diameter Individual Tube Inside Diameter Length Manufacturer Series Outer Sheath Material Tube Material
RS Stock No. 366-9652
Mfr. Part No.1010P04 00M04
BrandLegris
HK$491.58
1 Reel of 10 Metre(s)
Reel(s)
4 4mm 2.7mm 10m 1010P PVC Nylon
RS Stock No. 366-9674
Mfr. Part No.1010P06 00M04
BrandLegris
HK$1,060.95
1 Reel of 10 Metre(s)
Reel(s)
4 6mm 4mm 10m 1010P PVC Nylon
RS Stock No. 366-9668
Mfr. Part No.1010P04 00M07
BrandLegris
HK$947.35
1 Reel of 10 Metre(s)
Reel(s)
7 4mm 2.7mm 10m 1010P PVC Nylon
RS Stock No. 366-9680
Mfr. Part No.1010P06 00M07
BrandLegris
HK$1,291.00
1 Reel of 10 Metre(s)
Reel(s)
7 6mm 4mm 10m 1010P PVC Nylon
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...