Pressure Gauge Mounting Blocks

Pressure gauge mounting blocks are devices used to provide a surface to attach pressure gauges to within high pressure systems, such as pumps. This is useful because workers may need to be able to check the pressure of the system quickly, and pressure gauge mounting blocks allow them to do this at a glance. The best mounting blocks put the pressure gauge at a suitable angle to allow it to be easily read.

What are pressure gauges used for?

Pressure gauges are a pressure sensor that measures the amount of force present in a high pressure system. Pressure is usually measured in units of force per unit of area, for example in pascals, which refers to the number of newtons per square meter. Pressure gauges function using a vast range of different technologies.

Types of pressure gauge mounting blocks

Pressure gauge mounting blocks differ in a number of ways, including the material they are made from, the thread standard of the connector or gauge port, and in their connector type, which can be male or female.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Manufacturer Series Connector A Gauge Port Connector B Body Material Connector A - Thread Size Gauge Port - Thread Standard Connector A - Thread Standard Gauge Port - Thread Size Connector B - Thread Standard Gauge Port - Gender Connector B - Thread Size Connector A - Gender Connector B - Gender
RS Stock No. 903-3585
Mfr. Part No.GA45GC
BrandEnerpac
HK$2,012.87
Each
units
- NPTF 3/8 male NPTF 1/4 CR-400 Coupler - - - NPTF - - - - Male Female
RS Stock No. 283-1452
Mfr. Part No.GA2
BrandEnerpac
HK$615.70
Each
units
GA NPT 3/8 Male NPT 1/2 Female NPT 3/8 Female Stainless Steel 3/8in NPT NPT 1/2in NPT Female 3/8in Male Female
RS Stock No. 808-157
Mfr. Part No.HGA2
BrandHi-Force
HK$460.80
Each
units
HGA NPT 3/8-18 Male NPT 1/2-14 Female NPT 3/8-18 Female Steel 3/8-18 NPT NPT 1/2-14 NPT Female 3/8-18 Male Female
Related Products
Automatic closure split sheath for organising cables.Don't leave ...
Description:
Automatic closure split sheath for organising cables.Don't leave your cables hanging in a mess behind your multimedia equipment and computers.The kit contains a 2-metre sheath and tool.Easy to install and remove. Can be used again and again.Available in black, grey ...
Spiral cable wrap that offers a versatile way ...
Description:
Spiral cable wrap that offers a versatile way of protecting and tidying wires, cables and tubes. The spiral structure allows wires to be easily broken out at any point. Features and Benefits• PTFE for superior protection against abrasion, chemicals and ...
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Cable binding in polyamide 6 V0 (PA6V0), ensuring ...
Description:
Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.Recommended for the automotive industry, control panels and wiring cabinets. Ideal for routing and securing cables that need a high level of mechanical protection.Colour of bindings: blackSelf-extinguishing, UL 94-V0.