Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.

In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.

What are double acting cylinders used for?

Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.

How Pneumatic cylinders work?

Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.

Features of Air cylinders

  • Our range features VDMA and ISO standard Pneumatic profile cylinders
  • Variety of cushioning types including Air, Cushioned and Rubber

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Manufacturer Series Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length Maximum Operating Temperature
RS Stock No. 180-9691
Mfr. Part No.P1F-S050MS-0100-0000
BrandParker
HK$1,255.28
Each
units
P1F-S 50mm 100mm - 24562 6431, 15552 - 10 bar - 275 x 64.5 x 64.5mm - 64.5mm 275mm +80°C
RS Stock No. 180-9688
Mfr. Part No.P1F-S040MS-0050-0000
BrandParker
HK$965.60
Each
units
P1F-S 40mm 50mm - 24562 6431, 15552 - 10 bar - 209 x 53 x 53mm - 53mm 209mm +80°C
RS Stock No. 180-9686
Mfr. Part No.P1F-S032MS-0125-0000
BrandParker
HK$893.18
Each
units
P1F-S 32mm 125mm - 24562 6431, 15552 - 10 bar - 267 x 47 x 47mm - 47mm 267mm +80°C
RS Stock No. 180-9696
Mfr. Part No.P1F-S080MS-0200-0000
BrandParker
HK$1,931.20
Each
units
P1F-S 80mm 200mm - 24562 6431, 15552 - 10 bar - 414 x 94 x 94mm - 94mm 414mm +80°C
RS Stock No. 180-9684
Mfr. Part No.P1F-S032MS-0080-0000
BrandParker
HK$869.04
Each
units
P1F-S 32mm 80mm - 24562 6431, 15552 - 10 bar - 222 x 47 x 47mm - 47mm 222mm +80°C
RS Stock No. 764-9898
Mfr. Part No.P1D-S080MS-0100
BrandParker
HK$1,983.57
Each
units
P1D 80mm 100mm - 24562 15552 - - Air 420 x 99.4 x 99.4mm - 99.4mm 420mm +80°C
RS Stock No. 180-9685
Mfr. Part No.P1F-S032MS-0100-0000
BrandParker
HK$881.11
Each
units
P1F-S 32mm 100mm - 24562 6431, 15552 - 10 bar - 242 x 47 x 47mm - 47mm 242mm +80°C
RS Stock No. 180-9692
Mfr. Part No.P1F-S063MS-0100-0000
BrandParker
HK$1,351.84
Each
units
P1F-S 63mm 100mm - 24562 6431, 15552 - 10 bar - 290 x 75 x 75mm - 75mm 290mm +80°C
RS Stock No. 180-9689
Mfr. Part No.P1F-S040MS-0125-0000
BrandParker
HK$1,025.95
Each
units
P1F-S 40mm 125mm - 24562 6431, 15552 - 10 bar - 284 x 53 x 53mm - 53mm 284mm +80°C
RS Stock No. 906-0991
Mfr. Part No.P1D-T200MS-0100
BrandParker
HK$9,716.06
Each
units
- 200mm 100mm - 24562 6431, 15552 - 10 bar Air 453 x 220 x 45mm 20kg 45mm 453mm +80°C
RS Stock No. 180-9687
Mfr. Part No.P1F-S032MS-0160-0000
BrandParker
HK$917.32
Each
units
P1F-S 32mm 160mm - 24562 6431, 15552 - 10 bar - 302 x 47 x 47mm - 47mm 302mm +80°C
RS Stock No. 180-9695
Mfr. Part No.P1F-S080MS-0100-0000
BrandParker
HK$1,750.15
Each
units
P1F-S 80mm 100mm - 24562 6431, 15552 - 10 bar - 314 x 94 x 94mm - 94mm 314mm +80°C
RS Stock No. 180-9694
Mfr. Part No.P1F-S063MS-0500-0000
BrandParker
HK$1,689.80
Each
units
P1F-S 63mm 500mm - 24562 6431, 15552 - 10 bar - 690 x 75 x 75mm - 75mm 690mm +80°C
RS Stock No. 906-0997
Mfr. Part No.P1D-T160MS-0080
BrandParker
HK$6,268.79
Each
units
- 160mm 80mm - 24562 6431, 15552 - 10 bar Air 418 x 180 x 45mm 12.5 (100 Stroke)kg 45mm 418mm +80°C
RS Stock No. 180-9697
Mfr. Part No.P1F-S100MS-0025-0000
BrandParker
HK$2,172.60
Each
units
P1F-S 100mm 25mm - 24562 6431, 15552 - 10 bar - 254 x 111 x 111mm - 111mm 254mm +80°C
RS Stock No. 180-9690
Mfr. Part No.P1F-S050MS-0080-0000
BrandParker
HK$1,207.00
Each
units
P1F-S 50mm 80mm - 24562 6431, 15552 - 10 bar - 255 x 64.5 x 64.5mm - 64.5mm 255mm +80°C
RS Stock No. 180-9683
Mfr. Part No.P1F-S032MS-0050-0000
BrandParker
HK$856.97
Each
units
P1F-S 32mm 50mm - 24562 6431, 15552 - 10 bar - 192 x 47 x 47mm - 47mm 192mm +80°C
RS Stock No. 180-9693
Mfr. Part No.P1F-S063MS-0200-0000
BrandParker
HK$1,448.40
Each
units
P1F-S 63mm 200mm - 24562 6431, 15552 - 10 bar - 390 x 75 x 75mm - 75mm 390mm +80°C
RS Stock No. 180-9699
Mfr. Part No.P1F-S125MS-0250-0000
BrandParker
HK$4,164.15
Each
units
P1F-S 125mm 250mm - 24562 6431, 15552 - 10 bar - 529 x 136 x 136mm - 136mm 529mm +80°C
RS Stock No. 180-9698
Mfr. Part No.P1F-S100MS-0200-0000
BrandParker
HK$2,655.40
Each
units
P1F-S 100mm 200mm - 24562 6431, 15552 - 10 bar - 429 x 111 x 111mm - 111mm 429mm +80°C