Pneumatic Guided Cylinders

Pneumatic guided cylinders are mechanical devices used to move heavy objects attached laterally to factory equipment (often called a side load). Their ball bearing guides help to absorb lateral forces as heavy objects are moved sideways. These cylinders have guide blocks that ensure the forces exerted by the side loads are distributed evenly.

What are pneumatic guided cylinders used for?

They act as guiding aids to keep the loads balanced during motion so they don't fall off the equipment that carries them. They are found for example in conveyor systems where side loads move upwards and downwards on conveyor belts.

Types of pneumatic guided cylinders

  • Multi-mount cylinders can be attached to one another in a modular fashion to give greater carrying capacity.
  • Dual-rod cylinders are used to prevent rod bending, piston bending or seal deterioration because their two-rod construction provides more durability and distributes weight evenly across the cylinders.
  • Slide cylinders have non-rotating platforms which make them rigid so that they cannot move. This means that they offer solid support when the heavy objects are slid onto the carriages.

...
Read more Read less

Filters

Viewing 1 - 20 of 248 products
Results per page
Description Price Manufacturer Series Action Bearing Type Bore Stroke Maximum Operating Pressure Pneumatic Connection Cushioning Type Dimensions Weight Maximum Operating Temperature Length Height Minimum Operating Temperature
RS Stock No. 160-751
Mfr. Part No.CDQMB12-10(KIT)
BrandSMC
HK$562.12
Each
units
CQM Double - 12mm 10mm 1 MPa - Rubber 41.5 x 25 x 25mm 52g +70°C 41.5mm 25mm -10°C
RS Stock No. 160-846
Mfr. Part No.CDQMB25-50
BrandSMC
HK$913.42
Each
units
CQM Double - 25mm 50mm 1 MPa - Rubber 95.5 x 40 x 40mm 288g +70°C 95.5mm 40mm -10°C
RS Stock No. 160-515
Mfr. Part No.CDQMB32-20
BrandSMC
HK$984.00
Each
units
CQM Double - 32mm 20mm 1 MPa - Rubber 70 x 58.5 x 45mm 250g +70°C 70mm 45mm -10°C
RS Stock No. 160-521
Mfr. Part No.CDQMB16-15
BrandSMC
HK$618.31
Each
units
CQM Double - 16mm 15mm 1 MPa - Rubber 46.5 x 29 x 29mm 77g +70°C 46.5mm 29mm -10°C
RS Stock No. 703-6334
Mfr. Part No.0822063004
BrandAventics
HK$3,497.55
Each
units
GPC-BV Double - 25mm 50mm 8 bar - Elastic 107.5 x 43 x 95mm 1.3kg +70°C 107.5mm 95mm -10°C
RS Stock No. 160-694
Mfr. Part No.CDQMB12-20
BrandSMC
HK$676.12
Each
units
CQM Double - 12mm 20mm 1 MPa - Rubber 51.5 x 25 x 25mm 69g +70°C 51.5mm 25mm -10°C
RS Stock No. 703-6337
Mfr. Part No.0822063002
BrandAventics
HK$3,514.14
Each
units
GPC-BV Double - 25mm 30mm 8 bar - Elastic 87.5 x 43 x 95mm 1.1kg +70°C 87.5mm 95mm -10°C
RS Stock No. 160-852
Mfr. Part No.CDQMB32-35
BrandSMC
HK$1,030.32
Each
units
CQM Double - 32mm 35mm 1 MPa - Rubber 85 x 58.5 x 45mm 320g +70°C 85mm 45mm -10°C
RS Stock No. 758-0702
Mfr. Part No.MGPM25TF-20Z
BrandSMC
HK$2,509.27
Each
units
MGP Double - 25mm 20mm 1 MPa - Rubber 73.5 x 58 x 26mm 950g +60°C 73.5mm 58mm -10°C
RS Stock No. 844-4120
Mfr. Part No.MGPM20-25Z
BrandSMC
HK$2,251.14
Each
units
MGP Double - 20mm 25mm 1 MPa - Rubber Bumper 78 x 81 x 30mm 630g +60°C 78mm 30mm -10°C
RS Stock No. 121-5380
Mfr. Part No.DFM-16-100-P-A-KF
BrandFesto
HK$3,619.78
Each
units
DFM Double - 16mm 100mm 10 bar - Elastomer 167 x 67 x 32mm 988g +60°C 167mm 32mm -5°C
RS Stock No. 758-0878
Mfr. Part No.MGPM63TF-200Z
BrandSMC
HK$5,490.42
Each
units
MGP Double - 63mm 200mm 1 MPa - Rubber 318 x 112 x 48mm 9.6kg +60°C 318mm 112mm -10°C
RS Stock No. 222-4006
Mfr. Part No.MGQM32-50
BrandSMC
HK$3,876.15
Each
units
MGQ Double - 32mm 50mm 1 MPa - Rubber 121.5 x 51 x 114mm 1.9kg +60°C 121.5mm 114mm -10°C
RS Stock No. 121-5395
Mfr. Part No.DFM-20-100-P-A-GF
BrandFesto
HK$2,960.13
Each
units
DFM Double - 20mm 100mm 10 bar - Elastomer 181 x 83 x 36mm 1.6kg +80°C 181mm 36mm -20°C
RS Stock No. 703-6368
Mfr. Part No.0822066006
BrandAventics
HK$7,179.06
Each
units
GPC-BV Double - 50mm 200mm 8 bar - Elastic 324.5 x 64 x 148mm 7.3kg +70°C 324.5mm 148mm -10°C
RS Stock No. 758-0777
Mfr. Part No.MGPM32TF-125Z
BrandSMC
HK$3,610.17
Each
units
MGP Double - 32mm 125mm 1 MPa - Rubber 227 x 112 x 48mm 3.2kg +60°C 227mm 112mm -10°C
RS Stock No. 121-5402
Mfr. Part No.DFM-20-40-P-A-GF
BrandFesto
HK$2,625.87
Each
units
DFM Double - 20mm 40mm 10 bar - Elastomer 121 x 83 x 36mm 1.1kg +80°C 121mm 36mm -20°C
RS Stock No. 838-8976
Mfr. Part No.CQMB25-25
BrandSMC
HK$697.19
Each
units
CQM Double - 25mm 25mm 1 MPa - Rubber 57 x 36 x 36mm 198g +70°C 57mm 36mm -10°C
RS Stock No. 121-5373
Mfr. Part No.DFM-12-40-P-A-GF
BrandFesto
HK$1,917.13
Each
units
DFM Double - 12mm 40mm 10 bar - Elastomer 95 x 60 x 28mm 494g +80°C 95mm 28mm -20°C
RS Stock No. 121-5436
Mfr. Part No.DFM-32-50-P-A-GF
BrandFesto
HK$3,474.15
Each
units
DFM Double - 32mm 50mm 10 bar - Elastomer 131 x 110 x 49mm 2.2kg +80°C 131mm 49mm -20°C
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...