Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 174 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS Stock No. 722-6990
Mfr. Part No.CDQ2B63TF-30DZ
BrandSMC
HK$1,030.77
Each
units
30mm 63mm Double CQ2 - - - - - - 74 x 84 x 77mm 74mm 84mm 77mm
RS Stock No. 164-927
Mfr. Part No.CD55B25-50
BrandSMC
HK$520.44
Each
units
50mm 25mm Double C55 - - - - - Rubber 95 x 40 x 40mm 95mm 40mm 40mm
RS Stock No. 164-365
Mfr. Part No.CD55B20-100
BrandSMC
HK$550.97
Each
units
100mm 20mm Double C55 - - - - - Rubber 143 x 36 x 36mm 143mm 36mm 36mm
RS Stock No. 700-6131
Mfr. Part No.CDQSB25-20D
BrandSMC
HK$433.29
Each
units
20mm 25mm Double CQS - - - - - - 47.5 x 40 x 40mm 47.5mm 40mm 40mm
RS Stock No. 165-166
Mfr. Part No.CD55B50-80M
BrandSMC
HK$1,003.50
Each
units
80mm 50mm Double C55 - - - - - Rubber 133 x 64 x 64mm 133mm 64mm 64mm
RS Stock No. 700-6134
Mfr. Part No.CDQSB25-10D
BrandSMC
HK$310.71
Each
units
10mm 25mm Double CQS - - - - - - 37.5 x 40 x 40mm 37.5mm 40mm 40mm
New
RS Stock No. 196-4522
Mfr. Part No.CQ2A16-20D
BrandSMC
HK$321.24
Each
units
20mm 16mm Double CQ2 - - - Male - Not Cushioned 29 x 42 x 29mm 29mm 42mm 29mm
RS Stock No. 165-172
Mfr. Part No.CD55B50-80
BrandSMC
HK$995.96
Each
units
80mm 50mm Double C55 - - - - - Rubber 133 x 64 x 64mm 133mm 64mm 64mm
RS Stock No. 700-6119
Mfr. Part No.CDQSB20-40D
BrandSMC
HK$440.34
Each
units
40mm 20mm Double CQS - - - - - - 64 x 36 x 36mm 64mm 36mm 36mm
RS Stock No. 700-6096
Mfr. Part No.CDQSB20-10D
BrandSMC
HK$314.51
Each
units
10mm 20mm Double CQS - - - - - - 34 x 36 x 36mm 34mm 36mm 36mm
RS Stock No. 164-775
Mfr. Part No.CD55B63-25
BrandSMC
HK$1,125.75
Each
units
25mm 63mm Double C55 - - - - - Rubber 82 x 74 x 74mm 82mm 74mm 74mm
RS Stock No. 164-860
Mfr. Part No.CD55B40-50
BrandSMC
HK$815.43
Each
units
50mm 40mm Double C55 - - - - - Rubber 102 x 52 x 52mm 102mm 52mm 52mm
RS Stock No. 165-150
Mfr. Part No.CD55B32-25
BrandSMC
HK$565.60
Each
units
25mm 32mm Double C55 - - - - - Rubber 76 x 46 x 46mm 76mm 46mm 46mm
RS Stock No. 721-3613
Mfr. Part No.CDQ2B25-10DZ
BrandSMC
HK$350.44
Each
units
10mm 25mm Double CQ2 - - - - - - 37.5 x 40 x 40mm 37.5mm 40mm 40mm
RS Stock No. 721-3597
Mfr. Part No.CDQ2B20-10DZ
BrandSMC
HK$298.68
Each
units
10mm 20mm Double CQ2 - - - - - - 34 x 36 x 36mm 34mm 36mm 36mm
RS Stock No. 183-7531
Mfr. Part No.RSDQB40TF-30DZ
BrandSMC
HK$1,069.91
Each
units
30mm 40mm Double RSQ - - - Female - Rubber 52 x 52 x 140.5mm 52mm 52mm 140.5mm
RS Stock No. 700-6070
Mfr. Part No.CDQSB12-5D
BrandSMC
HK$246.46
Each
units
5mm 12mm Double CQS - - - - - - 25.5 x 25 x 25mm 25.5mm 25mm 25mm
RS Stock No. 164-511
Mfr. Part No.CD55B40-100
BrandSMC
HK$937.68
Each
units
100mm 40mm Double C55 - - - - - Rubber 152 x 52 x 52mm 152mm 52mm 52mm
RS Stock No. 838-8888
Mfr. Part No.CDQMB32-75
BrandSMC
HK$1,169.42
Each
units
75mm 32mm Double CQM - - - - - Rubber 125 x 49.5 x 45mm 125mm 49.5mm 45mm
RS Stock No. 164-983
Mfr. Part No.CD55B20-150
BrandSMC
HK$597.99
Each
units
150mm 20mm Double C55 - - - - - Rubber 193 x 36 x 36mm 193mm 36mm 36mm