Pneumatic Cylinders & Actuators

We offer a great range of Pneumatic Cylinders and Actuators - ISO/VDMA profile/roundline compact, miniature, slides and clamping. In addition, you will find grippers for pick and place, air bellows, and shock absorbers from a choice of brand among the most reputable on the market, such as Festo, Parker and RS Pro.

How do pneumatic cylinders work?

Pneumatic cylinders systems that uses the power of compressed gas to produce a motive force. This force is responsible for moving the piston (the disc) in the desired direction, whether it is linear or rotary, by pushing the cylinder rod. The functioning of pneumatic cylinders reminds that of syringes, for example. Because they use gas as the main force producing the motion, they are also known as air cylinders.

Pneumatic cylinders tend to be quieter and cleaner than their hydraulic counterparts, and are therefore often preferred by engineers in machine applications as there is no risk of leakage threatening to contaminate the surface they are applied to. They can also be found in forms of rodless cylinders, which are particularly convenient when there is the necessity for great power in a significantly lower space than the one needed for conventional pneumatic cylinders.

How to control pneumatic cylinders

Pneumatic cylinders can be controlled via an actuator, which is the component responsible for the motion of a mechanism or system. Actuators work thanks to the combined action of a control signal and a source of energy, which in this case are represented by pneumatic pressure. When the actuator receives the pressure as a signal, it converts its energy into mechanical motion. According to the type of motion actuators cause, they are distinguished in two main types: linear actuators and rotary actuators.

What are the benefits of pneumatic actuators?

  • They require relatively small pressure changes to produce considerable forces, converting the energy formed by compressed air at high pressure into motion (either linear or rotary).
  • More powerful and cheaper than other types
  • Often more reliable and safer
  • The power source does not need to be stored in reserve to make the system work, thus enabling a quick response when needed to start and stop the cylinder.

What are pneumatic cylinders and actuators used for?

They are used in main engine control systems, in the manufacturing industries (such as opening valves or rotary belts) and in the automotive sector (for example, for breaks and suspensions in cars and trucks).

Guides & Articles

article1_image

In our comprehensive guide, we look at what o-rings and seals are, what they’re used for, as well as the different types that are available.

article1_image

The only guide you will ever need to understand what gasket paper is, how it's used and what's currently available.

Related Products
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
Vishay’s high-efficiency IGBT modules come with a choice ...
Description:
Vishay’s high-efficiency IGBT modules come with a choice of PT, NPT, and Trench IGBT technologies. The range includes single switches, inverters, choppers, half-bridges, or in custom configurations. These IGBT Modules are designed to be used as a main switching device ...
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...
The Infineon Thyristor modules vary in configuration, offering ...
Description:
The Infineon Thyristor modules vary in configuration, offering half controlled bridges, half controlled bridge with NTC and half controlled bridge with Chopper (IGBT) and NTC (negative temperature coefficient) temperature sensor. They cover 1600 volts and current ranges from 95A to ...