Pneumatic Logic Controllers

Pneumatic logic controllers, also referred to as air logic controllers, are used in the control of industrial processes to execute specific actions. These actions can be performed by AND units, OR units, booster units and timers.

Pneumatic logic controllers perform similar functions to relays, pneumatic timers switches and counters, but utilise compressed air as the controlling mediums instead of electrical currents. They resemble mini 3-way and 4-way air valves and perform specific actions such as on, off or pause in pneumatic actuators.

What are pneumatic logic controllers used for?

These controllers are useful in environments exposed to dust or moisture, because they operate using compressed air and not electrical currents. Using pneumatic logic controllers, rather than controller that require electricity, also reduces the risk of fire or explosions when dealing with highly combustive materials.

Types of pneumatic logic controllers

Pneumatic logic controllers are categorised by the type of connection they use, whether pin connections, bus connections, sockets or plugs. When choosing a pneumatic logic controller, consider the maximum temperature and pressure ranges of your application.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Manufacturer Series Maximum Operating Pressure Minimum Operating Temperature Minimum Operating Pressure Logic Function Maximum Operating Temperature Connection Type
RS Stock No. 410-511
Mfr. Part No.PLN-D10
BrandParker
HK$414.16
Each
units
PLN 8 bar -15°C 3bar NOT +60°C -
RS Stock No. 410-551
Mfr. Part No.PLJ-C10
BrandParker
HK$470.00
Each
units
PLJ 8 bar -15°C 3bar YES +60°C -
RS Stock No. 410-533
Mfr. Part No.PLK-C10
BrandParker
HK$220.70
Each
units
PLK 8 bar -15°C 3bar OR +60°C -
RS Stock No. 410-527
Mfr. Part No.PLL-C10
BrandParker
HK$247.77
Each
units
PLL 8 bar -15°C 3bar AND +60°C -