Pneumatic Vacuum Filters

Vacuum filters are excellent devices which prevent issues from the vacuum pad caused by dust. Air suction filters are used to prevent trouble in vacuum equipment caused by contaminants in the air. They are lightweight and compact ensuring easy access when repairs or changes are needed to the equipment.Uses Warehouses where dust and small particles in the air are common Workshops and engineering departments ESD and clean roomsBenefits Clean air in workspaces No interference with delicate equipment

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Manufacturer Series Filtration Size Port Connection Maximum Flow Rate Typical Flow Rate Maximum Operating Pressure Port Connection Thread Size Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Pressure
RS Stock No. 201-1327
Mfr. Part No.ZFA100-01
BrandSMC
HK$368.47
Each
units
ZFA 30µm Rc 1/8 - 50L/min 0.5 MPa 1/8 in Rc +5°C +60°C -100kPa
RS Stock No. 201-1333
Mfr. Part No.ZFA200-02
BrandSMC
HK$387.19
Each
units
ZFA 30µm Rc 1/4 - 200L/min 0.5 MPa 1/4 in Rc +5°C +60°C -100kPa
RS Stock No. 851-4572
Mfr. Part No.ZFB300-08
BrandSMC
HK$190.53
Each
units
ZFB 30µm - 75L/min - 0 kPa - - 0°C +60°C -100kPa
RS Stock No. 701-3488
Mfr. Part No.ZFB300-10
BrandSMC
HK$190.53
Each
units
ZFB 30µm - - 50L/min 0.5 MPa - - 0°C +60°C -100kPa
RS Stock No. 175-9943
Mfr. Part No.ZFC33-B
BrandSMC
HK$79.76
Each
units
ZFC 5µm 4 Dia. mm 10L/min - 1 MPa - - 0°C +60°C -100kPa
RS Stock No. 175-9946
Mfr. Part No.ZFC74
BrandSMC
HK$138.38
Each
units
ZFC 5µm 6 Dia. mm 100L/min - 1 MPa - - 0°C +60°C -100kPa
RS Stock No. 827-2076
Mfr. Part No.AMJ4000-N04B
BrandSMC
HK$1,481.16
Each
units
AMJ - NPT 1/4 - 300L/min 1 (Operating) MPa, 1.5 (Proof) MPa 1/4 in NPT +5°C +60°C -0.1MPa
RS Stock No. 175-9945
Mfr. Part No.ZFC54-B
BrandSMC
HK$126.77
Each
units
ZFC 5µm 6 Dia. mm 20L/min - 1 MPa - - 0°C +60°C -100
RS Stock No. 175-9948
Mfr. Part No.ZFC75-B
BrandSMC
HK$142.33
Each
units
ZFC 5µm 8 Dia. mm 100L/min - 1 MPa - - 0°C +60°C -100kPa
RS Stock No. 175-9950
Mfr. Part No.ZFC7D-B
BrandSMC
HK$142.33
Each
units
ZFC 5µm 6.35 Dia. mm 100L/min - 1 MPa - - 0°C +60°C -100
RS Stock No. 175-9951
Mfr. Part No.ZM132H-Q
BrandSMC
HK$852.12
Each
units
ZM 30µm - 66L/min - 0.7 MPa 1/8 in Rc +5 (With Valve) °C, +5 (Without Valve) °C +50 (With Valve) °C, +60 (Without Valve) °C 0.2 (Without Valve) MPa, 0.25 (With Valve) MPa
RS Stock No. 907-6627
Mfr. Part No.ZFB100-06
BrandSMC
HK$152.06
Each
units
- 30µm - - 20L/min 0.5 MPa - - 0°C +60°C -
RS Stock No. 844-4672
Mfr. Part No.ZM-SF
BrandSMC
HK$53.89
Each
units
ZM 30µm - - - 0.7 MPa - - +5°C +60°C -
RS Stock No. 175-9944
Mfr. Part No.ZFC53-B
BrandSMC
HK$123.99
Each
units
ZFC 5µm 4 Dia. mm 20L/min - 1 MPa - - 0°C +60°C -100kPa
RS Stock No. 249-5898
Mfr. Part No.ZFB200-06
BrandSMC
HK$177.48
Each
units
ZFB 30µm - - 50L/min 0.5 MPa - - 0°C +60°C -100kPa
RS Stock No. 175-9947
Mfr. Part No.ZFC74-B
BrandSMC
HK$142.33
Each
units
ZFC 5µm 6 Dia. mm 100L/min - 1 MPa - - 0°C +60°C -100kPa