Pneumatic Separators

Pneumatic separators, commonly also called water separators, are pneumatic air preparationdevices used to remove water or mist from pneumatic systems. They can also act as filters to remove any unwanted – sometimes harmful – contaminants from the system, such as dust particles.

Why use pneumatic separators?

Pneumatic separators are an important part of keeping a pneumatic or compressed air system running smoothly. Failure to remove moisture the system can result in condensation in piping, pneumatic tools and instruments, leading to damage and premature failure.

Condensed water can cause corrosion to the storage and distribution system, as well as damage to production machinery and your application's end products. Liquid water can also wash away pre-lubricants on cylinders and valves, decreasing their operational life. Water in a pneumatic system also reduces production efficiency and increases maintenance costs.

Features and benefits of pneumatic separators

Features and benefits of pneumatic separators may include:

  • Lightweight design that is easy to install and adjust
  • Automatic drain, meaning no maintenance
  • Resistance to clogging

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Manufacturer Series Typical Flow Typical Flow Rated At Port Connection Filtration Size Element Material Port Connection Thread Size Minimum Operating Temperature Maximum Operating Pressure Port Connection Thread Standard Minimum Operating Pressure Maximum Operating Temperature
RS Stock No. 748-5540
Mfr. Part No.AFD40-04D
BrandSMC
HK$928.86
Each
units
AFD 600 L/min 0.7MPa Rc 1/2 0.01µm - 1/2 in -5°C 1.5 MPa Rc 0.1MPa +60°C
RS Stock No. 783-2053
Mfr. Part No.AFM40-F04D-A
BrandSMC
HK$920.19
Each
units
AFM 1100 L/min 0.7MPa G 1/2 0.3µm - 1/2 in -5°C 1 MPa, 1.5 MPa G 0.1MPa +60°C
RS Stock No. 715-0736
Mfr. Part No.AMG550C-F10D
BrandSMC
HK$3,388.88
Each
units
AMG 3700 L/min 0.7MPa G 1 - Resin 1 in +5°C 1.5 MPa G 0.1MPa +60°C
RS Stock No. 783-1983
Mfr. Part No.AFM20-F02C-A
BrandSMC
HK$476.27
Each
units
AFM 200 L/min 0.7MPa G 1/4 0.3µm - 1/4 in -5°C 1 MPa, 1.5 MPa G 0.1MPa +60°C
RS Stock No. 783-1892
Mfr. Part No.AFD20-F02C-A
BrandSMC
HK$490.83
Each
units
AFD 120 L/min 0.7MPa G 1/4 0.01µm - 1/4 in -5°C 1 MPa, 1.5 MPa G 0.1MPa +60°C
RS Stock No. 783-1974
Mfr. Part No.AFM20-F01C-A
BrandSMC
HK$476.27
Each
units
AFM 200 L/min 0.7MPa G 1/8 0.3µm - 1/8 in -5°C 1 MPa, 1.5 MPa G 0.1MPa +60°C
RS Stock No. 827-2332
Mfr. Part No.AFM20-N02-Z-A
BrandSMC
HK$449.24
Each
units
AFM 200 L/min 0.7MPa NPT 1/4 0.3µm - 1/4 in -5°C 1 (Operating) MPa, 1.5 (Proof) MPa NPT 0.05MPa +60°C
RS Stock No. 715-0727
Mfr. Part No.AMG450C-F06D
BrandSMC
HK$2,661.10
Each
units
AMG 2200 L/min 0.7MPa G 3/4 - Resin 3/4 in +5°C 1.5 MPa G 0.1MPa +60°C
RS Stock No. 783-1930
Mfr. Part No.AFD30-F03C-A
BrandSMC
HK$697.65
Each
units
AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C 1 MPa, 1.5 MPa G 0.1MPa +60°C
RS Stock No. 721-4732
Mfr. Part No.AMG250C-F03D
BrandSMC
HK$1,350.71
Each
units
AMG 750 L/min 0.7MPa G 3/8 - Resin 3/8 in +5°C 1.5 MPa G 0.1MPa +60°C
RS Stock No. 783-1924
Mfr. Part No.AFD30-F02D-A
BrandSMC
HK$697.65
Each
units
AFD 240 L/min 0.7MPa G 1/4 0.01µm - 1/4 in -5°C 1 MPa, 1.5 MPa G 0.1MPa +60°C
RS Stock No. 783-1955
Mfr. Part No.AFD40-F04D-A
BrandSMC
HK$937.87
Each
units
AFD 600 L/min 0.7MPa G 1/2 0.01µm - 1/2 in -5°C 1 MPa, 1.5 MPa G 0.1MPa +60°C
RS Stock No. 890-3134
Mfr. Part No.AFM30-F03-A
BrandSMC
HK$542.25
Each
units
AFM30 450 L/min - G 3/8 0.3µm - 3/8 in -5°C 1 MPa G 0.05MPa +60°C
RS Stock No. 783-1927
Mfr. Part No.AFD30-F03-A
BrandSMC
HK$587.77
Each
units
AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C 1 MPa, 1.5 MPa G 0.05MPa +60°C
RS Stock No. 783-1952
Mfr. Part No.AFD40-F04-A
BrandSMC
HK$705.51
Each
units
AFD 600 L/min 0.7MPa G 1/2 0.01µm - 1/2 in -5°C 1 MPa, 1.5 MPa G 0.05MPa +60°C
RS Stock No. 890-3143
Mfr. Part No.AFM30-F03BD-A
BrandSMC
HK$687.72
Each
units
AFM30 450 L/min - G 3/8 0.3µm - 3/8 in -5°C 1 MPa G 0.05MPa +60°C
RS Stock No. 783-1949
Mfr. Part No.AFD40-F03-A
BrandSMC
HK$705.51
Each
units
AFD 600 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C 1 MPa, 1.5 MPa G 0.05MPa +60°C
New
RS Stock No. 196-4541
Mfr. Part No.AMJ3000-F02
BrandSMC
HK$1,214.24
Each
units
AMJ 200 L/min - G 1/4 - - 1/4 in +5°C 1 MPa G - +60°C
New
RS Stock No. 196-4540
Mfr. Part No.AMJ3000-02B
BrandSMC
HK$1,256.68
Each
units
AMJ 200 L/min - Rc 1/4 - - 1/4 in +5°C 1 MPa Rc - +60°C
RS Stock No. 783-1889
Mfr. Part No.AFD20-F01-A
BrandSMC
HK$470.50
Each
units
AFD 120 L/min 0.7MPa G 1/8 0.01µm - 1/8 in -5°C 1 MPa, 1.5 MPa G 0.05MPa +60°C