Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when its at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Read more Read less

Filters

Viewing 1 - 20 of 156 products
Results per page
Description Price Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 537-442
Mfr. Part No.ARX20-F02BG
BrandSMC
HK$309.15
Each
units
G 1/4 0.05MPa 0.85MPa 2MPa ARX20 Rc 1/4 1/4 in 1/4 in 60L/min - Without Check Valve G -5°C +60°C
RS Stock No. 537-432
Mfr. Part No.ARX20-F01BG
BrandSMC
HK$309.16
Each
units
G 1/8 0.05MPa 0.85MPa 2MPa ARX20 Rc 1/8 1/8 in 1/8 in 60L/min - Without Check Valve G -5°C +60°C
RS Stock No. 884-6933
Mfr. Part No.AR40-F04H-B
BrandSMC
HK$381.68
Each
units
G 1/2 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/2 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS Stock No. 715-0767
Mfr. Part No.VBA10A-F02GN
BrandSMC
HK$3,811.35
Each
units
G 1/4 - - 1MPa VBA - - - - - - - +2°C +50°C
RS Stock No. 537-515
Mfr. Part No.ARJ310F-01BG-04-S
BrandSMC
HK$472.15
Each
units
M5 x 0.8, R 1/8 0.2MPa 0.7MPa 0.8MPa ARJ310 Rc 1/8 M5 x 0.8, 1/8 in 1/8 in - - Without Check Valve Metric, R -5°C +60°C
RS Stock No. 435-9586
Mfr. Part No.ARJ310-01-S
BrandSMC
HK$212.37
Each
units
M5 x 0.8, R 1/8 0.2MPa 0.7MPa 0.8MPa ARJ310 Rc 1/8 M5 x 0.8, 1/8 in 1/8 in - - Without Check Valve Metric, R -5°C +60°C
RS Stock No. 314-0943
Mfr. Part No.IR2020-02B
BrandSMC
HK$1,057.23
Each
units
Rc 1/4 0.005MPa 0.8MPa 1MPa IR2000 Rc 1/8 1/4 in 1/8 in - 1200L/min Without Check Valve Rc -5°C +60°C
RS Stock No. 210-698
Mfr. Part No.ARX21-F02
BrandSMC
HK$166.95
Each
units
G 1/4 0.05MPa 0.3MPa 2MPa ARX20 Rc 1/4 1/4 in 1/4 in, 1/8 in 60L/min - Without Check Valve G -5°C +60°C
RS Stock No. 825-4113
Mfr. Part No.ARJ210-M5BG
BrandSMC
HK$325.72
Each
units
M5 x 0.8 0.2MPa 0.7MPa 0.8MPa ARJ M5 x 0.8 M5 x 0.8 M5 x 0.8 20L/min - Without Check Valve Metric -5°C +60°C
RS Stock No. 884-6778
Mfr. Part No.AR20-N02-B
BrandSMC
HK$222.54
Each
units
G 1/4 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS Stock No. 825-4135
Mfr. Part No.ARM5SB-58-AZ
BrandSMC
HK$367.89
Each
units
- 0.05MPa 0.7MPa 1MPa ARMS - - - 20L/min - Without Check Valve - +5°C +60°C
RS Stock No. 825-3915
Mfr. Part No.ARJ210-M5
BrandSMC
HK$194.92
Each
units
M5 x 0.8 0.2MPa 0.7MPa 0.8MPa ARJ M5 x 0.8 M5 x 0.8 M5 x 0.8 20L/min - Without Check Valve Metric -5°C +60°C
RS Stock No. 849-9685
Mfr. Part No.AR40-N04-Z-A
BrandSMC
HK$361.77
Each
units
NPT 1/2 0.05MPa 0.85MPa 1MPa AR NPT 1/4 1/2 in 1/4 in 0.1L/min - Without Check Valve NPT -5°C +60°C
RS Stock No. 435-9609
Mfr. Part No.ARJ310F-01-06-S
BrandSMC
HK$316.59
Each
units
M5 x 0.8, R 1/8 0.2MPa 0.7MPa 0.8MPa ARJ310 Rc 1/8 M5 x 0.8, 1/8 in 1/8 in - - Without Check Valve Metric, R -5°C +60°C
RS Stock No. 667-4008
Mfr. Part No.VBA40A-04GN
BrandSMC
HK$10,475.33
Each
units
Rc 1/2 - - 1MPa VBA - - - - - - - +2°C +50°C
RS Stock No. 825-4126
Mfr. Part No.ARM10-08BG-Z
BrandSMC
HK$323.52
Each
units
- 0.05MPa 0.7MPa 1MPa ARM - - - 20L/min - Without Check Valve - +5°C +60°C
RS Stock No. 825-3883
Mfr. Part No.ARG20-N01G1-Z
BrandSMC
HK$539.24
Each
units
NPT 1/8 0.05MPa 0.85MPa 1MPa ARG NPT 1/8 1/8 in 1/8 in 20L/min - Without Check Valve NPT -5°C +60°C
RS Stock No. 884-6813
Mfr. Part No.AR30-F02B-B
BrandSMC
HK$280.54
Each
units
G 1/4 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS Stock No. 825-4078
Mfr. Part No.AR40-F04
BrandSMC
HK$235.06
Each
units
G 1/2 0.05MPa 0.85MPa 1MPa AR G 1/2 1/2 in 1/8 in - - Yes G -5°C +60°C
RS Stock No. 884-6826
Mfr. Part No.AR30-F02H-1-B
BrandSMC
HK$262.66
Each
units
G 1/4 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C