Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when its at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 121-5640
Mfr. Part No.LRP-1/4-10
BrandFesto
HK$2,268.90
Each
units
G 1/4 0.1bar 10bar 12bar - G 1/4 1/4 in 1/4 in 2300L/min 2300L/min - G -10°C +60°C
RS Stock No. 121-5642
Mfr. Part No.LRP-1/4-4
BrandFesto
HK$3,378.80
Each
units
G 1/4 0.05bar 4bar 12bar - G 1/4 1/4 in 1/4 in 2300L/min 2000L/min - G -10°C +60°C
RS Stock No. 125-9898
Mfr. Part No.LRMA-QS-6
BrandFesto
HK$1,009.47
Each
units
Push In 6 mm - - 9bar - - - - 124L/min 36 → 124L/min - - 0°C +60°C
RS Stock No. 121-5641
Mfr. Part No.LRP-1/4-2,5
BrandFesto
HK$3,412.55
Each
units
G 1/4 0.05bar 2.5bar 12bar - G 1/8 1/4 in 1/4 in 2300L/min 1800L/min - G -10°C +60°C
RS Stock No. 121-5681
Mfr. Part No.MS6-LR-1/2-D7-AS
BrandFesto
HK$614.90
Each
units
G 1/2 0.5bar 12bar 14bar - G 1/2 1/2 in 1/2 in 7500L/min 5500L/min - G -10°C +60°C
RS Stock No. 121-5658
Mfr. Part No.MS4-LR-1/4-D5-AS
BrandFesto
HK$431.29
Each
units
G 1/4 0.3bar 4bar 14bar - G 1/4 1/4 in 1/4 in 7500L/min 2100L/min - G -10°C +60°C
RS Stock No. 175-4539
Mfr. Part No.LRMA-1/8-QS-6
BrandFesto
HK$673.24
Each
units
G 1/8 - - 9bar LRMA - 1/8 in - 124L/min 75L/min - G 0°C +60°C
RS Stock No. 121-5660
Mfr. Part No.MS4-LR-1/4-D7-AS
BrandFesto
HK$431.29
Each
units
G 1/4 0.5bar 12bar 14bar - G 1/4 1/4 in 1/4 in 7500L/min 1700L/min - G -10°C +60°C
RS Stock No. 121-5680
Mfr. Part No.MS6-LR-1/2-D6-AS
BrandFesto
HK$957.41
Each
units
G 1/2 0.3bar 7bar 14bar - G 1/2 1/2 in 1/2 in 7500L/min 6500L/min - G -10°C +60°C
RS Stock No. 121-5659
Mfr. Part No.MS4-LR-1/4-D6-AS
BrandFesto
HK$431.29
Each
units
G 1/4 0.3bar 7bar 14bar - G 1/4 1/4 in 1/4 in 7500L/min 1800L/min - G -10°C +60°C
RS Stock No. 125-9902
Mfr. Part No.LRP-1/4-0,7
BrandFesto
HK$2,268.90
Each
units
G 1/4 1bar 12bar 7bar - - 1/4 in - 2300L/min 800 to 2300L/min - G -10°C +60°C