Pneumatic Drain Valves

Pneumatic drain valves are devices used in pneumatic air preparationto remove condensates from pneumatic or compressed air systems.

Why are pneumatic drain valves important?

Pneumatic drain valves play a crucial role in compressed air systems by removing condensates from the system without it needing to be shut down.

This is important because condensates can damage or reduce the efficiency of your system if not removed. For example, moisture can wash lubrication off tools and production equipment, meaning maintenance and downtime are required. Excess moisture can also cause rust and scale can form in the system.

Features and benefits of pneumatic drain valves

You can choose from different types of pneumatic drain valves depending on the application you need them for. Features and benefits may include:

  • Air valve design – uses a magnetic force to ensure both a positive opening and closing that will prevent any air loss.
  • Ball support and positioning system – prevents sealing failure around the valve stem.
  • Manual test button – provides confirmation of valve operation.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Manufacturer Series Inlet Port Outlet Port Supply Voltage Body Material Seal Material Dimensions IP Rating Inlet Port Thread Standard Height Outlet Port - Thread Size Inlet Port - Thread Size Maximum Operating Pressure Minimum Operating Pressure
RS Stock No. 725-125
BrandRS PRO
HK$1,584.13
Each
units
V9112 R 3/8 R 3/8 240V Brass Nitrile Rubber 123 x 96mm IP65 R 123mm 3/8in 3/8in 16 bar 0bar
RS Stock No. 210-244
Mfr. Part No.EAD402-F04
BrandSMC
HK$577.44
Each
units
EAD402 G 3/8 G 1/2 - - - 82 (Dia.) x 184mm - G 184mm - - 9.9 bar -
Related Products
Suitable for main690V nominal voltageIngress protection IP55Full compliance ...
Description:
Suitable for main690V nominal voltageIngress protection IP55Full compliance with BS/EN 60947-3"Padlockable off" handle assembly (3 padlocks up to 8mm dia shank)Supplied with a 3-pole switch body, terminal shroud, extension shaft door interlock and operation assembly (red/yellow emergency switch)Supplied as ...
All have a nominal voltage of 690V. The ...
Description:
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply. Padlockable (x4) in "OFF" positionInterlocked in "ON" position to prevent panel door being opened while switch is "ON"
Switch disconnectors are used to isolate electrical equipment ...
Description:
Switch disconnectors are used to isolate electrical equipment before any essential maintenance or repair work can be completed. Switch disconnectors ensure electrical circuits are de-energized safely in accordance with the electricity at work regulations. Engineers and electricians are then able ...
Totally insulated enclosures to IP65Black thumb grip and ...
Description:
Totally insulated enclosures to IP65Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plateSurface mounting.