Pneumatic Air Lubricators

Pneumatic air lubricators are used in pneumatic air preparationto inject an aerosolised stream of oil into an air line to provide lubrication to the internal working parts of pneumatic tools and other devices such as hydraulic cylinders, valves and motors.

Why are pneumatic air lubricators important?

By lubricating different mechanisms and moving parts – from motors to pistons, gears and sliding surfaces – pneumatic air lubricators help to keep a pneumatic system running smoothly. Your machinery can benefit from lower friction, smoother operation and more accurate speed control, which in turn helps the system run efficiently and reduces the running and maintenance costs.

Choosing the right pneumatic air lubricator

The right pneumatic air lubricator will depend on the application and also the type of liquid you wish to use.

The type of pneumatic air lubricator oil you needwill usually depend on your machinery's manufacturing guidelines. It's important that the only fluids used are the ones specified on the user guide, as incompatible oil will affect the functioning of your machinery and may damage it.


...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Manufacturer Series Fill Under Pressure Port Connection Maximum Flow Rate Typical Flow Rate Drain Type Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Minimum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Bowl Material Proof Pressure
RS Stock No. 267-9620
Mfr. Part No.L68M-NNP-ERN
BrandNorgren
HK$1,935.76
Each
units
L68 - G 1, G 3/4 - 200L/s - 1 in, 3/4 in G 17 bar - +80°C -20°C - -
RS Stock No. 849-9461
Mfr. Part No.AC40-N06-Z-A
BrandSMC
HK$1,260.82
Each
units
AC - NPT 3/4 - - - 3/4 in NPT 1 MPa 0.05MPa +60°C -5°C - -
RS Stock No. 267-9333
Mfr. Part No.L74M-6GP-QPN
BrandNorgren
HK$887.74
Each
units
L74 - G 3/4 - 70L/s Manual 3/4 in G - - +50°C -20°C - -
RS Stock No. 783-2107
Mfr. Part No.AL30-F02-A
BrandSMC
HK$376.90
Each
units
AL - G 1/4 - - None 1/4 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS Stock No. 176-1745
BrandRS PRO
HK$474.37
Each
units
- - G 1/2 5600NL/min - - 127000 mm G 15 bar - +50°C -10°C - -
RS Stock No. 783-2081
Mfr. Part No.AL20-F02-C-A
BrandSMC
HK$339.12
Each
units
AL - G 1/4 - - None 1/4 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS Stock No. 867-5801
Mfr. Part No.P32LB14LSNN
BrandParker
HK$514.21
Each
units
P32 - BSPP 1/2 90SCFM - None 1/2 in BSPP 17 bar - +65.5°C -10°C Aluminium -
RS Stock No. 783-2135
Mfr. Part No.AL40-F04-A
BrandSMC
HK$433.15
Each
units
AL - G 1/2 - - None 1/2 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS Stock No. 176-1746
BrandRS PRO
HK$474.37
Each
units
- - G 3/8 5600NL/min - - 9.525 mm G 15 bar - +50°C -10°C - -
RS Stock No. 849-9499
Mfr. Part No.AC20A-N02G-3CZ-A
BrandSMC
HK$723.07
Each
units
AC - NPT 1/4 - - - 1/4 in NPT 1 MPa 0.05MPa +60°C -5°C - -
RS Stock No. 783-2104
Mfr. Part No.AL30-F03-A
BrandSMC
HK$377.02
Each
units
AL - G 3/8 - - None 3/8 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS Stock No. 176-1744
BrandRS PRO
HK$971.15
Each
units
- - G 3/4 8200NL/min - - 19.05 mm G 15 bar - +50°C -10°C - -
RS Stock No. 125-3549
Mfr. Part No.G652AL0P40A0000
BrandAsco
HK$512.53
Each
units
652 Yes G 1/2 0.71 (Minimum) SCFM, 20 (Minimum) L/min 178.5 SCFM, 5100 L/min - 1/2 in G 10 bar - +50°C -20°C Polycarbonate 6.3bar
RS Stock No. 239-0658
Mfr. Part No.L72M-2GP-ETN
BrandNorgren
HK$384.84
Each
units
L72 - G 1/4 - 24L/s None 1/4 in G - - +50°C -20°C - -
RS Stock No. 184-4413
Mfr. Part No.L64M-NNP-EDN
BrandNorgren
HK$750.58
Each
units
L64 - G 1/2 - - - 1/2 in G 17 bar - +80°C -20°C - -
RS Stock No. 867-5807
Mfr. Part No.P32LB13LSNN
BrandParker
HK$524.45
Each
units
P32 - BSPP 3/8 70SCFM - None 3/8 in BSPP 17 bar - +65.5°C -10°C Aluminium -
RS Stock No. 867-5706
Mfr. Part No.P31LB12LMNN
BrandParker
HK$293.63
Each
units
P31 - BSPP 1/4 40SCFM - None 1/4 in BSPP 17 bar - +65.5°C -10°C Aluminium -
RS Stock No. 885-5940
Mfr. Part No.AL10-M5-A
BrandSMC
HK$215.84
Each
units
AL10 - M5 x 0.8 - 4L/min None M5 x 0.8 Metric 1 MPa - +60°C -5°C Polycarbonate 1.5MPa
RS Stock No. 122-677
Mfr. Part No.L07-200-MPQG
HK$490.81
Each
units
L07 - G 1/4 - 6.7L/s - 1/4 in G 10 bar - +50°C -20°C - -
RS Stock No. 885-5959
Mfr. Part No.AL30-F03B-A
BrandSMC
HK$400.01
Each
units
AL30 - G 3/8 - 40L/min None 3/8 G 1 MPa - +60°C -5°C Polycarbonate 1.5MPa
Related Products
Omron's SmartSlice I/O system is compact, intelligent and ...
Description:
Omron's SmartSlice I/O system is compact, intelligent and easy. When used with Omron's CS1/CJ1 DeviceNet master units it is plug-and-work, no configuration tool is required. By using built-in functions such as pre-scaling, totalising, differentiation and alarming in analog I/O units, ...
ABE7CPA410 (147-578) for connection on a screw terminal ...
Description:
ABE7CPA410 (147-578) for connection on a screw terminal block of 4 current/voltage inputs of the BMXAMI0410 (147-988) analogue module, with supply of 4 isolated protected power supplies for the current loop inputs.,ABE7CPA412 (147-584) for connection on a screw terminal block ...
Equipped with astounding memory and performances, this featherweight ...
Description:
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution. Connection leads for Modicon ...
Omron's SmartSlice I/O system is compact, intelligent and ...
Description:
Omron's SmartSlice I/O system is compact, intelligent and easy. When used with Omron's CS1/CJ1 DeviceNet master units it is plug-and-work, no configuration tool is required. By using built-in functions such as pre-scaling, totalising, differentiation and alarming in analog I/O units, ...