I/P & E/P Converters

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Manufacturer Series Flow Rate Input Signal Connection Size Connection Thread Standard Maximum Operating Pressure Maximum Operating Temperature Connection Thread Size Minimum Operating Pressure Minimum Operating Temperature Hazardous Area Certification Overall Height Minimum Outlet Pressure Maximum Input Pressure
RS Stock No. 729-470
Mfr. Part No.400100R
HK$5,822.62
Each
units
100X, 101X 0.85L/min 4-20mA NPT 1/4 Female NPT 15 psi +85°C 1/4 in 3psi -40°C - - - -
RS Stock No. 538-3798
Mfr. Part No.AC0100
HK$8,292.28
Each
units
422 0.2 (Low) L/min, 0.4 (High) L/min 4-20mA NPT 1/4 Female NPT 1 bar +70°C 1/4 in 0.2bar -20°C - - - -
RS Stock No. 538-3782
Mfr. Part No.EX140 01PK4EE1
HK$6,862.97
Each
units
140 <2.5NL/min 4-20mA NPT 1/4 Female NPT 15 psi +85°C 1/4 in 3psi -40°C ATEX - - -
RS Stock No. 884-9279
Mfr. Part No.ITV2010-01F2BS3
BrandSMC
HK$5,262.45
Each
units
- 1500L/min 4 → 20mA G 1/4 G 0.2 MPa +50°C 1/4 - 0°C - - - -
RS Stock No. 729-486
Mfr. Part No.540400R
HK$6,664.26
Each
units
100X, 101X 1.75L/min 1 → 10V (Volts) NPT 1/4 Female NPT 120 psi +60°C 1/4 in 2psi - - - - -
RS Stock No. 873-2648
Mfr. Part No.ITV0050-0BS
BrandSMC
HK$3,099.35
Each
units
- - - - - - +50°C - - 0°C - 86 (For Single Unit) mm, 89 (For Manifold) mm 0.001MPa 1MPa
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...