FRL Assemblies

Filters

Viewing 1 - 20 of 81 products
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS Stock No. 874-1273
Mfr. Part No.P31CA12MEMNTLNW-R2
BrandParker
HK$870.67
Each
units
P31 G 1/4 Manual With Pressure Gauge - - -10°C 1/4 in G 8 bar -10 → +65.5°C - 65.5°C
RS Stock No. 784-0085
BrandRS PRO
HK$1,957.90
Each
units
S80 G 1/2 - 20µ With Pressure Gauge - 0bar -10°C 1/2 in G 8 bar -10 → +50°C - +50°C
RS Stock No. 885-5889
Mfr. Part No.AC30A-F03D-B
BrandSMC
HK$995.87
Each
units
AC30 G 3/8 Automatic 5µm Without Pressure Gauge - - -5°C 42950 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS Stock No. 885-5918
Mfr. Part No.AC40A-F06-B
BrandSMC
HK$1,148.39
Each
units
AC40 G 3/4 - 5µm Without Pressure Gauge - - -5°C 42828 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS Stock No. 890-3102
Mfr. Part No.AC20A-F02C-B
BrandSMC
HK$672.70
Each
units
AC G 1/4 Automatic 5µm Without Pressure Gauge G 1/4 - -5°C 42826 in G 1 MPa -5 → +60°C Polycarbonate 60°C
RS Stock No. 196-9635
Mfr. Part No.BL64-301
BrandNorgren
HK$3,292.55
Each
units
BL64 G 3/8 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 3/8 in G 17 bar -20 → +50°C - +50°C
RS Stock No. 885-5870
Mfr. Part No.AC20-F02C-B
BrandSMC
HK$813.89
Each
units
AC20 G 1/4 Automatic 5µm Without Pressure Gauge - - -5°C 42826 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS Stock No. 885-5855
Mfr. Part No.AC20A-F02CG-B
BrandSMC
HK$799.22
Each
units
AC20 G 1/4 Automatic 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS Stock No. 478-4207
Mfr. Part No.34225102
BrandAsco
HK$774.83
Each
units
342 G 1/4 Semi Automatic 25µm Without Pressure Gauge - 1.2bar 0°C 1/4 in G - 0 → +50°C - +50°C
RS Stock No. 196-9641
Mfr. Part No.BL64-601
BrandNorgren
HK$3,570.54
Each
units
BL64 G 3/4 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 3/4 in G 17 bar -20 → +50°C - +50°C
RS Stock No. 196-9613
Mfr. Part No.FRL64-601
BrandNorgren
HK$3,882.28
Each
units
Olympian Plus FRL 64 G 3/4 Automatic 40µm Without Pressure Gauge - - - 3/4 in G 17 bar - - -
RS Stock No. 885-5946
Mfr. Part No.AC40-F06-B
BrandSMC
HK$1,260.82
Each
units
AC40 G 3/4 - 5µm Without Pressure Gauge - - -5°C 3/4 G 1 MPa -5 → +60°C Polycarbonate +60°C
RS Stock No. 867-5823
Mfr. Part No.P32QA14SEMNGLNW
BrandParker
HK$1,903.97
Each
units
P32 BSPP 1/2 Manual With Pressure Gauge - - - 1/2 in BSPP 10 bar - Metal -
RS Stock No. 867-5716
Mfr. Part No.P31QA12MEMNTLNW
BrandParker
HK$1,153.83
Each
units
P31 BSPP 1/4 Manual With Pressure Gauge - - - 1/4 in BSPP 10 bar - Metal -
RS Stock No. 885-5915
Mfr. Part No.AC40A-F04G-B
BrandSMC
HK$1,179.07
Each
units
AC40 G 1/2 - 5µm With Pressure Gauge G 1/8 - -5°C 42767 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS Stock No. 874-1289
Mfr. Part No.P32CA14SEANGLNW-R2
BrandParker
HK$1,620.69
Each
units
P32 G 1/2 Automatic With Pressure Gauge - - -25°C 1/4 in G 8 bar -25 → +65.5°C - 65.5°C
RS Stock No. 239-0894
Mfr. Part No.FL72-201G
BrandNorgren
HK$1,329.33
Each
units
FL72 G 1/4 Semi Automatic 40µm Without Pressure Gauge - - -20°C 1/4 in G 10 bar -20 → +50°C - +50°C
RS Stock No. 885-5873
Mfr. Part No.AC20-F02G-B
BrandSMC
HK$802.70
Each
units
AC20 G 1/4 - 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS Stock No. 885-5934
Mfr. Part No.AC40-F04-B
BrandSMC
HK$1,050.64
Each
units
AC40 G 1/2 - 5µm Without Pressure Gauge - - -5°C 42767 G 1 MPa -5 → +60°C Polycarbonate 60°C
RS Stock No. 885-5906
Mfr. Part No.AC40A-F04DG-B
BrandSMC
HK$1,412.41
Each
units
AC40 G 1/2 Automatic 5µm With Pressure Gauge G 1/8 - -5°C 1/2 G 1 MPa -5 → +60°C Polycarbonate +60°C
Related Products
Professional range of MS32 series auxiliary contact blocks. ...
Description:
Professional range of MS32 series auxiliary contact blocks. The auxiliary contact blocks are available with either make or break contacts.
Professional range of WEG front-mounted auxiliary contact blocks ...
Description:
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
Front mounting clip on contact block for use ...
Description:
Front mounting clip on contact block for use with mini contactors type LC1-SK0600 and CA2-SK relays. 2 N/O versions max one block per contactor.