FR Assemblies

Filters

Viewing 1 - 20 of 139 products
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Process Operating Temperature
RS Stock No. 887-4840
Mfr. Part No.AW30-F03G-B
BrandSMC
HK$516.83
Each
units
AW30 G 3/8 - 5µm G 1/8 1/8 in 3/8 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 887-4868
Mfr. Part No.AW40-F04BDG-B
BrandSMC
HK$1,063.58
Each
units
AW40 G 1/2 Automatic 5µm G 1/8 1/8 in 1/2 in 10 bar +60°C -5°C 0.1MPa -5 +60°C Polycarbonate +60°C
RS Stock No. 239-0686
Mfr. Part No.B72G-2GK-ST3-RMN
HK$532.48
Each
units
B72G G 1/4 Semi Automatic 40µm Rc 1/8 1/8 in 1/4 in 10 bar +50°C - 0.3bar -34 → +50°C Polycarbonate -
RS Stock No. 703-6069
Mfr. Part No.0821300350
BrandAventics
HK$1,428.06
Each
units
NL2-FRE G 1/2 Semi Automatic 5µm - - 1/2 in 16 bar +60°C -10°C 1.5bar -10 +60°C - +60°C
RS Stock No. 703-6090
Mfr. Part No.0821300500
BrandAventics
HK$2,190.07
Each
units
NL2-ACD G 1/2 Semi Automatic 5µm - - 1/2 in 16 bar +60°C -10°C 1.5bar -10 +60°C - +60°C
RS Stock No. 267-9636
Mfr. Part No.B68G-NNK-AR3-RLN
BrandNorgren
HK$2,734.05
Each
units
B68G G 1 1/2, G 3/4 Automatic 40µm Rc 1/8 1/8 in 1-1/2 in 17 bar +80°C - 0.3bar -20 +80°C - -
RS Stock No. 703-6078
Mfr. Part No.R412007209
BrandAventics
HK$932.36
Each
units
AS3-FRE G 1/2 Semi Automatic 5µm - - 1/2 in 16 bar +50°C -10°C 1.5bar -10 +50°C - +50°C
RS Stock No. 825-4182
Mfr. Part No.AWG20-N02CG1H-CZ
BrandSMC
HK$740.64
Each
units
AW NPT 1/4 Automatic 5µm G 1/8 1/8 in 1/4 in 10 bar +60°C -5°C 0.1MPa -5 +60°C - +60°C
RS Stock No. 887-4862
Mfr. Part No.AW40-F04BG-B
BrandSMC
HK$842.06
Each
units
AW40 G 1/2 - 5µm G 1/8 1/8 in 1/2 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 885-5928
Mfr. Part No.AC40B-F04G-B
BrandSMC
HK$793.56
Each
units
AC40 G 1/2 - 5µm G 1/8 1/8 in 1/2 10 bar +60°C -5°C - -5 → +60°C Polycarbonate +60°C
RS Stock No. 867-5753
Mfr. Part No.P32EB14ESMBNNP
BrandParker
HK$687.09
Each
units
P32 G 1/2 Manual 5µm - - 1/2 in 8 bar +65.5°C - 0bar -25 → +65.5°C Metal -
RS Stock No. 887-4887
Mfr. Part No.AW40-F04G-B
BrandSMC
HK$782.35
Each
units
AW40 G 1/2 - 5µm G 1/8 1/8 in 1/2 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 887-4893
Mfr. Part No.AW40-F06-B
BrandSMC
HK$730.47
Each
units
AW40 G 3/4 - 5µm - - 3/4 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 478-4178
Mfr. Part No.34225122
BrandAsco
HK$418.48
Each
units
342 G 1/4 - 25µm - - 1/4 in 8 bar - - - - - -
RS Stock No. 887-4821
Mfr. Part No.AW30-F03B-B
BrandSMC
HK$435.60
Each
units
AW30 G 3/8 - 5µm - - 3/8 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 703-6065
Mfr. Part No.R412006200
BrandAventics
HK$747.83
Each
units
AS2-FRE G 1/4 Semi Automatic 5µm - - 1/4 in 16 bar +50°C -10°C 1.5bar -10 +50°C - +50°C
RS Stock No. 175-4561
Mfr. Part No.FRC-1/4-D-MINI
BrandFesto
HK$1,161.04
Each
units
D-MINI G 1/4 Manual 40µm - - 6.35 mm 16 bar +60°C -10°C 1bar -10 → +60°C Polycarbonate +60°C
RS Stock No. 121-5676
Mfr. Part No.MS6-LFR-1/2-D7-ERM-AS
BrandFesto
HK$852.07
Each
units
MS6-LFR G 1/2 Manual 40µm G 1/2 1/2 in 1/2 in 20 bar +60°C -10°C 0.8bar -10 → +60°C Polycarbonate +60°C
RS Stock No. 887-4824
Mfr. Part No.AW30-F03BG-B
BrandSMC
HK$532.08
Each
units
AW30 G 3/8 - 5µm G 1/8 1/8 in 3/8 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
RS Stock No. 887-4802
Mfr. Part No.AW30-F02-B
BrandSMC
HK$420.35
Each
units
AW30 G 1/4 - 5µm - - 1/4 in 10 bar +60°C -5°C - -5 +60°C Polycarbonate +60°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...