Vacuum Pumps

A vacuum pump is a pump that removes molecules of air and gas from a sealed volume leaving behind a partial vacuum. Vacuum pumps are also able to move water or fluids from one area to another. Vacuum pumps can also be called suction pumps.Types of vacuum pumpsMomentum transfer pump - This is where the air or gas is transferred from the inlet to the exhaust side of the pump. This is done by a mechanical rotating part that accelerates the gas molecules from the vacuum side to the exhaust side.Entrapment pump - These pumps capture gases in a confined space. They are cooled and condensed and then removed in a solid state. An ion pump will use electrical fields to ionise the gases into a solid statePositive displacement pump - This vacuum pump has an expanding cavity on the suction side of the pump and a decreasing cavity on the discharge side. The same volume is moved in each cycle so it delivers consistent capacities. These pumps are suited to applications that need moderate flow and moderate pressure like food manufacturing industries. Positive displacement pumps guarantee constant speed and flow.Diaphragm pump - These work in a similar way to positive displacement pumps and are often used for fluid transfers. These pumps consist of two diaphragms that flex forwards and backwards which causes the volume in the pump chamber to increase and decrease. A valve then stops a reverse flow of the fluid. Diaphragm pumps are used in many industries for filling and dispensing as they are very accurate.Vacuum pump applications:Semiconductor processingAir conditioningFlight instrumentsComposite mouldingUranium enrichmentPrint pressesMedical applications

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Manufacturer Series Nozzle Diameter Operating Pressure Maximum Vacuum Pressure Maximum Input Pressure Maximum Suction Flow Silencer Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 289-5428
Mfr. Part No.M/58112/09
BrandNorgren
HK$303.38
Each
units
M/58112 6mm 5bar -0.85bar 8bar 28L/min Yes -20°C +150°C
RS Stock No. 289-5434
Mfr. Part No.M/58102/10
HK$1,330.77
Each
units
M/58102 >7mm 6bar -0.87bar 6bar 49L/min Yes -20°C +80°C
RS Stock No. 841-5160
Mfr. Part No.S80-000-924
HK$1,665.89
Each
units
S80 Series 19.1mm 3.5bar 847mbar - 3398L/min Yes -73°C +204°C
RS Stock No. 289-5440
Mfr. Part No.M/58102/20
BrandNorgren
HK$2,135.16
Each
units
M/58102 >7mm 6bar -0.87bar 6bar 98L/min Yes -20°C +80°C
RS Stock No. 124-4241
Mfr. Part No.ZK2A10K5HL-08
BrandSMC
HK$2,327.58
Each
units
- 1mm - -91kPa 0.6MPa 44L/min Yes -5°C 50°C
RS Stock No. 124-4235
Mfr. Part No.ZK2A10K5TL-08
BrandSMC
HK$1,950.06
Each
units
- 1mm - -91kPa 0.6MPa 44L/min Yes -5°C 50°C
RS Stock No. 126-0251
Mfr. Part No.PA3120-F03
BrandSMC
HK$4,854.58
Each
units
- - - - 1.05MPa 200L/min - 0°C +60°C
RS Stock No. 124-4242
Mfr. Part No.ZK2A12K5HL-08
BrandSMC
HK$2,327.58
Each
units
- 1.2mm - -91kPa 0.6MPa 61L/min Yes -5°C 50°C
RS Stock No. 124-4236
Mfr. Part No.ZK2A12K5TL-08
BrandSMC
HK$1,950.06
Each
units
- 1.2mm - -91kPa 0.6MPa 61L/min Yes -5°C 50°C
RS Stock No. 126-0252
Mfr. Part No.PA3220-F03
BrandSMC
HK$7,325.03
Each
units
- - - - 1.05MPa 200L/min - 0°C +60°C
RS Stock No. 124-4240
Mfr. Part No.ZK2A07K5HL-08
BrandSMC
HK$2,327.58
Each
units
- 0.7mm - -91kPa 0.6MPa 29L/min Yes -5°C 50°C
RS Stock No. 126-0253
Mfr. Part No.PA3210-F03
BrandSMC
HK$8,221.30
Each
units
- - - - 1.05MPa 200L/min - 0°C +60°C
RS Stock No. 124-4232
Mfr. Part No.ZK2A10K5PL-08
BrandSMC
HK$1,950.06
Each
units
- 1mm - -91kPa 0.6MPa 44L/min Yes -5°C 50°C
RS Stock No. 124-4237
Mfr. Part No.ZK2A10K5TL-08
BrandSMC
HK$2,327.58
Each
units
- 0.7mm - -91kPa 0.6MPa 29L/min Yes -5°C 50°C
RS Stock No. 841-5166
Mfr. Part No.S80-000-923
HK$1,349.23
Each
units
S80 Series 19.1mm 3.5bar 847mbar - 3398L/min Yes -73°C +204°C
RS Stock No. 124-4233
Mfr. Part No.ZK2A12K5PL-08
BrandSMC
HK$1,950.06
Each
units
- 1.2mm - -91kPa 0.6MPa 61L/min Yes -5°C 50°C
RS Stock No. 124-4231
Mfr. Part No.ZK2A07K5PL-08
BrandSMC
HK$1,950.06
Each
units
- 0.7mm - -91kPa 0.6MPa 29L/min Yes -5°C 50°C
RS Stock No. 841-5179
Mfr. Part No.S80-000-925
HK$1,850.99
Each
units
S80 Series 19.1mm 3.5bar 847mbar - 3398L/min Yes -73°C +204°C
RS Stock No. 126-0254
Mfr. Part No.PA5120-F04
BrandSMC
HK$6,614.32
Each
units
- - - - 1.05MPa 300L/min - 0°C +60°C
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...