Vacuum Ejectors

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Manufacturer Series Nozzle Diameter Silencer Maximum Vacuum Pressure Maximum Input Pressure Maximum Suction Flow Vacuum Gauge Maximum Operating Temperature Minimum Operating Temperature Exhaust Port Size Inlet Port Size Outlet Port Size
RS Stock No. 700-8764
Mfr. Part No.EZH10BS-06-06
BrandSMC
HK$386.84
Each
units
ZH 1mm Yes -88kPa 0.45MPa 24L/min - - - - - -
RS Stock No. 725-232
Mfr. Part No.ZH10BS-06-06
BrandSMC
HK$382.91
Each
units
ZH 1mm Yes -88kPa 0.45MPa 24L/min - - - - - -
RS Stock No. 885-2183
Mfr. Part No.ZM121H-K5LZ-Q
BrandSMC
HK$2,271.48
Each
units
- 1.2mm - -84kPa 0.7MPa - No +50°C +5°C - - -
RS Stock No. 701-3482
Mfr. Part No.ZL112-Q
BrandSMC
HK$1,886.72
Each
units
ZL112 1.2mm Yes -84kPa 0.5MPa 100L/min - +50°C +5°C - - -
RS Stock No. 176-5400
Mfr. Part No.ZH10DSA-01-01-01
BrandSMC
HK$311.28
Each
units
ZH 1mm - -90 0.45MPa 26L/min - +50°C -5°C RC 1/8 - -
RS Stock No. 725-210
Mfr. Part No.ZH05BS-06-06
BrandSMC
HK$274.76
Each
units
ZH 0.5mm Yes -88kPa 0.45MPa 5L/min - - - - - -
RS Stock No. 183-7525
Mfr. Part No.ZU05SA
BrandSMC
HK$177.67
Each
units
ZU05 0.5mm - -90kPa 0.45MPa 7L/min - +50°C -5°C - - -
RS Stock No. 725-226
Mfr. Part No.ZH07BS-06-06
BrandSMC
HK$326.64
Each
units
ZH 0.7mm Yes -88kPa 0.45MPa 12L/min - - - - - -
RS Stock No. 124-4243
Mfr. Part No.ZK2A15K5RW-08
BrandSMC
HK$2,488.31
Each
units
- 1.5mm Yes -91kPa 0.6MPa 67L/min - +50°C -5°C - - -
RS Stock No. 176-5403
Mfr. Part No.ZH18DLA-03-03-03
BrandSMC
HK$717.30
Each
units
ZH 1.8mm - -66 0.45MPa 128L/min - +50°C -5°C RC 3/8 - -
RS Stock No. 847-8284
Mfr. Part No.ZL112-G-Q
BrandSMC
HK$2,162.06
Each
units
ZL112 1.2mm Yes -84kPa 0.5MPa 100L/min Yes +50°C +5°C - - -
RS Stock No. 176-5407
Mfr. Part No.ZH13DSA-08-02-10
BrandSMC
HK$287.24
Each
units
ZH 1.3mm - -90kPa 0.45MPa 40L/min - +50°C -5°C - - -
RS Stock No. 176-5401
Mfr. Part No.ZH20DLA-03-04-04
BrandSMC
HK$836.54
Each
units
ZH 2mm - -66 0.45MPa 155L/min - +50°C -5°C RC 1/2 - -
RS Stock No. 124-4244
Mfr. Part No.ZK2A12K5RW-08
BrandSMC
HK$2,488.31
Each
units
- 1.2mm Yes -91kPa 0.6MPa 61L/min - +50°C -5°C - - -
RS Stock No. 176-5421
Mfr. Part No.ZH20DSA-03-04-04
BrandSMC
HK$836.54
Each
units
ZH 2mm - -90 0.45MPa 90L/min - +50°C -5°C RC 1/2 - -
RS Stock No. 847-8293
Mfr. Part No.ZL212-DPL-Q
BrandSMC
HK$5,075.62
Each
units
ZL212 1.2mm Yes -84kPa 0.5MPa 200L/min - +50°C +5°C - - -
New
RS Stock No. 196-1228
Mfr. Part No.ZM131H-K5LZ-E55L-Q
BrandSMC
HK$4,319.17
Each
units
ZM 1.3mm Yes -84kPa 0.55MPa 66L/min - +50°C +5°C - - -
New
RS Stock No. 196-1230
Mfr. Part No.ZX1101-K15LOZ-F-Q
BrandSMC
HK$2,263.40
Each
units
ZX1 1mm Yes -84kPa 0.55MPa 22L/min - - - 1/8in - -
RS Stock No. 176-5408
Mfr. Part No.ZH13DSA-01-02-02
BrandSMC
HK$334.85
Each
units
ZH 1.3mm - -90 0.45MPa 40L/min - +50°C -5°C RC 1/4 - -
RS Stock No. 183-1557
Mfr. Part No.ZH10DLA-06-06-08S
BrandSMC
HK$283.54
Each
units
ZH 1mm - -48kPa 0.6MPa 155L/min - +50°C -5°C - - -
Related Products
Closed ball bushings and plain bearings for XY ...
Description:
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that ...
Standard SKF linear bearings can be used to ...
Description:
Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a ...
Closed ball bushings and plain bearings for XY ...
Description:
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that ...
Closed ball bushings and plain bearings for XY ...
Description:
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that ...