Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Read more Read less

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Maximum Operating Pressure Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type Minimum Operating Temperature Tube Connection A - Tube Size Tube Connection C - Tube Size
RS Stock No. 916-0921
BrandRS PRO
HK$20.031
Each (In a Pack of 10)
units
- Push In 10 mm Push In 10 mm Push In 10 mm Polyoxymethylene Nickel Plated 10 bar Push In Push In +60°C Push In 0°C 10mm 10mm
RS Stock No. 916-0915
BrandRS PRO
HK$11.665
Each (In a Pack of 10)
units
- Push In 4 mm Push In 4 mm Push In 4 mm Polyoxymethylene Nickel Plated 10 bar Push In Push In +60°C Push In 0°C 4mm 4mm
RS Stock No. 182-5311
Mfr. Part No.3140 08 00
BrandLegris
HK$64.39
Each (In a Pack of 5)
units
3140 Push In 8 mm Push In 8 mm Push In 8 mm Glass Reinforced Nylon - 20 bar Push In Push In +80°C Push In -20°C 8mm 8mm
RS Stock No. 916-0918
BrandRS PRO
HK$13.852
Each (In a Pack of 10)
units
- Push In 6 mm Push In 6 mm Push In 6 mm Polyoxymethylene Nickel Plated 10 bar Push In Push In +60°C Push In 0°C 6mm 6mm
RS Stock No. 136-9279
Mfr. Part No.6340 06 00WP2
BrandLegris
HK$681.61
1 Bag of 10
Bag(s)
6340 Liquifit Push In 6 mm Push In 6 mm Push In 6 mm Polymer - 16 bar Push In Push In +95°C Push In -10°C 6mm 6mm
RS Stock No. 210-2029
Mfr. Part No.100820400
BrandNorgren
HK$66.65
Each (In a Pack of 5)
units
1008 Push In 4 mm Push In 4 mm Push In 4 mm Brass Nickel Plated 18 bar Push In Push In +80°C Push In -20°C 4mm 4mm
RS Stock No. 176-1381
BrandRS PRO
HK$46.425
Each (In a Pack of 10)
units
- Push In 6 mm Push In 4 mm Push In 4 mm - - 20 bar Push In Push In +80°C Push In -20°C 6mm 4mm
RS Stock No. 210-2035
Mfr. Part No.100820600
BrandNorgren
HK$68.686
Each (In a Pack of 5)
units
1008 Push In 6 mm Push In 6 mm Push In 6 mm Brass Nickel Plated 18 bar Push In Push In +80°C Push In -20°C 6mm 6mm
RS Stock No. 121-5995
Mfr. Part No.QSY-8-6
BrandFesto
HK$537.02
1 Bag of 10
Bag(s)
QSY Push In 8 mm Push In 6 mm Push In 6 mm PBT - 14 bar Push In Push In +80°C Push In -10°C 8mm 6mm
RS Stock No. 176-1382
BrandRS PRO
HK$44.575
Each (In a Pack of 10)
units
- Push In 8 mm Push In 6 mm Push In 6 mm - - 20 bar Push In Push In +80°C Push In -20°C 8mm 6mm
RS Stock No. 136-9280
Mfr. Part No.6340 08 00WP2
BrandLegris
HK$615.75
1 Bag of 10
Bag(s)
6340 Liquifit Push In 8 mm Push In 8 mm Push In 8 mm Polymer - 16 bar Push In Push In +95°C Push In -10°C 8mm 8mm
RS Stock No. 771-5942
Mfr. Part No.KQ2U06-99A
BrandSMC
HK$33.10
Each (In a Pack of 5)
units
KQ2 Plug In 6 mm Plug In 6 mm Plug In 6 mm PBT - - Plug In Plug In +60°C Plug In -5°C 6mm 6mm
RS Stock No. 136-9282
Mfr. Part No.6340 12 00WP2
BrandLegris
HK$617.93
1 Bag of 5
Bag(s)
6340 Liquifit Push In 12 mm Push In 12 mm Push In 12 mm Polymer - 16 bar Push In Push In +95°C Push In -10°C 12mm 12mm
RS Stock No. 704-3082
Mfr. Part No.PM2304E
BrandJohn Guest
HK$47.59
1 Bag of 2
Bag(s)
PM Push In 4 mm Push In 4 mm Push In 4 mm Acetal Copolymer - 16 bar Push In Push In +65°C Push In -20°C 4mm 4mm
RS Stock No. 176-1383
BrandRS PRO
HK$30.035
Each (In a Pack of 10)
units
- Push In 4 mm Push In 4 mm Push In 4 mm - - 20 bar Push In Push In +80°C Push In -20°C 4mm 4mm
New
RS Stock No. 197-7856
BrandRS PRO
HK$1,128.74
1 Bag of 10
Bag(s)
- Push In 10 mm Push In 10 mm Push In 18.5 mm Nickel Plated Brass - 20bar Push In Push In +80°C Push In -20°C - -
RS Stock No. 210-2041
Mfr. Part No.100820800
BrandNorgren
HK$83.328
Each (In a Pack of 5)
units
1008 Push In 8 mm Push In 8 mm Push In 8 mm Brass Nickel Plated 18 bar Push In Push In +80°C Push In -20°C 8mm 8mm
RS Stock No. 771-5948
Mfr. Part No.KQ2U06-08A
BrandSMC
HK$67.724
Each (In a Pack of 5)
units
KQ2 Push In 6 mm Push In 6 mm Push In 8 mm PBT - - Push In Push In +60°C Push In -5°C 6mm 8mm
New
RS Stock No. 202-3226
Mfr. Part No.QSMY-2
BrandFesto
HK$358.39
1 Bag of 10
Bag(s)
QS - - - PBT - - - - - - - - -
RS Stock No. 771-5954
Mfr. Part No.KQ2U07-00A
BrandSMC
HK$93.06
Each (In a Pack of 5)
units
KQ2 Push In 1/4 in Push In 1/4 in Push In 1/4 in PBT - - Push In Push In +60°C Push In -5°C 1/4in 1/4in
Related Products
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz ...
Description:
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range ...
Chassis mounting low voltage mains transformers with a ...
Description:
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options. Double section bobbin constructionFully ...
Twin 115Va.c. 50/60Hz primary windings which may be ...
Description:
Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operationFully shrouded bobbins100% electrical and flash testedTested in accordance with BS3535 and EN 60 742.
230Va.c. 50 to 60Hz primarySingle or twin secondary ...
Description:
230Va.c. 50 to 60Hz primarySingle or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their ...