Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 81 - 100 of 1046 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
New
RS Stock No. 203-8054
Mfr. Part No.CRQS-1/4-10
BrandFesto
HK$378.54
Each
units
Threaded-to-Tube R 1/4 Male Push In 10 mm Male Male - - - - - - Yes - -
RS Stock No. 771-5670
Mfr. Part No.KQ2S06-02AS
BrandSMC
HK$27.81
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/4 Push In 6 mm Male - KQ2 Inline Brass - +60°C -5°C - - -
RS Stock No. 121-5611
Mfr. Part No.QS-3/8-16
BrandFesto
HK$95.63
Each
units
Threaded-to-Tube R 3/8 Push In 16 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS Stock No. 265-5646
Mfr. Part No.3175 10 21
BrandLegris
HK$50.10
Each (In a Pack of 2)
units
Threaded-to-Tube R 1/2 Push In 10 mm Male - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 847-6843
Mfr. Part No.3675 06 10
BrandLegris
HK$125.12
1 Box of 5
Box(es)
Threaded-to-Tube R 1/8 Push In 6 mm Male - LF3600 Inline Nickel Plated Brass 30 bar +150°C -20°C - - -
RS Stock No. 176-1275
BrandRS PRO
HK$19.903
Each (In a Pack of 10)
units
Threaded-to-Tube M5 Push In 4 mm Male - - Inline Brass 20 bar +80°C -20°C - - ISO 14743:2004, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 202-3479
Mfr. Part No.QSM-M5-6-I-R-100
BrandFesto
HK$1,619.82
1 Bag of 100
Bag(s)
Threaded-to-Tube M5 - Male Male - - - - - - No - -
RS Stock No. 124-0162
Mfr. Part No.3175 16 17
BrandLegris
HK$125.54
Each (In a Pack of 5)
units
Threaded-to-Tube R 3/8 Push In 16 mm Male - LF3000 Inline Plastic 20 bar +80°C -20°C - - EC/42/2006
RS Stock No. 917-1029
Mfr. Part No.KQ2L06-G01A
BrandSMC
HK$27.856
Each (In a Pack of 10)
units
Threaded-to-Tube G 1/8 Push In 6 mm Male - KQ2 Inline - 1 MPa, 3 (Proof) MPa +60°C -5°C - - -
RS Stock No. 202-3477
Mfr. Part No.QSK-G1/4-8
BrandFesto
HK$66.31
Each
units
Threaded-to-Tube G 1/4 - Male Male - - - - - - No - -
RS Stock No. 202-3411
Mfr. Part No.QS-G3/8-12-20
BrandFesto
HK$562.89
1 Bag of 20
Bag(s)
Threaded-to-Tube G 3/8 - Male Male - - - - - - No - -
RS Stock No. 771-5011
Mfr. Part No.KQ2F10-03A
BrandSMC
HK$87.466
Each (In a Pack of 5)
units
Threaded-to-Tube R 3/8 Push In 10 mm Female - KQ2 Inline Brass - +60°C -5°C - - -
RS Stock No. 202-3414
Mfr. Part No.QS-G3/8-8-50
BrandFesto
HK$921.27
1 Bag of 50
Bag(s)
Threaded-to-Tube G 3/8 - Male Male - - - - - - No - -
RS Stock No. 536-2606
Mfr. Part No.1805 06 11
BrandLegris
HK$121.05
Each
units
Threaded-to-Tube NPT 1/8 Push In 6 mm Male - LF3000 Inline Stainless Steel 80 bar +250°C -40°C - - -
RS Stock No. 121-5609
Mfr. Part No.QS-1/2-16
BrandFesto
HK$150.65
Each
units
Threaded-to-Tube R 1/2 Push In 16 mm Male - QS Inline Brass 14 bar +80°C -10°C No No RoHS Compliant
RS Stock No. 704-2806
Mfr. Part No.PM011003E
BrandJohn Guest
HK$111.65
1 Bag of 5
Bag(s)
Threaded-to-Tube R 3/8 Push In 10 mm Male - PM Inline Acetal Copolymer 10 bar +65°C -20°C - - -
RS Stock No. 299-3796
BrandRS PRO
HK$11.564
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/8 Push In 4 mm Male - - Inline - 15 bar +70°C -18°C - - RoHS Compliant
RS Stock No. 202-3438
Mfr. Part No.QS-G3/8-10-50
BrandFesto
HK$1,164.25
1 Bag of 50
Bag(s)
Threaded-to-Tube G 3/8 - Male Male - - - - - - No - -
RS Stock No. 121-6209
Mfr. Part No.QS-1/4-10
BrandFesto
HK$545.28
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 10 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS Stock No. 742-6392
Mfr. Part No.KQG2H12-03S
BrandSMC
HK$310.76
Each
units
Threaded-to-Tube R 3/8 Push In 12 mm Male - KQG2 Inline Stainless Steel 1 MPa +150°C -5°C - - -
Related Products
Manual installation.The mounting system is identical on both ...
Description:
Manual installation.The mounting system is identical on both the board side and the chassis side.Typical application: LCD display mounting.
ApplicationsSafe and simple for manual assembly. Easy to ...
Description:
ApplicationsSafe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing.
ApplicationsSnap-in feature on both ends for easy fixation. ...
Description:
ApplicationsSnap-in feature on both ends for easy fixation.
ApplicationsSafe and simple for manual assembly. Easy to ...
Description:
ApplicationsSafe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing.