Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 41 - 60 of 946 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS Stock No. 704-2812
Mfr. Part No.PM011204E
BrandJohn Guest
HK$156.96
1 Bag of 5
Bag(s)
Threaded-to-Tube R 1/2 Push In 12 mm Male - PM Inline Acetal Copolymer 10 bar +65°C -20°C - - -
RS Stock No. 176-1314
BrandRS PRO
HK$14.195
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/8 Push In 6 mm Male - - Inline Brass 20 bar +80°C -20°C - - ISO 14743:2004, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 124-0158
Mfr. Part No.3136 16 17
BrandLegris
HK$287.792
Each (In a Pack of 5)
units
Threaded-to-Tube G 3/8 Push In 16 mm Female - LF3000 Bulkhead Plastic 20 bar +80°C -20°C - - EC/42/2006
RS Stock No. 847-6862
Mfr. Part No.3675 12 13
BrandLegris
HK$301.56
1 Box of 5
Box(es)
Threaded-to-Tube R 1/4 Push In 12 mm Male - LF3600 Inline Nickel Plated Brass 30 bar +150°C -20°C - - -
RS Stock No. 771-5210
Mfr. Part No.KQ2H12-04AS
BrandSMC
HK$59.506
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/2 Push In 12 mm Male - KQ2 Inline Brass - +60°C -5°C - - -
RS Stock No. 163-2960
Mfr. Part No.M-5H-4(10)
BrandSMC
HK$10.681
Each (In a Pack of 10)
units
Threaded-to-Tube M5 Push In 4 mm Male - M Inline Stainless Steel 1 MPa - - - - JIS B 0209 Class 2
RS Stock No. 176-0947
BrandRS PRO
HK$30.322
Each (In a Pack of 10)
units
Threaded-to-Tube G 3/8 Push In 8 mm Male - - Inline Nickel Plated Brass - +80°C -20°C - - -
RS Stock No. 835-446
Mfr. Part No.181250818
BrandNorgren
HK$44.754
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/8 Push In 8 mm Male - ENOTS Inline Brass - - - - - -
New
RS Stock No. 202-3478
Mfr. Part No.QSM-M3-2-I
BrandFesto
HK$328.01
1 Bag of 10
Bag(s)
Threaded-to-Tube M3 - Male Male - - - - - - No - -
RS Stock No. 121-6094
Mfr. Part No.QSM-1/8-4-I
BrandFesto
HK$252.76
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 4 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS Stock No. 704-3057
Mfr. Part No.PM050801E
BrandJohn Guest
HK$41.07
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 8 mm Male - PM Inline Acetal Copolymer 16 bar +65°C -20°C - - -
RS Stock No. 884-1830
Mfr. Part No.KQG2S04-01S
BrandSMC
HK$120.40
Each
units
Threaded-to-Tube R 1/8 Push In 4 mm Male - KQG2 Inline Stainless Steel 1 MPa, 3 (Proof) MPa +150°C -5°C - - IEC, ISO, RoHS Compliant
New
RS Stock No. 202-3407
Mfr. Part No.QS-1/4-10-50
BrandFesto
HK$966.83
1 Bag of 50
Bag(s)
Threaded-to-Tube - - Male Male - - - - - - No - -
RS Stock No. 916-0748
BrandRS PRO
HK$19.324
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/4 Push In 8 mm Female - - Inline Nickel Plated Brass 10 bar +60°C 0°C - - -
RS Stock No. 742-6386
Mfr. Part No.KQG2H10-02S
BrandSMC
HK$204.51
Each
units
Threaded-to-Tube R 1/4 Push In 10 mm Male - KQG2 Inline Stainless Steel 1 MPa +150°C -5°C - - -
RS Stock No. 176-2157
BrandRS PRO
HK$378.66
Each (In a Pack of 10)
units
Threaded-to-Tube R 3/8 Push In 12 mm Male - - Inline Stainless Steel 20 bar +200°C -15°C Yes Yes ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 176-1315
BrandRS PRO
HK$14.943
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/4 Push In 6 mm Male - - Inline Brass 20 bar +80°C -20°C - - ISO 14743:2004, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 176-1295
BrandRS PRO
HK$42.127
Each (In a Pack of 10)
units
Threaded-to-Tube G 3/8 Push In 8 mm Female - - Inline Brass 20 bar +80°C -20°C - - ISO 14743:2004, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 917-0877
Mfr. Part No.KQ2S12-G03A
BrandSMC
HK$43.584
Each (In a Pack of 5)
units
Threaded-to-Tube G 3/8 Push In 12 mm Male - KQ2 Inline - 1 MPa, 3 (Proof) MPa +60 °C -5 °C - - -
RS Stock No. 830-615
Mfr. Part No.182260628
BrandNorgren
HK$29.31
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/4 Push In 6 mm Female - ENOTS Inline Brass - - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...