Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 21 - 40 of 1046 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS Stock No. 225-0213
Mfr. Part No.3801 04 19
BrandLegris
HK$95.30
Each
units
Threaded-to-Tube M5 Push In 4 mm Male - LF3800 Inline Stainless Steel 20 bar +110°C -15°C - - -
RS Stock No. 218-1555
Mfr. Part No.KCH04-01S
BrandSMC
HK$61.53
Each
units
Threaded-to-Tube R 1/8 Push In 4 mm Male - KC Inline Nickel Plated Brass 1 MPa +60°C -5°C - - -
RS Stock No. 299-3976
BrandRS PRO
HK$19.348
Each (In a Pack of 5)
units
Threaded-to-Tube G 3/8 Push In 8 mm Male - - Inline - 15 bar +70°C -18°C - - RoHS Compliant
RS Stock No. 540-154
Mfr. Part No.GE16SR3/8EDCF
BrandParker
HK$168.265
Each (In a Pack of 2)
units
Threaded-to-Tube G 3/8 Push In 16 mm Male - GE-R-ED Inline Zinc Plated Steel 630 bar +120°C -40°C - - -
RS Stock No. 704-2727
Mfr. Part No.PM010411E
BrandJohn Guest
HK$58.00
1 Bag of 5
Bag(s)
Threaded-to-Tube G 1/8 Push In 4 mm Male - PM Inline Acetal Copolymer 16 bar +65°C -20°C - - -
RS Stock No. 210-2287
Mfr. Part No.101250828
BrandNorgren
HK$38.74
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/4 Push In 8 mm Male - Pneufit Inline Nickel Plated Brass 18 bar +80°C -20°C - - -
RS Stock No. 176-1315
BrandRS PRO
HK$14.943
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/4 Push In 6 mm Male - - Inline Brass 20 bar +80°C -20°C - - ISO 14743:2004, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 847-7111
Mfr. Part No.KQ2H08-03A
BrandSMC
HK$28.435
Each (In a Pack of 10)
units
Threaded-to-Tube R 3/8 Push In 8 mm Male - KQ2 Inline Brass 1 MPa +60 °C -5 °C - - -
RS Stock No. 492-8520
Mfr. Part No.3114 06 13
BrandLegris
HK$44.30
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/4 Push In 6 mm Female - 3114 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 917-1038
Mfr. Part No.KQ2L06-G02A
BrandSMC
HK$29.364
Each (In a Pack of 10)
units
Threaded-to-Tube G 1/4 Male Push In 6 mm Male - KQ2 Inline - 1 MPa, 3 (Proof) MPa +60°C -5°C - - -
New
RS Stock No. 203-8041
Mfr. Part No.CRQS-1/8-6-I
BrandFesto
HK$221.14
Each
units
Threaded-to-Tube R 1/8 Male Push In 6 mm Male Male - - - - - - Yes - -
RS Stock No. 771-5074
Mfr. Part No.KQ2H04-U01A
BrandSMC
HK$20.90
Each (In a Pack of 5)
units
Threaded-to-Tube Uni 1/8 Push In 4 mm Male - KQ2 Inline Brass - +60°C -5°C - - -
RS Stock No. 917-0993
Mfr. Part No.KQ2H04-G01A
BrandSMC
HK$14.116
Each (In a Pack of 10)
units
Threaded-to-Tube G 1/8 Push In 4 mm Male - KQ2 Inline - 1 MPa, 3 (Proof) MPa +60 °C -5 °C - - -
RS Stock No. 830-637
Mfr. Part No.181250428
BrandNorgren
HK$56.24
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/4 Push In 4 mm Male - ENOTS Inline Brass - - - - - -
RS Stock No. 210-2603
Mfr. Part No.102260628
BrandNorgren
HK$61.89
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/4 Push In 6 mm Female - Pneufit Inline Nickel Plated Brass 18 bar +80°C -20°C - - -
New
RS Stock No. 203-8207
Mfr. Part No.QSM-1/8-6-100
BrandFesto
HK$12.655
Each (In a Pack of 100)
units
Threaded-to-Tube R 1/8 Male Push In 6 mm Male Male - - - - - - No - -
RS Stock No. 771-5667
Mfr. Part No.KQ2S06-01AS
BrandSMC
HK$26.12
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/8 Push In 6 mm Male - KQ2 Inline Brass - +60°C -5°C - - -
RS Stock No. 176-2182
BrandRS PRO
HK$120.293
Each (In a Pack of 10)
units
Threaded R 3/4 R 3/4 Male Male - Inline Stainless Steel 140 bar +300°C -110°C Yes Yes ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 704-2818
Mfr. Part No.PM011203E
BrandJohn Guest
HK$140.71
1 Bag of 5
Bag(s)
Threaded-to-Tube R 3/8 Push In 12 mm Male - PM Inline Acetal Copolymer 10 bar +65°C -20°C - - -
RS Stock No. 202-3467
Mfr. Part No.QS-V0-G1/8-8
BrandFesto
HK$523.41
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 - Male Male - - - - - - Yes - -
Related Products
The ABB series C1900 is a fully programmable ...
Description:
The ABB series C1900 is a fully programmable circular chart recorder for up to four process signals. It has operated voltages ranges between 115Vac and 230Vac The C1900's straightforward operator controls and robust construction make it suitable for various industrial ...
The Jumo LOGOSCREEN 700 paperless recorder is characterized ...
Description:
The Jumo LOGOSCREEN 700 paperless recorder is characterized by an intuitive, icon-based operation and visualization concept that makes it easy to operate. Intuitive touch operationUp to 3 analogue outputsUp to 10 customer-specific process screensPROFINET IO device interface (extra code)Integrated web ...
For recording, visualising, storing and analysing measured data5.5 ...
Description:
For recording, visualising, storing and analysing measured data5.5 " TFT colour screenSimple, menu-driven operation via operating keyPresentation of measurement values in various diagrams and process imagesPresentation of alarm notifications and eventsData storage on a CF memory cardAutomatic data read-out through ...
The SM500F is a field-mountable paperless recorder. Its ...
Description:
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...