Pneumatic Elbow Threaded Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded adaptors being one example.

What are pneumatic elbow threaded adaptors used for?

Pneumatic elbow threaded adapters are right angle shaped connectors, changing the direction of the hose connection by 90 degrees.

Types of pneumatic elbow threaded adaptors

Pneumatic elbow threaded adapters come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached. Pneumatic elbow threaded adapters come in male and female versions, depending on the need of the user.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Manufacturer Series Connector A Connector B Material Finish Maximum Operating Pressure Minimum Operating Temperature Connector A - Thread Standard Connector B - Gender Connector A - Thread Size Maximum Operating Temperature Connector B - Thread Size Connector A - Gender Connector B - Thread Standard
RS Stock No. 840-4602
Mfr. Part No.KQ2L06-M6N
BrandSMC
HK$37.598
Each (In a Pack of 10)
units
KQ2 M6 x 1 Male - Brass, PBT, PP Nickel Plated 1 MPa, 3 MPa -5 °C, 0 °C Metric - - +40 °C, +60 °C - Male -
RS Stock No. 840-8752
Mfr. Part No.KQ2L07-36NS
BrandSMC
HK$77.07
Each
units
KQ2 NPT 3/8 Male - Brass, PBT, PP Nickel Plated 1 MPa, 3 MPa -5 °C, 0 °C NPT - - +40 °C, +60 °C - Male -
RS Stock No. 840-4396
Mfr. Part No.KQ2VF06-01AS
BrandSMC
HK$63.422
Each (In a Pack of 10)
units
KQ2 R 1/8 Female - Brass, PBT, PP, Stainless Steel - 1 MPa, 3 MPa -5 °C, 0 °C R - - +40 °C, +60 °C - Female -
RS Stock No. 700-9124
Mfr. Part No.M-5UL
BrandSMC
HK$179.67
1 Bag of 10
Bag(s)
M M5 x 0.8 Female M5 x 0.8 Male Brass Nickel Plated 0.8 (PUR Tubing) MPa, 1 (Soft Nylon Tubing) MPa, 1.5 (Nylon Tubing) MPa - Metric Male M5 x 0.8 - M5 x 0.8 Female Metric
RS Stock No. 840-8749
Mfr. Part No.KQ2L01-32N
BrandSMC
HK$25.824
Each (In a Pack of 10)
units
KQ2 UNF 10-32 Male - Brass, PBT, PP Nickel Plated 1 MPa, 3 MPa -5 °C, 0 °C UNF - - +40 °C, +60 °C - Male -
RS Stock No. 840-8742
Mfr. Part No.KQ2L03-U02A
BrandSMC
HK$34.386
Each (In a Pack of 10)
units
KQ2 Uni 1/4 Male - Brass, PBT, PP - 1 MPa, 3 MPa -5 °C, 0 °C Uni - - +40 °C, +60 °C - Male -
RS Stock No. 840-4141
Mfr. Part No.KQ2L05-34AS
BrandSMC
HK$33.323
Each (In a Pack of 10)
units
KQ2 NPT 1/8 Male - Brass, PBT, PP - 1 MPa, 3 MPa -5 °C, 0 °C NPT - - +40 °C, +60 °C - Male -