Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 1 - 20 of 92 products
Results per page
Description Price Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature Tube Connection A - Type Tube Connection A - Tube Size
RS Stock No. 771-4936
Mfr. Part No.KQ2E06-00A
BrandSMC
HK$50.816
Each (In a Pack of 5)
units
KQ2 Straight Push In 6 mm Push In 6 mm - 15mm - - - 6mm +60°C -5°C Push In 6mm
RS Stock No. 916-0823
BrandRS PRO
HK$24.697
Each (In a Pack of 10)
units
- Straight Push In 6 mm Push In 6 mm Nickel Plated Brass 15mm - Nickel Plated 10 bar 6mm +60°C 0°C Push In 6mm
RS Stock No. 327-2438
Mfr. Part No.3139 12 00
BrandLegris
HK$141.17
Each (In a Pack of 2)
units
3139 Elbow Push In 12 mm Push In 12 mm - 22.5mm - - 20 bar 12mm +80°C -20°C Push In 12mm
RS Stock No. 136-9273
Mfr. Part No.6316 06 00WP2
BrandLegris
HK$657.36
1 Bag of 10
Bag(s)
6316 Liquifit Straight Push In 6 mm Push In 18 mm Polymer - - - 16 bar 18mm +95°C -10°C Push In 6mm
RS Stock No. 326-9094
Mfr. Part No.3146 08 00
BrandLegris
HK$77.404
Each (In a Pack of 5)
units
3146 Straight Push In 8 mm Push In 8 mm - - - Nickel Plated 20 bar 8mm +80°C -20°C Push In 8mm
New
RS Stock No. 203-1349
Mfr. Part No.NPQM-H-Q12-E-P10
BrandFesto
HK$95.57
Each (In a Pack of 10)
units
NPQM Push-In Push In 12 mm Push In 12 mm - 11mm - - - - - - - -
RS Stock No. 121-5953
Mfr. Part No.QSS-4
BrandFesto
HK$378.20
1 Bag of 10
Bag(s)
QSS Straight Push In 4 mm Push In 4 mm Brass - Brass Nickel Plated 14 bar 4mm +80°C -10°C Push In 4mm
RS Stock No. 176-1775
BrandRS PRO
HK$61.575
Each (In a Pack of 10)
units
- Bulkhead Connector Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated 20 bar 10mm +80°C -20°C Push In 10mm
RS Stock No. 176-2246
BrandRS PRO
HK$37.77
Each (In a Pack of 10)
units
- Bulkhead Connector Push In 8 mm Push In 8 mm Brass - Brass Nickel Plated - 8mm +80°C -20°C Push In 8mm
RS Stock No. 176-1298
BrandRS PRO
HK$42.012
Each (In a Pack of 10)
units
- Bulkhead Connector Push In 8 mm Push In 8 mm Brass - Brass Nickel Plated 20 bar 8mm +80°C -20°C Push In 8mm
RS Stock No. 136-9274
Mfr. Part No.6316 08 00WP2
BrandLegris
HK$578.51
1 Bag of 10
Bag(s)
6316 Liquifit Straight Push In 8 mm Push In 21.5 mm Polymer - - - 16 bar 21.5mm +95°C -10°C Push In 8mm
RS Stock No. 771-4964
Mfr. Part No.KQ2E10-00A
BrandSMC
HK$97.334
Each (In a Pack of 5)
units
KQ2 Straight Push In 10 mm Push In 10 mm - 21mm - - - 10mm +60°C -5°C Push In 10mm
RS Stock No. 218-1511
Mfr. Part No.KCE04-00
BrandSMC
HK$128.37
Each
units
KC Straight Push In 4 mm Push In 4 mm - 13mm - Nickel Plated 1 MPa 4mm +60°C -5°C Push In 4mm
RS Stock No. 225-0370
Mfr. Part No.3816 08 00
BrandLegris
HK$284.97
Each
units
3816 Straight Push In 8 mm Push In 8 mm - - - - 20 bar 8mm +110°C -15°C Push In 8mm
RS Stock No. 176-2247
BrandRS PRO
HK$42.816
Each (In a Pack of 10)
units
- Bulkhead Connector Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated 20 bar 10mm +80°C -20°C Push In 10mm
New
RS Stock No. 197-7718
BrandRS PRO
HK$588.51
1 Bag of 10
Bag(s)
57000 Bulkhead Connector - - Nickel Plated Brass 14mm - - 20bar - +80°C -20°C Push In -
New
RS Stock No. 203-1325
Mfr. Part No.NPQM-H-Q6-E-P10
BrandFesto
HK$43.128
Each (In a Pack of 10)
units
NPQM Push-In Push In 6 mm Push In 6 mm - 5mm - - - - - - - -
New
RS Stock No. 197-7722
BrandRS PRO
HK$1,462.07
1 Bag of 10
Bag(s)
57000 Bulkhead Connector - - Nickel Plated Brass 23mm - - 20bar - +80°C -20°C Push In -
RS Stock No. 884-1705
Mfr. Part No.KQG2E16-00
BrandSMC
HK$831.57
Each
units
- Straight Push In 16 mm Push In 16 mm - 28mm - - 1 MPa, 3 (Proof) MPa 16mm +150°C -5°C Push In 16mm
RS Stock No. 435-5720
Mfr. Part No.KCE10-00
BrandSMC
HK$216.88
Each
units
KC Straight Push In 10 mm Push In 10 mm Nickel Plated Brass 21mm - Nickel Plated 1 MPa 10mm +60°C -5°C Push In 10mm