Hydraulic Pressure Reducing Valves - CETOP Mounting

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Manufacturer Series CETOP Mounting Pressure Reduction Maximum Operating Pressure Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 134-7021
Mfr. Part No.ZDR-BR01-1-S0-D1
BrandParker
HK$2,784.50
Each
units
ZDR CETOP 3 0 70bar 350 bar - -20°C +60°C
RS Stock No. 134-7017
Mfr. Part No.ZDR-P01-1-S0-D1
BrandParker
HK$2,049.55
Each
units
ZDR CETOP 3 0 70bar 350 bar - -20°C +60°C
RS Stock No. 134-7028
Mfr. Part No.ZDR-BR02-5-S0-D2
BrandParker
HK$8,494.77
Each
units
ZDR CETOP 5 0 350bar 315 bar - -20°C +60°C
RS Stock No. 134-7022
Mfr. Part No.ZDR-BR01-5-S0-D2
BrandParker
HK$2,797.71
Each
units
ZDR CETOP 3 0 350bar 350 bar - -20°C +60°C
RS Stock No. 728-922
Mfr. Part No.R900483786
HK$2,453.88
Each
units
- - 75bar - 50L/min - -
RS Stock No. 134-7018
Mfr. Part No.ZDR-P01-5-S0-D2
BrandParker
HK$3,212.59
Each
units
ZDR CETOP 3 0 350bar 350 bar - -20°C +60°C
Related Products
Wires and cables can be routed through the ...
Description:
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable. Features and Benefits• Good abrasion resistance• UV light resistant• Resistant to most chemicals and solvents• Flammability rating VW-1. ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.
The silicone rubber cable sleeving is the ideal ...
Description:
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications. Features and benefits• To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T• High temperature range and extremely flexible• Suitable for use in mobile ...