Hydraulic Pressure Gauge Isolation Valves

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Orientation Connection Port Thread Body Material Maximum Operating Pressure Minimum Operating Temperature Thread Gender Maximum Operating Temperature Thread Diameter Thread Standard
RS Stock No. 278-8774
BrandRS PRO
HK$188.88
Each
units
In Line G 1/4 Male Carbon Steel 400 bar -20°C Male +100°C 1/4 in G
RS Stock No. 278-8796
BrandRS PRO
HK$277.39
Each
units
In Line G 1/4 Female Carbon Steel 400 bar -20°C Female +100°C 1/4 in G
RS Stock No. 278-8803
BrandRS PRO
HK$353.37
Each
units
In Line G 1/4 Female Carbon Steel 400 bar -20°C Female +100°C 1/4 in G
RS Stock No. 278-8780
BrandRS PRO
HK$188.88
Each
units
Angled G 1/4 Male Carbon Steel 400 bar -20°C Male +100°C 1/4 in G
RS Stock No. 278-8819
BrandRS PRO
HK$359.58
Each
units
Angled G 1/4 Female Carbon Steel 400 bar -20°C Female +100°C 1/4 in G
RS Stock No. 196-2729
Mfr. Part No.GI1414
BrandParker
HK$1,101.69
Each
units
- G 1/4 Female Cast Iron, Steel 350 bar - Female - 1/4 in G
RS Stock No. 278-9086
BrandRS PRO
HK$291.46
Each
units
Angled G 1/4 Female Carbon Steel 400 bar -20°C Female +100°C 1/4 in G
Related Products
Wires and cables can be routed through the ...
Description:
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable. Features and Benefits• Good abrasion resistance• UV light resistant• Resistant to most chemicals and solvents• Flammability rating VW-1. ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.
The silicone rubber cable sleeving is the ideal ...
Description:
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications. Features and benefits• To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T• High temperature range and extremely flexible• Suitable for use in mobile ...