Hydraulic Manifolds

Hydraulic manifolds help to regulate fluid flow between the components of a hydraulic system. 

 

What are hydraulic manifolds used for?

A hydraulic manifold allows you to manually regulate the amount of fluid flow between parts of hydraulic machinery using levers or switches. They act like the switchboard of an electrical circuit in that they allow the operator to control the transfer of power between the components of the system, like pumps and actuators. 


A manifold consists of an array of hydraulic valves connected to each other. This structure allows for the combined interaction of these valves in the hydraulic manifold, which enables complex control functionalities to intensify fluid flow and increase the level of pressure, and vice versa. 


Types of hydraulic manifolds

Hydraulic manifolds have either a single-piece design or a modular design and come in cylindrical, hexagonal or block configurations, depending on your needs. The components you use with the manifold depend on the type you select. 


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Manufacturer Series Number of Stations Maximum Operating Pressure
RS Stock No. 750-2758
Mfr. Part No.AM21
BrandEnerpac
HK$4,518.64
Each
units
AM 5 700 bar
RS Stock No. 297-4694
Mfr. Part No.R900172222
HK$3,258.57
Each
units
- 4 -
RS Stock No. 120-839
Mfr. Part No.HM6
BrandHi-Force
HK$2,497.14
Each
units
HM 6 700 bar
RS Stock No. 283-1979
Mfr. Part No.A64
BrandEnerpac
HK$1,562.93
Each
units
A 7 700 bar
RS Stock No. 750-2752
Mfr. Part No.AM41
BrandEnerpac
HK$8,738.43
Each
units
AM 7 700 bar
RS Stock No. 283-1424
Mfr. Part No.A66
BrandEnerpac
HK$1,231.28
Each
units
A 6 700 bar
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco Combination spanner provides grip and applies torque ...
Description:
Bahco Combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. The ideal tool when working at height. Ready to work at HeightCombination wrench in metric sizesMaterial: High performance alloy ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...