Hydraulic Check Valves - Line Mounting

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Manufacturer Series Connection Port Thread Cracking Pressure Maximum Flow Rate Body Material Seal Material Maximum Operating Pressure Thread Standard Thread Size Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 283-8318
BrandRS PRO
HK$197.32
Each
units
FT260 G 1/2 - 55L/min Steel - 350 bar G 1/2in -20°C +100°C
RS Stock No. 283-8302
BrandRS PRO
HK$135.53
Each
units
FT260 G 3/8 - 30L/min Steel - 350 bar G 3/8in -20°C +100°C
RS Stock No. 727-840
Mfr. Part No.RHDI1/4CF
BrandParker
HK$436.20
Each
units
L3 G 1/4 - 8m/s Zinc Plated Steel Nitrile Rubber 400 bar G 1/4in -35°C +100°C
RS Stock No. 727-856
Mfr. Part No.RHDIR3/8CF
BrandParker
HK$667.22
Each
units
L3 G 3/8 - 8m/s Zinc Plated Steel Nitrile Rubber 400 bar G 3/8in -35°C +100°C
RS Stock No. 283-8324
BrandRS PRO
HK$286.66
Each
units
FT260 G 3/4 - 80L/min Steel - 350 bar G 3/4in -20°C +100°C
RS Stock No. 237-2486
Mfr. Part No.2304
BrandParker
HK$637.51
Each
units
- G 3/4 0.35bar 100L/min Steel Nylon - G 3/4in -30°C +90°C
RS Stock No. 283-8295
BrandRS PRO
HK$107.86
Each
units
FT260 G 1/4 - 15L/min Steel - 350 bar G 1/4in -20°C +100°C
RS Stock No. 807-312
Mfr. Part No.EW06LCF
BrandParker
HK$50.68
Each
units
RHZ18 G 1/2 A - - Steel Nitrile Rubber 400 bar G 1/2in -40°C +120°C
RS Stock No. 237-2470
Mfr. Part No.2303
BrandParker
HK$428.43
Each
units
- G 1/2 0.35bar 50L/min Steel Nylon - G 1/2in -30°C +90°C
RS Stock No. 324-4944
BrandRS PRO
HK$877.67
Each
units
FT257 BSP 1/4 - 110L/min Stainless Steel, Steel - 400 bar BSP 1/4in -20°C +200°C
RS Stock No. 324-4972
BrandRS PRO
HK$1,597.77
Each
units
FT257 BSP 3/4 - 90L/min Stainless Steel, Steel - 400 bar BSP 3/4in -20°C +200°C
RS Stock No. 237-2492
Mfr. Part No.2305
BrandParker
HK$1,003.66
Each
units
- G 1 0.35bar 150L/min Steel Nylon - G 1in -30°C +90°C
RS Stock No. 237-2458
Mfr. Part No.2302
BrandParker
HK$366.15
Each
units
- G 3/8 0.35bar 30L/min Steel Nylon - G 3/8in -30°C +90°C
RS Stock No. 237-2442
Mfr. Part No.2301
BrandParker
HK$263.11
Each
units
- G 1/4 0.35bar 20L/min Steel Nylon - G 1/4in -30°C +90°C
RS Stock No. 324-4966
BrandRS PRO
HK$1,163.74
Each
units
FT257 BSP 1/2 - 65L/min Stainless Steel, Steel - 400 bar BSP 1/2in -20°C +200°C
RS Stock No. 324-4950
BrandRS PRO
HK$885.29
Each
units
FT257 BSP 3/8 - 40L/min Stainless Steel, Steel - 400 bar BSP 3/8in -20°C +200°C
Related Products
51143 series 6.5mm terminal position assurance (TPA) retainers ...
Description:
51143 series 6.5mm terminal position assurance (TPA) retainers for use with 6.5mm wire to board crimp receptacle housings locking the terminals in place inside the connector.Stock number 905-9903 is a 1 circuit TPA for use with the 51142 series 6.5mm ...
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.