Hydraulic Hose & Fitting Assemblies

Hydraulic hoses are flexible hoses that is used to transport fluid from one component to another within a hydraulic mechanism or machine. Hoses are graded. The hoses tend to be made of three layers, Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tubeOuter Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workingsUsed in● Agriculture● Mining● Construction● Manufacturing● Aerospace

...
Read more Read less

Filters

Viewing 1 - 20 of 180 products
Results per page
Description Price Overall Length Outside Diameter Inside Diameter Connector A Connector B Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Connector B - Thread Standard Connector A - Angle Connector B - Thread Size Connector A - Thread Standard Connector B - Gender
RS Stock No. 110-1996
BrandRS PRO
HK$269.01
Each
units
1762mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS Stock No. 122-2310
Mfr. Part No.HC7206C
BrandEnerpac
HK$1,551.15
Each
units
1800mm - 6.4mm - - Thermoplastic - - 700 bar - Straight - - Male
RS Stock No. 448-6127
Mfr. Part No.448-6127
BrandParker
HK$218.50
Each
units
700mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS Stock No. 807-845
Mfr. Part No.HH2
BrandHi-Force
HK$713.74
Each
units
2000mm - 6mm NPT 3/8-18 Male NPT 3/8-18 Male Thermoplastic - - 700 bar NPT Straight 3/8-18 NPT Male
RS Stock No. 807-851
Mfr. Part No.HH3
BrandHi-Force
HK$818.07
Each
units
3000mm - 6mm NPT 3/8-18 Male NPT 3/8-18 Male Thermoplastic - - 700 bar NPT Straight 3/8-18 NPT Male
RS Stock No. 110-2233
BrandRS PRO
HK$355.38
Each
units
1456mm - 1/2in Straight G 1/2 Female G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS Stock No. 145-9847
BrandRS PRO
HK$236.69
1 Bag of 5
Bag(s)
105mm 20mm 3/4in M30 Female - - - - 350 bar - - - Metric Male
RS Stock No. 110-2018
BrandRS PRO
HK$369.76
Each
units
1756mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS Stock No. 110-2158
BrandRS PRO
HK$623.10
Each
units
1954mm - 3/4in Straight G 3/4 Female Straight G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS Stock No. 110-2244
BrandRS PRO
HK$309.07
Each
units
750mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Galvanized Steel Wire 190 bar G Straight 1/4in G Female
RS Stock No. 145-9848
BrandRS PRO
HK$70.58
1 Bag of 5
Bag(s)
71mm 22mm 3/4in M30 Female - - - - 210 bar - - - Metric Male
RS Stock No. 110-2019
BrandRS PRO
HK$401.69
Each
units
1956mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS Stock No. 145-9819
BrandRS PRO
HK$59.26
1 Bag of 5
Bag(s)
50mm 8mm 1/4in M16 Female - - - - 450 bar - - - Metric Male
RS Stock No. 145-9853
BrandRS PRO
HK$299.73
1 Bag of 5
Bag(s)
105mm 25mm 3/4in M36 Female - - - - 350 bar - - - Metric Male
RS Stock No. 110-2222
BrandRS PRO
HK$232.13
Each
units
958mm - 3/8in Straight G 3/8 Female G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS Stock No. 110-2237
BrandRS PRO
HK$425.96
Each
units
754mm - 3/4in Straight G 3/4 Female G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS Stock No. 110-2203
BrandRS PRO
HK$117.60
Each
units
262mm - 1/4in Straight G 1/4 Female 90° Elbow G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 1/4in G Female
RS Stock No. 110-2014
BrandRS PRO
HK$219.17
Each
units
856mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS Stock No. 110-2239
BrandRS PRO
HK$587.75
Each
units
1454mm - 3/4in Straight G 3/4 Female G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS Stock No. 110-2219
BrandRS PRO
HK$192.18
Each
units
658mm - 3/8in Straight G 3/8 Female G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...