Hose Assemblies for Hydraulic Tools

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Length Hose Inside Diameter Material Maximum Operating Pressure
RS Stock No. 283-1402
Mfr. Part No.HC7206
BrandEnerpac
HK$1,299.01
Each
units
1.8m 6.4mm PUR, Thermoplastic 700 bar
RS Stock No. 365-0125
Mfr. Part No.HA7206
BrandEnerpac
HK$1,148.58
Each
units
1.8m 6.4mm PUR, Thermoplastic 700 bar
RS Stock No. 283-1395
Mfr. Part No.HC7203
BrandEnerpac
HK$1,077.53
Each
units
900mm 6.4mm PUR, Thermoplastic 700 bar
RS Stock No. 283-2657
Mfr. Part No.HC7202E001
BrandEnerpac
HK$843.36
Each
units
600mm 0.25in PUR, Thermoplastic 700 bar
RS Stock No. 283-1418
Mfr. Part No.HC7210
BrandEnerpac
HK$1,551.15
Each
units
3m 6.4mm PUR, Thermoplastic 700 bar
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...