Replacement Hydraulic Filter Elements

Replacement hydraulic filter elements are used in the maintenance and repair of filter systems. The filter element is the most important part of a filter system as it's here that the actual filtration happens. They consist of filtration and support layers around filter support cores. End caps seal the mesh packs. The hydraulic fluid flows through the filter elements and solid particles are trapped in the mesh. Replacement hydraulic filter elements can filter lubricants, industrial fluids and gases.

What are replacement hydraulic filter elements used for?

Replacement hydraulic filter elements are used to support the safe and efficient working of protection mechanisms. They extend the service life of machinery and pumps by preventing damaging particles getting into them. They're used across all industrial and manufacturing environments and regular replacement is recommended.

Types of replacement hydraulic filter elements

Common configurations include radial and axial flowing, cored and cordless as well as high- or low-pressure elements. Filter flow patterns through these elements are usually from the outside inwards, but you get inward-to-outward, top-to-bottom and bottom-to-top variants. They can be designed for coarse or fine filtering and made from cellulose, wire mesh or even glass.


...
Read more Read less

Filters

Viewing 1 - 20 of 118 products
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Overall Length Overall Diameter Maximum Operating Pressure
RS Stock No. 512-538
BrandRS PRO
HK$746.47
Each
units
PAL HC9600FKT8H 20µm 315L/min 208.5mm 80mm 420 bar
RS Stock No. 512-550
BrandRS PRO
HK$475.57
Each
units
SP 20µm 42L/min 205.5mm 45.5mm 420 bar
RS Stock No. 512-702
BrandRS PRO
HK$249.10
Each
units
SE 10µm 20L/min 94.5mm 35mm 420 bar
RS Stock No. 512-720
BrandRS PRO
HK$613.20
Each
units
SP 10µm 250L/min 114mm 80mm 420 bar
RS Stock No. 512-752
BrandRS PRO
HK$599.65
Each
units
RE 10µm 16L/min 103.5mm 35mm 16 bar
RS Stock No. 512-673
BrandRS PRO
HK$376.59
Each
units
SP 20µm 35L/min 112.5mm 45.5mm 420 bar
RS Stock No. 512-730
BrandRS PRO
HK$293.40
Each
units
SE 10µm 30L/min 89mm 44.5mm 420 bar
RS Stock No. 869-6741
Mfr. Part No.R928016804
HK$551.06
Each
units
- 10µm - - - -
RS Stock No. 331-9436
Mfr. Part No.928934Q
BrandParker
HK$753.24
Each
units
15CN, 40CN, 80CN 10µm - - - 69 bar
RS Stock No. 331-9458
Mfr. Part No.930368Q-RS
BrandParker
HK$899.34
Each
units
15CN, 40CN, 80CN 20µm - - - 69 bar
RS Stock No. 869-6804
Mfr. Part No.R928018555
HK$929.00
Each
units
- 10µm - - - -
RS Stock No. 869-6757
Mfr. Part No.R928017089
HK$648.53
Each
units
Type 9 25µm - - - 30 bar
RS Stock No. 869-6696
Mfr. Part No.R928006647
HK$522.58
Each
units
350 10µm - - - 30 bar
RS Stock No. 125-8451
Mfr. Part No.944447Q
BrandParker
HK$1,794.25
Each
units
EPF 5µm 450L/min - - 25 bar
RS Stock No. 125-8440
Mfr. Part No.938897Q
BrandParker
HK$536.19
Each
units
GMF 10µm 55L/min - - 20 bar
RS Stock No. 125-8433
Mfr. Part No.MXR8550
BrandParker
HK$693.15
Each
units
Maxiflo 10µm 70L/min - - 10 bar
RS Stock No. 869-6870
Mfr. Part No.R928027893
HK$774.37
Each
units
- 10µm - - - -
RS Stock No. 512-645
BrandRS PRO
HK$413.35
Each
units
SP 20µm 401L/min 115mm 49.5mm 420 bar
RS Stock No. 512-651
BrandRS PRO
HK$376.59
Each
units
SP 10µm 35L/min 112.5mm 45.5mm 420 bar
RS Stock No. 869-6867
Mfr. Part No.R928023910
HK$1,923.18
Each
units
350 25µm - - - 30 bar
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...