Hydraulic Filters

Hydraulic filters are crucial elements of any hydraulic system and are designed to filtrate oils, water or other liquids within a hydraulic installation. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent hydraulic installation from increased wearing.

There are several types of hydraulic filters available on the market and the type depends on location within the hydraulic systems. The most common filters are:
• Return filters are downstream from all components and filter the liquid before it returns to the tanks.
• In-line hydraulic filters are designed to use directly on the line and usually protect one component or set of components
• Suction filters are fitted onto the suction line and protect pumps form possible course contamination. The elements of suction filters are usually metal meshes or metal grid that are capable to stop bigger size objects.

...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Connection Thread Maximum Operating Pressure Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 331-9414
Mfr. Part No.0-15CN-1-10Q-M2-25-C2C2-1
BrandParker
HK$2,341.40
Each
units
15CN1 10µm 46L/min G 1 69 bar G 1 in +107°C -40°C
RS Stock No. 869-6961
Mfr. Part No.R928046782
HK$5,327.50
Each
units
Ten 6µm 248L/min G 1 1/2 10 bar G 1.5in +100°C -10°C
RS Stock No. 331-9420
Mfr. Part No.0-15CN-2-20Q-M2-25-C2C2-1
BrandParker
HK$2,179.94
Each
units
15CN2 20µm 70L/min G 1 69 bar G 1in +107°C -40°C
RS Stock No. 869-6965
Mfr. Part No.R928048094
HK$5,032.90
Each
units
Ten 10µm 190L/min G 1 1/2 10 bar G 1.5in +100°C -10°C
RS Stock No. 869-6892
Mfr. Part No.R928033538
HK$3,008.98
Each
units
350 10µm 78L/min G 1 350 bar G 1in +100°C -10°C
RS Stock No. 125-8415
Mfr. Part No.GMF2110QIVPKG164
BrandParker
HK$2,207.65
Each
units
GMF 10µm 55L/min G 1 70 bar G 1in +120°C -20°C
RS Stock No. 869-6952
Mfr. Part No.R928043912
HK$9,954.38
Each
units
450 10µm 460L/min SAE 2 450 bar SAE 2in +100°C -10°C
RS Stock No. 125-8432
Mfr. Part No.MXA2310CBG2GG201
BrandParker
HK$1,118.57
Each
units
Maxiflo 10µm 180L/min G 1-1/4 10 bar G 1-1/4in +100°C -30°C
RS Stock No. 125-8431
Mfr. Part No.MXA1210QBU4RG121
BrandParker
HK$574.53
Each
units
Maxiflo 10µm 20L/min G 3/4 10 bar G 3/4in +100°C -30°C
RS Stock No. 125-8423
Mfr. Part No.EPF3205QIBPMG161
BrandParker
HK$6,157.38
Each
units
EPF 5µm 250L/min G 1 450 bar G 1in +100°C -40°C
RS Stock No. 186-3446
Mfr. Part No.EPF2110QIBM3MG121
BrandParker
HK$5,024.74
Each
units
EPF - >100L/min G 3/4 450 bar SAE 3/4in +100 (Nitrile) °C, +120 (Fluorelastomer) °C -40 (Nitrile) °C, -20 (Fluorelastomer) °C
RS Stock No. 125-8417
Mfr. Part No.GMF3210QIVPKG244
BrandParker
HK$3,335.91
Each
units
GMF 10µm 230L/min G 1 1/2 70 bar G 1-1/2in +120°C -20°C
RS Stock No. 869-6946
Mfr. Part No.R928043829
HK$5,316.99
Each
units
450 10µm 211L/min G 1 1/2 450 bar G 1.5in +100°C -10°C
RS Stock No. 125-8421
Mfr. Part No.EPF1110QIBPMG081
BrandParker
HK$3,053.35
Each
units
EPF 10µm 40L/min G 1/2 450 bar G 1/2in +100°C -40°C
RS Stock No. 869-6930
Mfr. Part No.R928041271
HK$1,931.40
Each
units
Ten 10µm 43L/min G 3/4 10 bar G 3/4in +100°C -10°C
RS Stock No. 869-6905
Mfr. Part No.R928033542
HK$5,144.34
Each
units
350 10µm 252L/min G 1 1/2 350 bar G 1.5in +100°C -10°C
RS Stock No. 869-6933
Mfr. Part No.R928041273
HK$1,786.59
Each
units
Ten 10µm 62L/min G 1 10 bar G 1in +100°C -10°C
RS Stock No. 125-8418
Mfr. Part No.GMF4110QIVPKG324
BrandParker
HK$7,423.65
Each
units
GMF 10µm 350L/min G 2 70 bar G 2in +120°C -20°C
RS Stock No. 288-4327
Mfr. Part No.18P110QBM3MG121S14
BrandParker
HK$3,217.98
Each
units
18P1 10µm 95L/min BSP 3/4 414 bar BSP 3/4in +120°C -40°C
RS Stock No. 869-6889
Mfr. Part No.R928027936
HK$5,889.06
Each
units
Ten 10µm 460L/min SAE 2 1/2 10 bar SAE 2.5in +100°C -10°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...