Hydraulic Filler Breather Filters

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Pressurised Colour Cap Material Cap Diameter To Fit Hole Diameter Seal Material Valve Cracking Pressure Maximum Operating Temperature Filtration Size
RS Stock No. 331-9521
Mfr. Part No.PAB.1730.10.5
BrandParker
HK$753.59
Each
units
Yes - Metal 76.2mm 49.5mm Nitrile Rubber 0.35bar +90°C 10µm
RS Stock No. 828-454
Mfr. Part No.S.620019
BrandParker
HK$947.05
Each
units
- - - 148 x 107mm 76mm - - - 10µm
RS Stock No. 237-8721
BrandParker
HK$250.92
Each
units
- Black Glass Coupled PP, Glass Filled Nylon 76mm 63mm Nitrile Rubber - - 10µm
RS Stock No. 329-1524
Mfr. Part No.AB98810011
BrandParker
HK$257.11
Each
units
- - Glass Filled Nylon 101mm 44mm Nitrile Rubber - +90°C 10µm
RS Stock No. 237-8715
Mfr. Part No.AB.6821301.UC
BrandParker UCC
HK$626.80
Each
units
Yes Black Glass Coupled PP, Glass Filled Nylon 92mm 63mm Nitrile Rubber 0.35bar - 10µm
RS Stock No. 329-1518
Mfr. Part No.AB98210011
BrandParker
HK$237.00
Each
units
- - Glass Filled Nylon 101mm 42mm Nitrile Rubber - +90°C 10µm
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...