Hydraulic Breather Caps

Hydraulic breather caps are parts used to protect equipment against moisture and particle contamination. Moisture vapour is stripped from the air and expelled back into the atmosphere by pump cycles which means moisture is exerted with each flow cycle by the opening and closing of the breather caps. These caps also prevent dirt particles from entering the equipment at very high efficiency rates.

What are hydraulic breather caps used for?

Air trapped within hydraulic systems expands significantly above 72°C. This can cause vibration and unsteady function of machinery. Hydraulic breather caps release the trapped air to bring the system back into balance. Breather caps are often used in oil-cooled electrical transformers. They can also make up venting parts for gearboxes.

Mobile equipment (such as petrol tankers) has breather caps fitted to prevent explosions due to the motion of combustible materials in transit.

Types of hydraulic breather caps

Some hydraulic breather caps have added valves (double or vacuum) and others come with dipstick options. These caps can also have attached sealing discs that prevent hydraulic fluid leakage and keep dust particles out. Breather caps come in threaded, screw-on or bayonet configurations.


...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Filtration Size Connection Thread Cap Diameter Colour Cap Material Finish Maximum Operating Temperature Thread Size Thread Standard
RS Stock No. 283-3183
Mfr. Part No.56671
HK$40.96
Each
units
- G 1/2 42mm Orange Polyamide Semi Matte +120°C 1/2in G
RS Stock No. 364-1373
Mfr. Part No.54611
HK$45.17
Each
units
- M16 x 1.5 31mm Orange Polyamide Semi Matte +120°C - Metric
RS Stock No. 283-3149
Mfr. Part No.53935
HK$33.45
Each
units
- G 1/4 31mm Orange Polyamide Semi Matte +120°C 1/4in G
RS Stock No. 364-1323
Mfr. Part No.53931
HK$40.46
Each
units
- G 1 42mm Orange Polyamide Semi Matte +120°C 1in G
RS Stock No. 237-8743
Mfr. Part No.AB685101
BrandParker
HK$178.11
Each
units
10µm G 3/8 70mm Black Glass Filled Nylon - - 3/8 -
RS Stock No. 283-3256
Mfr. Part No.54691
HK$73.33
Each
units
- G 1 42mm Orange Polyamide Semi Matte +120°C 1in G
RS Stock No. 283-3228
Mfr. Part No.54661
HK$44.96
Each
units
- G 3/8 31mm Orange Polyamide Semi Matte +120°C 3/8in G
RS Stock No. 729-032
Mfr. Part No.H00279003
BrandParker
HK$226.77
Each
units
70µm G 1/2 35mm - - - +90°C 1/2 -
RS Stock No. 914-9460
Mfr. Part No.53932
HK$48.28
Each
units
- G 1-1/4 57mm Orange Polyamide Semi Matte +100°C 1-1/4in G
RS Stock No. 283-3212
Mfr. Part No.54651
HK$45.17
Each
units
- G 1/4 31mm Orange Polyamide Semi Matte +120°C 1/4in G
RS Stock No. 283-3206
Mfr. Part No.54301
HK$46.78
Each
units
- G 1 42mm Orange Polyamide Semi Matte +120°C 1in G
RS Stock No. 364-1288
Mfr. Part No.53901
HK$26.66
Each
units
- G 3/8 31mm Orange Polyamide Semi Matte +120°C 3/8in G
RS Stock No. 364-1294
Mfr. Part No.53911
HK$26.78
Each
units
- G 1/2 31mm Orange Polyamide Semi Matte +120°C 1/2in G
RS Stock No. 329-1530
Mfr. Part No.AB98610101
BrandParker
HK$178.95
Each
units
10µm G 1/2 101mm - Glass Filled Nylon - +90°C 1/2 -
RS Stock No. 237-8765
Mfr. Part No.AB.687101.UC
BrandParker
HK$173.77
Each
units
10µm G 3/4 - Black Glass Coupled PP, Glass Filled Nylon - - 3/4 -
RS Stock No. 153-3759
Mfr. Part No.54222-EX
BrandElesa
HK$122.53
1 Bag of 10
Bag(s)
40µ G 3/4 42mm Black, Orange Technopolymer Semi Matte +80°C 0.75in G
RS Stock No. 914-9488
Mfr. Part No.56261
HK$48.28
Each
units
- G 1 57mm Orange Polyamide Semi Matte +100°C 1in G
RS Stock No. 283-3240
Mfr. Part No.54681
HK$72.07
Each
units
- G 3/4 42mm Orange Polyamide Semi Matte +120°C 3/4in G
RS Stock No. 364-1317
Mfr. Part No.53921
HK$31.26
Each
units
- G 3/4 42mm Orange Polyamide Semi Matte +120°C 3/4in G
RS Stock No. 329-1546
BrandParker
HK$178.11
Each
units
10µm G 3/4 101mm - Glass Filled Nylon - +90°C 3/4 -
Related Products
Suitable for main690V nominal voltageIngress protection IP55Full compliance ...
Description:
Suitable for main690V nominal voltageIngress protection IP55Full compliance with BS/EN 60947-3"Padlockable off" handle assembly (3 padlocks up to 8mm dia shank)Supplied with a 3-pole switch body, terminal shroud, extension shaft door interlock and operation assembly (red/yellow emergency switch)Supplied as ...
All have a nominal voltage of 690V. The ...
Description:
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply. Padlockable (x4) in "OFF" positionInterlocked in "ON" position to prevent panel door being opened while switch is "ON"
Switch disconnectors are used to isolate electrical equipment ...
Description:
Switch disconnectors are used to isolate electrical equipment before any essential maintenance or repair work can be completed. Switch disconnectors ensure electrical circuits are de-energized safely in accordance with the electricity at work regulations. Engineers and electricians are then able ...
Totally insulated enclosures to IP65Black thumb grip and ...
Description:
Totally insulated enclosures to IP65Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plateSurface mounting.