Re-Useable Hose Fittings for No-Skive Hydraulic Hose

Re-useable hose fittings for no skive hydraulic hoses are self-assembled and can be used multiple times. Skiving means removing a short section of the outer (or inner) layer of rubber on the end of a hose where it will attach. This is sometimes done when you want a more permanent fitting. Re-useable hose fittings don't require the hose to be skived. They have an internal spiral that bites to the hoses wire braiding.

What are re-useable hose fittings for no skive hydraulic hoses used for?


Re-useable hose fittings for no skive hydraulic hoses allow for easy on-site assembly of hose lines. Keeping the protective rubber on the hose end also protects the high-tensile carbon steel braid against corrosion. With no-skive fittings there's no danger of skiving too short or too long or accidentally damaging and weakening the hose. They're easy to attach and are re-useable, as opposed to crimped hose fittings for no-skive hoses, which are permanent fittings.

Types of re-useable fittings for no skive hydraulic hoses

Re-useable hose fittings for no skive hydraulic hoses differ in terms of angle, thread standard, thread gender, thread size, maximum operating pressure and material.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Angle Material Maximum Operating Pressure Thread Thread Gender Thread Size Thread Standard
RS Stock No. 728-584
Mfr. Part No.B230-12-12
BrandParker
HK$624.86
Each
units
90° Carbon Steel 215 bar G 3/4 Female Female 3/4in G